RAFI GmbH & Co. KG Tactile Switch
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.14.001.001/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | |||||||||||
3.14.200.022/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Silver | No | No | No | No | No | EAR99 | No | ||||||||||
3.14.200.023/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Silver | No | No | No | No | No | EAR99 | No | ||||||||||
3.14.100.042/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 12.5VA 1000000Cycles 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Silver | No | No | No | No | EAR99 | No | |||||||||||
3.14.001.006/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 12.5VA 0.98N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | Silver | No | No | No | No | EAR99 | No | |||||||||||||
3.13.001.110/0000
Switch Tactile N.O. SPST Button PC Pins 0.005A 5.25VDC 0.7N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Button | Momentary | N.O. | 100000000 | Through Hole | PC Pins | Straight | No | No | No | No | EAR99 | No | ||||||||||||||
3.13.002.102/0000
Full-travel Tactile Switch, illuminable, momentary
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 10000000 | 1000 | 200 | No | No | No | No | EAR99 | No | ||||||||||||||||||
3.13.002.512/0000
Full-Travel Tactile Switch, not illuminable
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 10000000 | 1000 | No | No | No | No | EAR99 | No | |||||||||||||||||||
3.14.001.031/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | |||||||||||
3.14.001.501/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Gold | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
3.14.002.011/0000
Switch Tactile N.O. SPST Button PC Pins 0.1A 35VAC 35VDC 2VA 1000000Cycles 2.9N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | |||||||||||
3.14.002.012/0000
Switch Tactile N.O. SPST Button PC Pins 0.1A 35VAC 35VDC 2VA 1000000Cycles 2.9N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | |||||||||||
3.14.002.013/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | |||||||||||
3.14.002.684/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 1000000Cycles 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | |||||||||||
3.14.100.032/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | No | EAR99 | No | ||||||||||
3.14.100.501/0000
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Round Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Gold | No | No | No | No | No | EAR99 | No | |||||||||||
3.14.200.012/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | No | EAR99 | No | ||||||||||
3.14.200.731/0000
Tactile Switch, Fully Illuminated, Gold Contacts
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 1000000 | Tube | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||
3.14.200.745/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 50VAC 50VDC 12.5VA 3N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Silver | No | No | No | No | No | EAR99 | No | ||||||||||
1.14.002.116/0000
Switch Tactile N.O. SPST Dome PC Pins 0.1A 35VAC 35VDC 1VA 8N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Dome | Momentary | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | Gold | No | No | No | No | EAR99 | No | |||||||||||
3.14.001.033/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | |||||||||||
1.14.100.601/0000
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VAC 35VDC 1VA 4.8N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Round Button | Momentary | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | Gold | No | No | No | No | EAR99 | No | |||||||||||
1.14.001.501/0000
Switch Tactile N.O. SPST 0.1A 42VAC 42VDC 1VA 3.6N PC Pins Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1.14.100.803/0000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 35VAC 35VDC 1VA 8N SMD T/R
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Round Button | Momentary | N.O. | 50000 | Surface Mount | Gull Wing | Straight | Tape and Reel | Gold | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
3.14.002.633/0000
Switch Tactile N.O. SPST 0.1A 35VAC 35VDC 2VA 2.9N PC Pins Panel Mount/Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | No | No | Unknown | Yes | Unknown | EAR99 | No |