RAFI GmbH & Co. KG Switch KeyLock
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Pole Throw Configuration | Switch Configuration | Key Style | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Mechanical Life - (Cycles) | Angle of Throw - (°) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Electrical Life - (Cycles) | Contact Material | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.13.027.016/0000
Priority Keylock Switch IP54
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 90 | 1000 | 200 | 100000 | No | No | No | No | EAR99 | No | |||||||||||||||||
1.10.118.513/0000
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 0.1A 35VAC 35VDC 1.8N Solder 50000Cycles Panel Mount Box
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 3 Position | SPDT | N.O./N.C. | Flat Key | 50000 | 90 | Panel Mount | Solder | Straight | Box | 600 | 200 | 50000 | Gold Alloy | No | No | No | No | EAR99 | No | |||||||
1.10.119.117/0000
Switch Key Lock N.O./N.C. SP3T 90° Flat Key 0.1A 35VAC 35VDC 1.8N Solder 50000Cycles Panel Mount
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 4 Position | SP3T | N.O./N.C. | Flat Key | 50000 | 90 | Panel Mount | Solder | Straight | 600 | 200 | 50000 | Gold Alloy | No | No | No | No | EAR99 | No | ||||||||
1.10.119.467/0000
Switch Key Lock N.O./N.C. SP3T 90° Flat Key 0.1A 35VAC 35VDC 1.8N Solder 50000Cycles Panel Mount
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 4 Position | SP3T | N.O./N.C. | Flat Key | 50000 | 90 | Panel Mount | Solder | Straight | 600 | 200 | 50000 | Gold Alloy | No | No | No | No | EAR99 | No | ||||||||
1.15.108.911/0000
Switch Key Lock N.O./N.C. DPST 90° Flat Key 4A 250VAC 230VDC Solder 50000Cycles Panel Mount Box
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 2 Position | DPST | N.O./N.C. | Flat Key | 50000 | 90 | Panel Mount | Solder | Straight | Box | 200 | 50000 | Silver | No | No | No | No | EAR99 | No | ||||||||
3.13.026.026/0000
Switch Key Lock N.O./N.C. SP3T 90° Flat Key 0.1A 35VAC 35VDC PC Pins 10000Cycles Panel Mount/Through Hole
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 4 Position | SP3T | N.O./N.C. | Flat Key | 10000 | 90 | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 200 | 10000 | Gold Alloy | No | No | No | No | EAR99 | No | ||||||||
3.13.009.001/0000
Keylock switch - square collar
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 90 | 1000 | 200 | 100000 | No | No | No | No | EAR99 | No | |||||||||||||||||
3.13.026.031/0000
Keylock switch - square collar
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 90 | 1000 | 200 | 100000 | No | No | No | No | EAR99 | No | |||||||||||||||||
1.15.108.632/0100
Switch Key Lock N.O./N.C. 4PST 90° Flat Key 4A 230VAC 230VDC Solder Panel Mount Box
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 2 Position | 4PST | N.O./N.C. | Flat Key | 90 | Panel Mount | Solder | Straight | Box | 200 | 50000 | Silver | No | No | No | No | EAR99 | No | |||||||||
1.15.108.631/0100
Keylock switch, rectangular collar, 1 NC + 1 NO, latching
|
|
RAFI GmbH & Co. KG | Switch KeyLock | N.O./N.C. | 90 | Solder | Box | 50000 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||
1.15.108.851/0000
Switch Key Lock N.O./N.C. DPST 90° Flat Key 4A 250VAC 230VDC Solder 50000Cycles Panel Mount Box
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 2 Position | DPST | N.O./N.C. | Flat Key | 50000 | 90 | Panel Mount | Solder | Straight | Box | 200 | 50000 | Silver | No | No | No | No | EAR99 | No | ||||||||
1.15.108.572/0100
Keylock switch, rectangular collar, 2 NC + 2 NO, latching
|
|
RAFI GmbH & Co. KG | Switch KeyLock | N.O./N.C. | 90 | Solder | Box | 50000 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||
1.15.108.852/0000
Keylock switch, round collar, 2 NC + 2 NO, latching
|
|
RAFI GmbH & Co. KG | Switch KeyLock | N.O./N.C. | 90 | Solder | Box | 50000 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||
1.15.108.941/0000
Switch Key Lock N.O./N.C. DPST 45° Flat Key 4A 250VAC 230VDC Solder 50000Cycles Panel Mount Box
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 2 Position | DPST | N.O./N.C. | Flat Key | 50000 | 45 | Panel Mount | Solder | Straight | Box | 200 | 50000 | Silver | No | No | No | No | EAR99 | No | ||||||||
3.13.026.041/0000
Switch Key Lock N.O./N.C. DPST 40° Flat Key 0.1A 35VAC 35VDC PC Pins 10000Cycles Panel Mount/Through Hole
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 2 Position | DPST | N.O./N.C. | Flat Key | 10000 | 40 | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 200 | 10000 | Gold Alloy | No | No | No | No | EAR99 | No | ||||||||
1.15.108.661/0100
Switch Key Lock N.O./N.C. DPST 45° Flat Key 4A 230VAC 230VDC Solder 50000Cycles Panel Mount Box
|
|
RAFI GmbH & Co. KG | Switch KeyLock | 2 Position | DPST | N.O./N.C. | Flat Key | 50000 | 45 | Panel Mount | Solder | Straight | Box | 50000 | Silver | No | No | No | No | EAR99 | No |