iNRCORE, LLC Magnetics
| 型号 | 价格 | 库存 | 供应商 | 类别 | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QT1553-3
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
从 $65.88 到 $70.75
每个
|
iNRCORE, LLC | 脉冲变量器 | QPL Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 8 | 3.2 | 3 | Pin | 100Vrms | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5012XT
10/100/1000BASE T Single And Dual Port Transformer MODULES
|
从 $23.58 到 $24.67
每个
|
iNRCORE, LLC | 电信变压器 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
PL3057
Pulse Transformer 0.4:0.4 1500VDC 0.91Ohm Prim. DCR 0.38Ohm Sec. DCR 8 Terminal SMD
|
|
iNRCORE, LLC | 脉冲变量器 | Gate Drive Transformer | 0.4:0.4 | 1200(Min) | 8 | 0.91 | 27.2 | 0.38 | 1500VDC | 9.02 | 7.62 | 8.64 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8232NLT
Switching Transformer 6T:4T 0.021Ohm/0.16Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | 开关变压器 | Planar Transformer | 6T:4T | 11 | 0.021/0.16 | 0.0045 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL1961NLT
SMT Power Inductors
|
|
iNRCORE, LLC | 表面贴装电感器 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
R8246NLT
Switching Transformer 8T:4T 0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | 开关变压器 | Planar Transformer | 8T:4T | 11 | 0.045 | 0.0045 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FPQT1553-10
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
|
iNRCORE, LLC | 脉冲变量器 | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 8 | 1 | 3.5 | Flat | 100Vrms | 15.86 | 6.35 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8201NL
Switching Transformer 4T:4T:4T 0.013Ohm/0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | 开关变压器 | Planar Transformer | 4T:4T:4T | 11 | 0.013/0.013 | 0.0045 | Screw | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| 100B-1011F Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD |
从 $26.02 到 $46.67
每个
|
iNRCORE, LLC | 电信变压器 | 10/100Base-T Single Port Transformer | 4(1:1) | -12(Max)@80MHz | -1.2(Min)@0.1MHz to 100MHz | 24 | Gull Wing | SMD | 17.53 | 5.71 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
X-1611
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
$3.614
每个
|
iNRCORE, LLC | 电信变压器 | Dual Isolation SMT Transformer | 1CT:1CT | 35 | 16 | 1 | Gull Wing | 1500Vrms | 12.7 | 5.97 | 9.4 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
R8201NLT
Switching Transformer 4T:4T:4T 0.013Ohm/0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | 开关变压器 | Planar Transformer | 4T:4T:4T | 11 | 0.013/0.013 | 0.0045 | Screw | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
Q1553-84
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
从 $62.97 到 $69.67
每个
|
iNRCORE, LLC | 脉冲变量器 | Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 8 | 1 | 3.5 | Pin | 100Vrms | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
SLQT1553-45
Telecom Transformer 1CT:2.5CT/1CT:1.79CT 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
|
从 $71.41 到 $94.16
每个
|
iNRCORE, LLC | 电信变压器 | Interface Transformer | 1CT:2.5CT/1CT:1.79CT | 16 | 1 | 3.5 | Pin | 100Vrms | DIP | 16 | 7.11 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8205NL
Switching Transformer 6T:6T:4T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | 开关变压器 | Planar Transformer | 6T:6T:4T | 11 | 0.021/0.021/0.078 | 0.0045 | Screw | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
T-1062ACT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
从 $18.60 到 $48.13
每个
|
iNRCORE, LLC | 电信变压器 | Copperhead High Speed Single Transformer | 1CT:1CT | -2 | 6 | 0.2 | Gull Wing | 1500Vrms | 12.7 | 4.57 | 11.05 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8239NL
Switching Transformer 5T:1T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | 开关变压器 | Planar Transformer | 5T:1T:1T | 11 | 0.015/0.47 | 0.00112/0.00112 | Screw | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
FPQC1553-8
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
从 $44.51 到 $55.74
每个
|
iNRCORE, LLC | 脉冲变量器 | QPL Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 8 | 3.2 | 3 | Flat | 100Vrms | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
QT1553-84
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
从 $62.67 到 $67.31
每个
|
iNRCORE, LLC | 脉冲变量器 | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 8 | 1 | 3.5 | Pin | 100Vrms | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8245NL
Switching Transformer 7T:2T:1T 0.05Ohm/0.2Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | 开关变压器 | Planar Transformer | 7T:2T:1T | 11 | 0.05/0.2 | 0.0018/0.0006 | Screw | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
10GB-6011XNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
从 $18.66 到 $31.38
每个
|
iNRCORE, LLC | 电信变压器 | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | 24 | Gull Wing | 1500Vrms | SMD | 18.42 | 6.37 | 12.19 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| QT1553-25 Pulse Transformer 1CT:1.5CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
|
iNRCORE, LLC | 脉冲变量器 | QPL Pulse Transformer | 1CT:1.5CT | 6 | 0.9 | 2.5 | Pin | 100Vrms | 8.89 | 6.35 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R5001NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | 电信变压器 | 1000Base-T Transformer | 4(1:1) | 8@1000MHz | 1.2@100MHz | 24 | Gull Wing | 1500Vrms | SMD | 18.03 | 5.97 | 16 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
FPQ1553-10
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
从 $77.46 到 $90.48
每个
|
iNRCORE, LLC | 脉冲变量器 | Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 8 | 1 | 3.5 | Flat | 100Vrms | 15.86 | 6.35 | 41.26 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9312
Inductor Power Shielded Wirewound 27uH/25uH 20% 2.1A 0.089Ohm DCR
|
|
iNRCORE, LLC | 表面贴装电感器 | Power | Wirewound | Shielded | 27u(OCL)/25u | 20% | 2.1 | 2.3 | 4 | 0.089 | 10.41 | 10.41 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6011X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
从 $34.62 到 $39.13
每个
|
iNRCORE, LLC | 电信变压器 | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | 24 | Gull Wing | 1500Vrms | SMD | 18.42 | 6.37 | 12.19 | Tube | No | Unknown | Unknown | Unknown | EAR99 |