Portwell Motherboards
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Form Factor | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed | Chipset Type | BIOS | Number of System Memory | System Memory Socket Type | System Memory Maximum Size | System Memory Type | System Memory Number of Socket Pins | System Memory Speed - (Hz) | On Board Sound Card Type | On Board Graphic Card | Graphics Memory Allocation - (MB) | Graphic Card Resolution - (Pixels) | Display Type | Display Chipset Type | On Board Ethernet Card | Ethernet Controller Type | Ethernet Speed | Ethernet Card Number of Connectors | USB | SATA | PATA | AGP | PCI | Slot Support | Operating Systems | Product Length - (mm) | Product Depth - (mm) | VGA | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NANO-6060-E3815 Motherboard, Intel CPU 8GB DDR3L 1920x1200Pixels/2560x1600Pixels |
从 $270.45 到 $293.10
每个
|
Portwell | 母板和单板计算机 | Embedded Motherboard | Nano-ITX | Intel | Atom | E3800 | Quad Core | Phoenix EFI | 1 | SODIMM | 8GB | DDR3L | Realtek ALC892 | Yes | 1920x1200|2560x1600 | Yes | Intel I210IT | 2 | 4 | 2 | 0 | 0 | 0 | No | 120 | 120 | No | Unknown | Unknown | Unknown | ||||||||||||
| RUBY-D718VG2AR LEADING DESKTOP INTEL 6TH GENCORETM PROCESSOR ATX WITH DDR4SDRAM, TRIPLE DISPLAYS, TWO GBELAN PORTS, SIX COM PORTS |
从 $401.47 到 $435.08
每个
|
Portwell | 母板和单板计算机 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||
RUBY-D716VG2AR
Motherboard, 3.4GHz Intel CPU 32GB DDR3 10Mbps/100Mbps/1000Mbps 1920x1200Pixels
|
|
Portwell | 母板和单板计算机 | Computer Motherboard | ATX | Intel | Core | Core i5|Core i7 | 3.4GHz | Intel Q87 PCH | Phoenix uEFI | 4 | DIMM | 32GB | DDR3 | 240 | 1333M|1600M | Realtek ALC886GR | Yes | 2560x1600@VGA|1920x1200@DVI-D|1920x1200@HDMI | Yes | Intel WG1218LM/Intel WG1210AT | 10Mbps/100Mbps/1000Mbps | 2 | 12 | 5 | 0 | 0 | 1 | No | 304.8 | 243.8 | 1 | No | No | |||||||||
| NANO-6062-E3930 Motherboard, 1.6GHz Intel CPU 8GB DDR3L 1000Mbps 1920x1200Pixels |
从 $338.08 到 $366.38
每个
|
Portwell | 母板和单板计算机 | Motherboard | Nano-ITX | Intel | Atom | E3930 | Dual Core | 1.6GHz | AMI UEFI | 1 | SODIMM | 8GB | DDR3L | Realtek AL892 | Yes | 1920x1200@LVDS|2560x1600@CRT|4096x2160@DP | CRT|LCD | Intel Gen 9 | Yes | Intel I210IT | 1000Mbps | 1 | 4 | 1 | 0 | 0 | 0 | No | 120 | 120 | No | |||||||||||
| PEM-E200VLA Motherboard, 1.6GHz Intel CPU 2GB DDR2 2048x1536Pixels |
从 $253.56 到 $274.78
每个
|
Portwell | 母板和单板计算机 | Embedded Motherboard | ETX | Intel | Atom | N270 | 1.6GHz | Intel 945GSE/ICH7M | Award | 1 | SODIMM | 2GB | DDR2 | 533M | Yes | 128|224 | 2048x1536 | CRT | Intel 945GSE | No | 4 | 2 | 2 | 0 | 4 | No | 95 | 114 | 1 | No |