pSemi Corporation RF and Microwave
| 型号 | 价格 | 库存 | 供应商 | 类别 | Switch Type | Minimum Frequency - (MHz) | Frequency Band - (MHz) | Division | Switch Configuration | Number of Switches | Maximum Frequency - (MHz) | Switching Speed - (ns) | Typical Supply Current - (mA) | Typical Input 1dB Compressed Power - (dBm) | Maximum Insertion Loss - (dB) | Minimum Isolation Voltage - (dB) | Technology | Maximum Operating Supply Voltage | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Minimum Operating Supply Voltage - (V) | Packaging | Life Cycle | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PE3511-52
Prescaler 3V Divide By 2 1500MHz 6-Pin SC-70 T/R
|
|
pSemi Corporation | 预标定器 | 0 | 2 | 1500 | 8 | 2(Min) | Tape and Reel | Obsolete | Unknown | 6 | SC-70 | SOT | No | No | No | No | No | EAR99 | No | |||||||||||||
| PE4237-52 RF Switch SPDT 0MHz to 4GHz 26.5dB 6-Pin DFN EP T/R |
|
pSemi Corporation | 射频开关 | SPDT | 0 to 4000 | Single SPDT | 1 | 4000 | 0.029 | 32 | 0.6 | 26.5 | UltraCMOS | Tape and Reel | Obsolete | 6 | DFN EP | DFN | No | No | No | No | No | EAR99 | No | |||||||||
PE42820MLBA-X
RF Switch SPDT 30MHz to 2.7GHz 23dB 32-Pin QFN EP T/R
|
|
pSemi Corporation | 射频开关 | SPDT | 30 to 2700 | Single SPDT | 4 | 2700 | 0.025 | 0.2(Max) | 0.95 | 23 | UltraCMOS | Tape and Reel | 32 | QFN EP | QFN | No | No | No | No | EAR99 | No | |||||||||||
PE4272-52
RF Switch SPDT 0MHz to 3GHz 31.5dB 8-Pin MSOP T/R
|
|
pSemi Corporation | 射频开关 | SPDT | 0 to 3000 | Single SPDT | 4 | 3000 | 0.02 | 32 | 0.7 | 31.5 | UltraCMOS | Tape and Reel | Obsolete | 8 | MSOP | SO | No | No | No | No | No | EAR99 | No | |||||||||
PE4283-52
RF Switch SPDT 0MHz to 4GHz 19.5dB 6-Pin SC-70 T/R
|
|
pSemi Corporation | 射频开关 | SPDT | 0 to 4000 | Single SPDT | 4 | 4000 | 0.05 | 32 | 0.8 | 19.5 | CMOS | Tape and Reel | Obsolete | 6 | SC-70 | SOT | No | No | No | No | No | EAR99 | No |