Parallax Incorporated 微控制器及处理器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | Program Memory Size | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Type | Program Memory Type | Ethernet | USART | RAM Size | Programmability | Maximum Power Dissipation - (mW) | CAN | SPI | UART | GPIO | PC Card Interface | JTAG Support | Interface Type | Audio Interfaces | USB | I2C | I2S | Daughter Cards | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P8X32A-Q44
MCU 32-bit P8X32A RISC 32KB ROM 3.3V 44-Pin LQFP Tube
|
从 $8.423 到 $9.221
每个
|
Parallax Incorporated | Microcontrollers - MCUs | Propeller | RISC | P8X32A | 32KB | 80 | 80 | 32 | ROM | 0 | 0 | 32KB | Yes | 1000 | 0 | 0 | 0 | 32 | USB | 1 | 0 | 0 | Tube | 44 | LQFP | QFP | Unknown | No | Unknown | Unknown | Unknown | 3A001a.2.c. | No | ||||||||||
32912
32912 Parallax Incorporated P8X32A Microcontroller Development Board 5MHz/80MHz CPU 64KB I2C EEPROM - Arrow.com
|
从 $64.12 到 $69.34
每个
|
Parallax Incorporated | 嵌入式系统开发板和套件 | P8X32A | Microcontroller | 64KB | 5/80 | Development Board | I2C EEPROM | 1 | micro SD | No | Yes | 1 | 1 | Yes | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
32123
P8X32A-Q44 Microcontroller Development Board 80MHz CPU 64KB I2C EEPROM
|
从 $46.43 到 $50.32
每个
|
Parallax Incorporated | 嵌入式系统开发板和套件 | P8X32A-Q44 | Microcontroller | 64KB | 80 | Development Board | I2C EEPROM | 32 | No | No | 1 | 1 | Yes | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
P8X32A-D40
MCU 32-bit P8X32A RISC 32KB ROM 3.3V 40-Pin PDIP Tube
|
从 $8.501 到 $9.213
每个
|
Parallax Incorporated | Microcontrollers - MCUs | Propeller | RISC | P8X32A | 32KB | 80 | 80 | 32 | ROM | 0 | 0 | 32KB | Yes | 1000 | 0 | 0 | 0 | 32 | USB | 1 | 0 | 0 | Tube | 40 | PDIP | DIP | Unknown | No | Unknown | Unknown | Unknown | 3A001.a.2.c | No |