Panduit 紧固件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Head Type | Thread Size | Outside Diameter (Metric) - (mm) | Inside Diameter (Metric) - (mm) | Inside Diameter (Imperial) - (in) | Finish | Body Thickness (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Width Across Flats (Imperial) - (in) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BGN1032-C
Nut Bonding 10-32-THD 9.5mm-A/F 3in/8in-A/F 0.374in-A/F 11.9mm-THK 15in/32in-THK 0.469in-THK
|
从 $1.587 到 $1.72
每个
|
Panduit | 螺母 | Bonding | Hex | #10-32 | 15/32 | 9.5 | 3/8 | No | No | No | No | EAR99 | No | No | |||||||
CW-38-L
Washer Belleville Spring 9.53mm-ID 23.6mm-OD 2.5mm-THK Steel Cadmium
|
从 $2.288 到 $2.479
每个
|
Panduit | 垫圈 | Belleville Spring | Steel | 23.6 | 9.53 | 0.375 | Cadmium | No | No | No | No | EAR99 | No | No | |||||||
SSFW38-C
Stainless Steel Mounting Hardware 3/8 Stainless Steel Flat
|
|
Panduit | 垫圈 | Stainless Steel | No | No | No | No | EAR99 | No | No | ||||||||||||
SSCW14-C
Stainless Steel Mounting Hardware 1/4 Stainless Steel Belleville
|
|
Panduit | 垫圈 | Belleville | Stainless Steel | 12.7 | No | No | No | No | EAR99 | No | No | ||||||||||
SSFW14-C
Stainless Steel Mounting Hardware 1/4 Stainless Steel Flat
|
|
Panduit | 垫圈 | No | No | No | No | EAR99 | No | No | |||||||||||||
RGW-100-1Y
Rack Grounding Washer Kit
|
|
Panduit | 垫圈 | No | No | No | No | No | EAR99 | No | No |