Panasonic Industry Time Delay Relays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LC24-F-N Counter, Counter Lcd Flush Mounting, 7-Digit, 30Hz |
|
Panasonic | 延时继电器 | No | No | No | No | EAR99 | No | ||||||||||||||||||
LC2H-F-2KK
Din Half Size LCD Counter 1. 8.7mm
|
|
Panasonic | 延时继电器 | No | No | No | No | EAR99 | No | ||||||||||||||||||
S1DX-A2C30M-AC120V
2 Form C Time Delay Relays 100VAC 120VAC Relay Output
|
|
Panasonic | 延时继电器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
S1DX-A4C60S-DC24V
Time Delay Relay 24VDC 5A 4PDT(28.5x22.1x64.3)mm Plug-In
|
|
Panasonic | 延时继电器 | 4PDT | 4 Form C | 24 | 250 | 5 | Plug-In | 11-Pin Circular Plug | 11 | 28.5 | 64.3 | 22.1 | No | No | No | No | No | EAR99 | No | ||||||
LT4HWT-AC240V
Time Delay Relay 100 to 240VAC 0.1A SPST-NO( (48mm 48mm 72mm)) Flush Mount
|
|
Panasonic | 延时继电器 | SPST-NO | 1 Form A | 100 to 240 | 30 | 0.1 | Flush Mount | Screw Terminal | 11 | 48 | 72 | 48 | No | No | No | No | No | EAR99 | No | ||||||
PM4HSDSAC240V
Time Delay Relays 100VAC 240VAC
|
|
Panasonic | 延时继电器 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
LC4H-R4-DC24V
Time Delay Relay 12 to 24VDC 5A SPDT(48x48x77.6)mm Plug-In
|
|
Panasonic | 延时继电器 | SPDT | 1 Form C | 12 to 24 | 250 | 5 | Plug-In | 11-Pin Circular Plug | 11 | 48 | 77.6 | 48 | No | No | No | No | No | EAR99 | No | ||||||
LT4HT-AC240VS
Time Delay Relay 100 to 240VAC 0.1A SPST-NO(48x48x72)mm Flush Mount
|
|
Panasonic | 延时继电器 | SPST-NO | 1 Form A | 100 to 240 | 30 | 0.1 | Flush Mount | Screw Terminal | 11 | 48 | 72 | 48 | No | No | No | No | EAR99 | No | |||||||
LT4H-AC24V
Time Delay Relay 24VAC 5A SPDT(48x48x77.6)mm Plug-In
|
|
Panasonic | 延时继电器 | SPDT | 1 Form C | 24 | 250 | 5 | Plug-In | 11-Pin Circular Plug | 11 | 48 | 77.6 | 48 | No | No | No | No | EAR99 | No |