Panasonic Industry Signal Relays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TQ2SA-4.5V
Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
库存
16
$2.108
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 4.5 | 31 | 145 | 3.375VDC | 0.45VDC | 125 | 220 | 2 | 4 | Non-Latching | 30W|62.5VA | Surface Mount | Gull Wing | 10 | Tube | SMD | 2 | 14 | 5.6 | 11.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
TQ2SAL25ULCSAJ
Signal Relay 5VDC 2DC/2AAC DPDT( (14mm 11.5mm 5.6mm)) SMD
|
库存
927
从 $2.5277 到 $2.7588
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 5 | 28.1 | 178 | 3.75VDC | 3.75VDC | 125 | 220 | 2DC|2AC | 4 | Latching Double Coil | 60W|62.5VA | Surface Mount | Gull Wing | 10 | Tube | SMD | 2 | 14 | 5.6 | 11.5 | No | No | No | No | EAR99 | No | |||||||
| AQV252GAXJ PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R |
库存
5,000
从 $7.3411 到 $8.611
每个
|
Panasonic | 信号继电器 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
TX2SA12J
Signal Relay 12VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
库存
1,515
从 $2.5277 到 $2.7588
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 12 | 11.7 | 1.028K | 9VDC | 1.2VDC | 220 | 2 | 4 | Non-Latching | 60W | Surface Mount | Gull Wing | 8 | Tube | SMD | 2 | 15 | 8.4 | 9.4 | No | No | No | No | No | EAR99 | No | |||||||
TXS2-4.5V-1
Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT
|
库存
520
$3.814
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 4.5 | 11.1 | 405 | 3.6VDC | 0.45VDC | 110 | 1 | 5 | Non-Latching | 30W | Through Hole | PC Pin | 8 | DIP | 2 | 15 | 8.2 | 7.4 | No | No | No | No | No | EAR99 | No | ||||||||
AGN20024
Signal Relay 24VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT
|
库存
2,304
$3.162
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 24 | 9.6 | 2.504K | 18VDC | 2.4VDC | 125 | 110 | 1 | 4 | Non-Latching | 30W|37.5VA | Through Hole | PC Pin | 8 | Tube | DIP | 1 | 10.6 | 9 | 5.7 | No | No | No | No | No | EAR99 | No | No | |||||
DS1E-S-DC5V
Signal Relay 5VDC 3A SPDT( (15mm 9.9mm 9.9mm)) THT
|
库存
15
从 $9.33 到 $10.40
每个
|
Panasonic | 信号继电器 | SPDT | 1 Form C | 5 | 40 | 125 | 4VDC | 0.5VDC | 250 | 220 | 3 | 10 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 5 | Carton | DIP | 3 | 15 | 9.9 | 9.9 | No | No | No | No | No | EAR99 | No | No | |||||
AGQ200A4HJ
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
库存
19,136
从 $2.364 到 $2.4254
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 4.5 | 31 | 145 | 3.38VDC | 0.45VDC | 125 | 110 | 2 | 4 | Non-Latching | 60W|37.5VA | Surface Mount | Gull Wing | 8 | Tube | SMD | 1 | 10.6 | 5.4 | 8.4 | No | No | No | No | No | EAR99 | No | ||||||
TQ2-12V
Signal Relay 12VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
库存
15,008
$1.806
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 12 | 11.7 | 1.028K | 9VDC | 1.2VDC | 125 | 110 | 1 | 3 | Non-Latching | 30W|62.5VA | Through Hole | PC Pin | 10 | Tube | DIP | 1.5 | 14 | 5 | 9 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
TQ2-L2-5V
Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
库存
13,366
$2.1413
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 5 | 40 | 125 | 3.75VDC | 3.75VDC | 125 | 110 | 1 | 3 | Latching Double Coil | 30W|62.5VA | Through Hole | PC Pin | 10 | Tube | DIP | 1.5 | 14 | 5 | 9 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
TQ2SA-12V-Z
Signal Relay 12VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
库存
20,135
从 $1.985 到 $2.046
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 12 | 11.7 | 1.028K | 9VDC | 1.2VDC | 125 | 220 | 2 | 4 | Non-Latching | 60W|62.5VA | Surface Mount | Gull Wing | 10 | Tape and Reel | SMD | 2 | 14 | 5.6 | 11.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
TQ2SA-L2-12V
Signal Relay 12VDC 2A DPDT(14x11.5x5.6)mm SMD
|
库存
26
从 $3.50 到 $3.93
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 12 | 11.7 | 1.028K | 9VDC | 9VDC | 125 | 220 | 2 | 4 | Latching Double Coil | 30W|62.5VA | Surface Mount | Gull Wing | 10 | Tube | SMD | 2 | 14 | 5.6 | 11.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TQ2SA-L2-5V
Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD
|
库存
64
$2.465
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 5 | 28.1 | 178 | 3.75VDC | 3.75VDC | 125 | 220 | 2 | 4 | Latching Double Coil | 30W|62.5VA | Surface Mount | Gull Wing | 10 | Tube | SMD | 2 | 14 | 5.6 | 11.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TX2-24V-TH
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
库存
540
从 $2.695 到 $3.02
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 24 | 5.8 | 4.114K | 18VDC | 2.4VDC | 250 | 220 | 2 | 4 | Non-Latching | 60W|60VA | Through Hole | PC Pin | 8 | Tube | DIP | 2 | 15 | 8.2 | 7.4 | No | No | No | No | No | EAR99 | No | ||||||
TX2-LT-3V-TH
Signal Relay 3VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
库存
27
$2.977
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 3 | 46.7 | 64.3 | 2.25VDC | 2.25VDC | 250 | 220 | 2 | 4 | Latching Double Coil | 60W|60VA | Through Hole | PC Pin | 10 | Tube | DIP | 2 | 15 | 8.2 | 7.4 | No | No | No | No | EAR99 | No | |||||||
TX2SA-4.5V-Z
Signal Relay 4.5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
|
库存
114
从 $2.065 到 $2.10
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 4.5 | 31 | 145 | 3.38VDC | 0.45VDC | 220 | 2 | 4 | Non-Latching | 60W | Surface Mount | Gull Wing | 8 | Tape and Reel | SMD | 2 | 15 | 8.4 | 9.4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
TXS2-12V
Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
库存
520
$2.534
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 12 | 4.2 | 2.88K | 9.6VDC | 1.2VDC | 110 | 1 | 5 | Non-Latching | 30W | Through Hole | PC Pin | 8 | Tube | DIP | 2 | 15 | 8.2 | 7.4 | No | No | No | No | No | EAR99 | No | |||||||
TXS2-4.5V
Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
库存
5
$3.21
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 4.5 | 11.1 | 405 | 3.6VDC | 0.45VDC | 110 | 1 | 5 | Non-Latching | 30W | Through Hole | PC Pin | 8 | Tube | DIP | 2 | 15 | 8.2 | 7.4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
TQ2SA24ZJ
Signal Relay 24VDC 2A DPDT( (14mm 11.5mm 5.6mm)) THT
|
库存
12,525
从 $2.5277 到 $2.7588
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 24 | 8.33 | 2.88K | 18VDC | 2.4VDC | 220 | 125 | 2 | 4 | Non-Latching | Through Hole | PC Pin | 10 | Tape and Reel | DIP | 2 | 14 | 5.6 | 11.5 | No | No | No | No | EAR99 | No | ||||||||
TQ2SA12ULCSAJ
Signal Relay 12VDC 2DC/2AAC DPDT( (14mm 11.5mm 5.6mm)) SMD
|
库存
1,383
从 $2.5277 到 $2.7588
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 12 | 11.7 | 1.028K | 9VDC | 1.2VDC | 125 | 220 | 2DC|2AC | 4 | Non-Latching | 60W|62.5VA | Surface Mount | Gull Wing | 10 | Tube | SMD | 2 | 14 | 5.6 | 11.5 | No | No | No | No | EAR99 | No | |||||||
TX2SA5J
Signal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
库存
973
从 $2.8069 到 $3.3606
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 5 | 28.1 | 178 | 3.75VDC | 0.5VDC | 220 | 2 | 4 | Non-Latching | 60W | Surface Mount | Gull Wing | 8 | Tube | SMD | 2 | 15 | 8.4 | 9.4 | No | No | No | No | EAR99 | No | ||||||||
TQ2SA24ULCSAJ
Signal Relay 24VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
库存
19,722
从 $2.4615 到 $2.7588
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 24 | 8.3 | 2.88K | 18VDC | 2.4VDC | 125 | 220 | 2 | 4 | Non-Latching | 30W|62.5VA | Surface Mount | Gull Wing | 10 | Tube | DIP | 2 | 14 | 5.6 | 11.5 | No | No | No | No | No | EAR99 | No | ||||||
TX25J
Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT
|
库存
10,705
从 $2.3471 到 $2.4085
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 5 | 28.1 | 178 | 3.75VDC | 0.5VDC | 220 | 2 | 4 | Non-Latching | 60W | Through Hole | PC Pin | 8 | Tube | DIP | 2 | 15 | 8.2 | 7.4 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD
|
库存
1,000
$3.162
每个
|
Panasonic | 信号继电器 | DPDT | 2 Form C | 4.5 | 31 | 145 | 3.38VDC | 0.45VDC | 125 | 110 | 2 | 4 | Non-Latching | 60W|37.5VA | Surface Mount | Gull Wing | 8 | Tube | SMD | 1 | 10.6 | 5.4 | 7.2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
DS1E-S-DC12V
Signal Relay 12VDC 2A SPDT( (15mm 9.9mm 9.9mm)) THT
|
库存
1,232
从 $9.403 到 $10.135
每个
|
Panasonic | 信号继电器 | SPDT | 1 Form C | 12 | 16.7 | 720 | 9.6VDC | 1.2VDC | 250 | 220 | 2 | 10 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 5 | Carton | DIP | 3 | 15 | 9.9 | 9.9 | No | Unknown | No | No | No | No | EAR99 | No | No |