ORION FANS Thermal Management
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Category | Maximum Voltage Rating - (V) | Fits Fan Size - (mm) | Noise Level - (dBA) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD6010-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm Tachometer
|
库存
634
$11.27
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 36.5 | 8 to 13.8 | 0.18 | 4975 | 19.8 | 0.16inH2O | Polybutylene Terephthalate | Ball | 60 X 60 X 10.5 | Square | 60 | 10.5 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD4020-24HB01A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.7CFM 32.1dB 40 X 40 X 20mm Tachometer
|
库存
1,187
从 $9.73 到 $10.61
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 32.1 | 14 to 26.4 | 0.07 to 0.09 | 8190 | 8.7 | 0.32inH2O | Polybutylene Terephthalate | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD8015-24HB
DC Fan Axial Ball Bearing 24V 15V to 26V 31CFM 34.2dB 80 X 80 X 15mm High Speed
|
库存
662
$8.36
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 34.2 | 15 to 26 | 0.1 | 3050 | 31 | 0.11inH2O | Polybutylene Terephthalate | Ball | 80 X 80 X 15 | Square | 77.11 | 80 | 15 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
OA200EC-22-1WB
AC Fan Axial Ball Bearing 230V 207V to 253V 290CFM/460CFM 44dB/55dB 250 X 76.1mm Box
|
库存
25
$96.00
每个
|
ORION FANS | 排风机和风扇 | Axial | AC Fan | 44|55 | 207 to 253 | 0.08|0.24 | 1400|2200 | 290|460 | 0.28inH2O|0.46inH2O | Polybutylene Terephthalate | Ball | 250 X 76.1 | Round | 1000 | 76.1 | Box | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OD1225-24HB02A
DC Fan Axial Ball Bearing 24V 89CFM 39dB 120 X 120 X 25mm Alarm
|
库存
400
从 $18.15 到 $22.78
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 39 | 0.19 | 2200 | 89 | 0.14inH2O | Polybutylene Terephthalate | Ball | 120 X 120 X 25 | Square | 159 | 120 | 25 | 120 | No | No | No | No | EAR99 | No | No | ||||||||||||||
OD5210-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 10CFM 32dB 52 X 52 X 10mm Middle Speed
|
库存
1,588
从 $7.66 到 $8.36
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 32 | 8 to 13.8 | 0.12 | 5000 | 10 | 0.11inH2O | Polybutylene Terephthalate | Ball | 52 X 52 X 10 | Square | 52 | 10 | 52 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD9225-24MB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 49.8CFM 35dB 92.5 X 92.5 X 25mm Middle Speed
|
库存
101
$9.26
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 35 | 15 to 26.4 | 0.18 | 2900 | 49.8 | 0.24inH2O | Polybutylene Terephthalate | Ball | 92.5 X 92.5 X 25 | Square | 92.5 | 25 | 92.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD9238-24HBVXC
DC Fan Axial Ball Bearing 24V 22V to 25V 125CFM 62dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
|
库存
69
从 $18.75 到 $19.69
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 62 | 22 to 25 | 0.95 | 5400 | 125 | 0.74inH2O | Polybutylene Terephthalate | Ball | 92.5 X 92.5 X 38 | Square | 92.5 | 38 | 92.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OA109AP-11-2WBR
AC Fan Axial Ball Bearing 115V 80V to 130V 85CFM 45dB 119.5 X 119.5 X 38.5mm Middle Speed
|
库存
86
$14.63
每个
|
ORION FANS | 排风机和风扇 | Axial | AC Fan | 45 | 80 to 130 | 2750 | 85 | 0.25inH2O | DieCast Aluminum | Ball | 119.5 X 119.5 X 38.5 | Square | 119.5 | 38.5 | 119.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OA80AP-11-1WB
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
|
库存
579
$15.50
每个
|
ORION FANS | 排风机和风扇 | Axial | AC Fan | 31.3|34.2 | 100 to 125 | 2400|2800 | 25|30 | 0.15inH2O to 0.21inH2O | DieCast Aluminum | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
LFG80
Thrml Mgmt Access Fan Guard 80mm Gray Nylon
|
库存
19
$1.467
每个
|
ORION FANS | 热量管理配件 | Fan Guard | 80 | 106 | 106 | 22 | Nylon | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||
OD4020-24HSS
DC Fan Sleeve Bearing 24V 0.09A 1.7W 7800RPM 9CFM 32dB Flange Mount
|
库存
15
$5.04
每个
|
ORION FANS | 排风机和风扇 | DC Fan | 32.1 | 14 to 26.4 | 0.09|0.07 | 8190 | 8.7 | 0.32inH2O | Polybutylene Terephthalate | Sealed Sleeve | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OA125AP-22-2TB
AC Fan Axial Ball Bearing 230V 160V to 260V 53CFM 33dB 120 X 120 X 25mm Middle Speed
|
库存
20
从 $16.68 到 $16.96
每个
|
ORION FANS | 排风机和风扇 | Axial | AC Fan | 33 | 160 to 260 | 2000 | 53 | 0.11inH2O | DieCast Aluminum | Ball | 120 X 120 X 25 | Square | 120 | 25 | 120 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OA119AP-11-3WB
AC Fan Axial Ball Bearing 115V 100V to 125V 74CFM 28.2dB 127 X 127 X 38.5mm Low Speed
|
库存
36
$20.85
每个
|
ORION FANS | 排风机和风扇 | Axial | AC Fan | 28.2 | 100 to 125 | 1400 | 74 | 0.1inH2O | DieCast Aluminum | Ball | 127 X 127 X 38.5 | Square | 127 | 38.5 | 127 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
| OD6025-12HB02A DC Fan Axial Ball Bearing 12V 8V to 13.8V 25CFM 30dB 60 X 60 X 25mm Alarm |
库存
142
$10.88
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 30 | 8 to 13.8 | 0.15 | 3975 | 25 | 0.22inH2O | Polybutylene Terephthalate | Ball | 60 X 60 X 25 | Square | 60 | 25 | 60 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OD1225-12HB02A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 120CFM 42dB 120 X 120 X 25mm High Speed
|
库存
136
$16.91
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 42 | 8 to 13.8 | 0.45 | 3100 | 120 | 0.24inH2O | Polybutylene Terephthalate | Ball | 120 X 120 X 25 | Square | 154.221 | 120 | 25 | 120 | No | EAR99 | No | No | ||||||||||||||||
OD4020-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
|
库存
507
$8.36
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 32.1 | 8 to 13.8 | 0.1 to 0.21 | 8190 | 8.7 | 0.32inH2O | Polybutylene Terephthalate | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OA600
AC Fan Axial 115V 660CFM
|
库存
2
$21.28
每个
|
ORION FANS | 排风机和风扇 | Axial | AC Fan | 660 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
OA80AP-11-1TB
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
|
库存
4,032
从 $14.21 到 $15.50
每个
|
ORION FANS | 排风机和风扇 | Axial | AC Fan | 31.3|34.2 | 100 to 125 | 2400|2800 | 25|30 | 0.15inH2O to 0.21inH2O | DieCast Aluminum | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | Unknown | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD3510-12LLB
DC Fan Axial Ball Bearing 12V 9V to 13.2V 3CFM 17dB 35 X 35 X 10mm Super Low Speed
|
库存
48
$8.70
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 17 | 9 to 13.2 | 0.04 | 4500 | 3 | 0.05inH2O | Polybutylene Terephthalate | Ball | 35 X 35 X 10 | Square | 9 | 35 | 10 | 35 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
| OD8025-12MB DC Fan Axial Ball Bearing 12V 8V to 13.8V 31.7CFM 28dB 80 X 80 X 25mm |
库存
1,421
从 $7.66 到 $8.36
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 28 | 8 to 13.8 | 0.15 | 2700 | 31.7 | 0.16inH2O | Polybutylene Terephthalate Plastic | Ball | 80 X 80 X 25 | Square | 81.65 | 80 | 25 | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD3510-12MB02A
DC Fan Axial Ball Bearing 12V 9V to 13.2V 6CFM 32dB 35 X 35 X 10mm Alarm
|
库存
153
$10.78
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 32 | 9 to 13.2 | 0.065 | 8000 | 6 | 0.17inH2O | Polybutylene Terephthalate | Ball | 35 X 35 X 10 | Square | 9 | 35 | 10 | 35 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD8015-24HB01A
DC Fan Axial Ball Bearing 24V 15V to 26V 31CFM 34.2dB 80 X 80 X 15mm Tachometer
|
库存
303
$10.61
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 34.2 | 15 to 26 | 0.1 | 3050 | 31 | 0.11inH2O | Polybutylene Terephthalate | Ball | 80 X 80 X 15 | Square | 80 | 15 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD6025-12MB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 17CFM 25dB 60 X 60 X 25mm Middle Speed
|
库存
229
$8.36
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 25 | 8 to 13.8 | 0.12 | 3150 | 17 | 0.16inH2O | Polybutylene Terephthalate | Ball | 60 X 60 X 25 | Square | 60 | 25 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD8032-24HHB02A
DC Fan Axial Ball Bearing 24V 20V to 26.4V 60CFM 45.2dB 80 X 80 X 32mm High Speed
|
库存
1,591
从 $12.28 到 $13.39
每个
|
ORION FANS | 排风机和风扇 | Axial | DC Fan | 45.2 | 20 to 26.4 | 0.25 | 4750 | 60 | 0.45inH2O | Polybutylene Terephthalate | Ball | 80 X 80 X 32 | Square | 108 | 80 | 32 | 80 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No |