onsemi Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Maximum Clock Rate - (MHz) | Device Core | CPU Interface | Core Architecture | Numeric and Arithmetic Format | Maximum CPU Frequency - (MHz) | DRAM Interface | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | Processing Unit | Ethernet | RAM Size | Programmability | USB | Process Technology | Multiply Accumulate | Interface Type | GPIO | Number of Timers | Number of ADCs | I2C | PWM | I2S | ADC Channels | Device Input Clock Speed - (MHz) | ADC Resolution - (bit) | Number of DACs | DAC Resolution - (bit) | JTAG Support | DAC Channels | Audio Interfaces | USART | UART | SPI | CAN | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Expanded Memory Size | Packaging | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCM8531QY
SOC 32-Pin LQFP Tray
|
|
onsemi | 应用处理器和 SOC | Applications Processor | Flash | 12KB | Microcontroller | 0 | 1.25KB | Yes | 0 | I2C/SPI/UART | 17 | 3 | 1 | 1 | 1 | 0 | 8 | 10 | 1 | 8 | 1 | 0 | 1 | 1 | 0 | 1 | Tray | 32 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
FMS6646MTC20X
Video Filter Driver
|
|
onsemi | 视频处理器 | No | Tape and Reel | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6364AMTC14X
Filter Video Processor
|
|
onsemi | 视频处理器 | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6151L6X
Video filter driver
|
|
onsemi | 视频处理器 | No | Tape and Reel | 6 | MicroPak | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
0W888-002-XTP
DSP Fixed-Point 16bit 64-Pin LFBGA T/R
|
|
onsemi | 数字信号处理器 | Dual Harvard | Fixed-Point | 16 | ROM | 24KB | 0 | 16KB | Yes | 0 | I2C/I2S/SPI/UART | 1 | 1 | 50 | 0 | 1 | 1 | 0 | Tape and Reel | 64 | LFBGA | BGA | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| AP1302CSSL00SMGA0-DR1 Image Signal Processor |
|
onsemi | 视频处理器 | Unknown | Unknown | Unknown | No | No |