onsemi Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | CPU Interface | Core Architecture | Numeric and Arithmetic Format | Maximum CPU Frequency - (MHz) | DRAM Interface | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | PWM | Number of ADCs | Device Input Clock Speed - (MHz) | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FMS6146MTC14X
Video Filter Driver
|
|
onsemi | 视频处理器 | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6145MTC14X
Video Filter Driver
|
|
onsemi | 视频处理器 | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LC78615E-01US-H
IC SERVO PROC LSI CD-DSP 64PQFP
|
|
onsemi | 数字信号处理器 | Tray | 64 | PQFP | QFP | No | Unknown | No | Yes | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F7J32AU-QIP-E
MCU 8-bit CISC 32KB Flash 2.5V/3.3V/5V 64-Pin PQFP Tray
|
|
onsemi | Microcontrollers - MCUs | CISC | 12 | Flash | 32KB | 12 | 0 | 1KB | 8 | SIO/UART | 0 | 23 | 0 | 7 | 12 | 1 | 12 | 1 | 0 | 0 | 0 | Tray | 298 | 0 | 64 | PQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
LC87F2G08AUSSOPTLM-E
MCU 8-bit CISC 8KB Flash 3.3V/5V 24-Pin SSOP T/R
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | 12 | Flash | 8KB | 12 | 0 | 256B | 8 | UART | 0 | Yes | 19 | 0 | 5 | 8 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 0 | 24 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
LC87F2K08AU-DIP-E
LC87F2L08A 8-bit Microcontroller with 8KB Flash
|
|
onsemi | Microcontrollers - MCUs | 12 | 8 | 9 | Fan-Fold | 24 | PDIP | DIP | No | Unknown | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
LC823450XATBG
High Performance Audio Processor IC
|
|
onsemi | 音频处理器 | Yes | Tape and Reel | 154 | WLCSP | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
LC786820E-6E03-3H
High Performance DSP System
|
|
onsemi | 数字信号处理器 | 100 | PQFP | QFP | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6364AMTC14X
Filter Video Processor
|
|
onsemi | 视频处理器 | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
AXM0F343-64-1-TX40
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3V 40-Pin QFN EP T/R
|
|
onsemi | Microcontrollers - MCUs | RISC | ARM Cortex M0+ | ARM | 40 | Flash | 64KB | 40 | 0 | 8KB | 32 | I2C/SPI/USART | 2 | Yes | 19 | 1 | 3 | No | 6 | 4 | 1 | 12 | 0 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 40 | QFN EP | QFN | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||
LC87F2J32AUWA-2H
MCU 8-bit CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SQFP Tray
|
|
onsemi | Microcontrollers - MCUs | LC87F | CISC | 12 | Flash | 32KB | 12 | 0 | 1KB | 8 | UART | 0 | Yes | 41 | 0 | 7 | 14/14 | 2 | 2 | 8/12 | 1 | 0 | 0 | 1 | 0 | Tray | 489 | 0 | 48 | SQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
SA3400GEVB
R3910/R3920 Processor Evaluation Board
|
|
onsemi | 嵌入式系统开发板和套件 | Evaluation Board | R3910/R3920 | Processor Misc | No | No | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
LC87FBH08AU-EB-NH
LC87FBH08A 8-bit Microcontroller
|
|
onsemi | Microcontrollers - MCUs | 12 | 8 | 25 | Tape and Reel | 36 | LQFP | QFP | No | Unknown | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
F143-MINI-2-GEVK
AX8052F143-2-TB05/AX8052F143-2-TX30 Microcontroller Development Kit
|
|
onsemi | 嵌入式系统开发板和套件 | Development Kit | AX8052F143-2-TB05/AX8052F143-2-TX30 | Microcontroller | 1 | No | No | No | No | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
LC87F2W48A
MCU 8-bit CISC 50KB Flash 3.3V/5V 48-Pin SQFP
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | 12 | Flash | 50KB | 12 | 0 | 1.5KB | 8 | SIO/UART | 0 | Yes | 38 | 0 | 6 | 14 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | 383 | 0 | 48 | SQFP | QFP | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||||
LC88FC2D0BUTJ-2H
MCU 16-bit Xstromy16 256KB ROM 3.3V 100-Pin TQFP Tray
|
|
onsemi | Microcontrollers - MCUs | LC88 | Xstromy16 | 12 | ROM | 256KB | 12 | 0 | 24KB | 16 | I2C/SIO/UART | 0 | Yes | 86 | 0 | 9 | No | 16 | 1 | 1 | 12 | 0.18um | 3 | 0 | 0 | 1 | 0 | Tray | 460 | 2 | 100 | TQFP | QFP | No | No | No | No | No | No | No | ||||||||||||||||||||||||
LC87F2G08AUMJ-ZH
MCU 8-bit CISC 8KB Flash 3.3V/5V 24-Pin SOIC W Fan-Fold
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | 12 | Flash | 8KB | 12 | 0 | 256B | 8 | UART | 0 | Yes | 19 | 0 | 5 | 8 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Fan-Fold | 0 | 24 | SOIC W | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
B250W48A106XXG
DSP Fixed-Point 16bit 50MHz 50MIPS 48-Pin WLCSP T/R
|
|
onsemi | 数字信号处理器 | Dual Harvard | Fixed-Point | ROM | 40KB | 40KB | 50 | 16 | Yes | 50 | Tape and Reel | 48 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
SA3229-E1-T
DSP Floating-Point 375MHz 25-Pin SIP SMD T/R
|
|
onsemi | 数字信号处理器 | Floating-Point | 0 | I2C | 0 | No | 0 | 2 | 375 | 0 | 0 | 0 | 0 | Tape and Reel | 25 | 1 | 25 | SIP SMD | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
FMS6407MTC20X
Video Driver With integrated Filters
|
|
onsemi | 视频处理器 | No | Tape and Reel | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6303MTC1406X
Video Filter Driver
|
|
onsemi | 视频处理器 | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F1MADG1AGEVK
USB COMMUNICATION EVALUTION BOARD
|
|
onsemi | 嵌入式系统开发板和套件 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6151L6X
Video filter driver
|
|
onsemi | 视频处理器 | No | Tape and Reel | 6 | MicroPak | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
FCM8531QY
SOC 32-Pin LQFP Tray
|
|
onsemi | 应用处理器和 SOC | Applications Processor | Flash | 12KB | 0 | 1.25KB | I2C/SPI/UART | Microcontroller | 0 | Yes | 17 | 1 | 3 | 8 | 1 | 1 | 8 | 10 | 1 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 1 | 32 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
FMS6646MTC20X
Video Filter Driver
|
|
onsemi | 视频处理器 | No | Tape and Reel | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No |