onsemi 晶闸管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Breakover Current - (mA) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | RMS On-State Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TP00203G
Thyristor SCR 30V 10A 3-Pin TO-92
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 0.8 | 0.2 | 5 | 30 | 1.7@1.2A | 5 | 30 | 0.51 | 0.01 | 3 | TO-92 | TO | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
BTA16-800CW3G
TRIAC 800V 170A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | TRIACs | 50 | 1000(Min) | 1.7 | 35 | 50 | 800 | 1.55@22.5A | 800 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | No | ||||||||||
Z0107MARL1G
TRIAC 600V 8A 3-Pin TO-92 T/R
|
|
onsemi | TRIACs | 1.3 | 7 | 10 | 600 | 1.56@1.4A | 600 | 0.005 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2N6073AG
TRIAC 400V 30A 3-Pin(3+Tab) TO-225 Box
|
|
onsemi | TRIACs | 2.5 | 10 | 15 | 400 | 2@6A | 400 | 0.01 | Box | 3 | TO-225 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
BTA16-600BW3G
TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Rail
|
|
onsemi | TRIACs | 50 | 1.7 | 50 | 60 | 600 | 1.55@22.5A | 600 | 0.005 | Rail | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||
MCR8SDG
Thyristor SCR 400V 80A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 100 | 15(Typ) | 1 | 0.2 | 6 | 400 | 1.8@16A | 400 | 0.01 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
FKPF3N80TU
TRIAC 800V 33A 3-Pin(3+Tab) TO-220F Rail
|
|
onsemi | TRIACs | 1.5 | 20 | 30 | 800 | 1.5@4.5A | 800 | 0.02 | Rail | 3 | TO-220F | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||
Z0109MARL1G
TRIAC 600V 8A 3-Pin TO-92 T/R
|
|
onsemi | TRIACs | 1.3 | 10 | 10 | 600 | 1.56@1.4A | 600 | 0.005 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MAC8D
TRIAC 400V 80A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | TRIACs | 1.5 | 35 | 40 | 400 | 1.6@11A | 400 | 0.01 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | Yes | Yes | ||||||||||
MAC97A6RL1G
TRIAC 400V 8A 3-Pin TO-92 T/R
|
|
onsemi | TRIACs | 25(Typ) | 2.5 | 7 | 10 | 400 | 1.9@0.85A | 400 | 0.01 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
NYC008-6JRLREG
Thyristor SCR 600V 10A 3-Pin TO-92 T/R
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 50 | 50(Min) | 0.8 | 0.2 | 5 | 600 | 1.7@1A | 600 | 0.01 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
BTA16-600CW3G
TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | TRIACs | 50 | 1000(Min) | 1.7 | 35 | 50 | 600 | 1.55@22.5A | 600 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MAC223A6FP
TRIAC 400V 250A 3-Pin(3+Tab) TO-220 Full-Pak Box
|
|
onsemi | TRIACs | 2.5 | 75 | 50 | 400 | 1.85@35A | 400 | 0.01 | Box | 3 | TO-220 Full-Pak | TO | No | Unknown | No | No | No | No | No | No | ||||||||||
MAC997A8RL1G
TRIAC 600V 8A 3-Pin TO-92 T/R
|
|
onsemi | TRIACs | 2.5 | 7 | 10 | 600 | 1.9@0.85A | 600 | 0.01 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
DB3
DIAC 36V 0.1mA 2-Pin DO-35 T/R
|
|
onsemi | DIACs | 36 | 0.1 | 0.01 | Tape and Reel | 2 | DO-35 | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
Z0103MARLRPG
TRIAC 600V 8A 3-Pin TO-92 Fan-Fold
|
|
onsemi | TRIACs | 20 | 30(Typ) | 1.3 | 5 | 7 | 600 | 1.56@1.4A | 600 | 0.005 | Fan-Fold | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
2N6075BG
TRIAC 600V 30A 3-Pin(3+Tab) TO-225
|
|
onsemi | TRIACs | 2.5 | 5 | 15 | 600 | 2@6A | 600 | 0.01 | Box | 3 | TO-225 | TO | No | No | No | No | EAR99 | No | ||||||||||||
MCR22-2RL1G
SCR 50V 1.5A(RMS) 15A 3-Pin TO-92 T/R
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 25(Typ) | 0.8 | 0.2 | 5 | 50 | 1.7@1A | 5 | 50 | 0.01 | 1.5 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
MCR72-8G
SCR 600V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 10(Typ) | 1.5 | 0.2 | 6 | 600 | 2@16A | 5 | 600 | 0.01 | 8 | Box | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MCR310-10G
Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Box
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 10(Typ) | 1.5 | 0.2 | 6 | 800 | 2.2@20A | 800 | 0.01 | Box | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | No | ||||||||||
MCR12LMG
Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 50 | 250(Typ) | 0.8 | 8 | 20 | 600 | 2.2@24A | 600 | 7.6 | 0.01 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
MCR68-002
Thyristor SCR 50V 100A 3-Pin(3+Tab) TO-220AB Box
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 1.5 | 30 | 50 | 50 | 2.2@24A | 50 | 8 | 0.01 | Box | 3 | TO-220AB | TO | No | No | No | No | No | Yes | Yes |