onsemi 晶体闸流管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Direction Type | Repetitive Peak Reverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Peak On-State Voltage - (V) | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Peak Pulse Current - (A) | Rated Average On-State Current - (A) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Off-State Current - (mA) | Maximum Breakover Current - (mA) | Maximum Rate of Rise of On-State Current - (A/us) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMT10B350T3G
Thyristor Surge Protection Devices 300V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 300 | 300 | 5@1A | 400 | 2000(Min) | 500 | 300(Typ) | 0.005 | 475(Typ) | 100 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
MMT05B260T3G
Thyristor Surge Protection Devices 200V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 200 | 200 | 3@1A | 320 | 2000(Min) | 150 | 340(Typ) | 0.005 | 230(Typ) | 150 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
NP0720SAT3G
Thyristor Surge Protection Devices 65V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 65(Min) | 65(Min) | 4@1A | 88 | 5000(Min) | 150 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NP3500SBT3G
Thyristor Surge Protection Devices 320V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 320(Min) | 320(Min) | 4@1A | 400 | 5000(Min) | 250 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NP3500SCT3G
Thyristor Surge Protection Devices 320V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 320(Min) | 320(Min) | 4@1A | 400 | 5000(Min) | 500 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NP2600SC1T3G
Thyristor Surge Protection Devices 220V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 220 | 220 | 4@2.2A | 300 | 2000(Min) | 500 | 270(Min) | 0.005 | 800 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
NP2600SAT3G
Thyristor Surge Protection Devices 220V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 220(Min) | 220(Min) | 4@1A | 300 | 5000(Min) | 150 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NP2600SCT3G
Thyristor Surge Protection Devices 220V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 220(Min) | 220(Min) | 4@1A | 300 | 5000(Min) | 500 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NP3100SAT3G
Thyristor Surge Protection Devices 275V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 275(Min) | 275(Min) | 4@1A | 350 | 5000(Min) | 150 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NP0720SBT3G
Thyristor Surge Protection Devices 65V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 65(Min) | 65(Min) | 4@1A | 88 | 5000(Min) | 250 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NP2100SBT3G
Thyristor Surge Protection Devices 180V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 180(Min) | 180(Min) | 4@1A | 240 | 5000(Min) | 250 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
MMT05B310T3G
Thyristor Surge Protection Devices 270V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 270 | 270 | 3@1A | 365 | 2000(Min) | 150 | 340(Typ) | 0.005 | 230(Typ) | 150 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
NP1100SBT3G
Thyristor Surge Protection Devices 90V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 90(Min) | 90(Min) | 4@1A | 130 | 5000(Min) | 250 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NP2100SAT3G
Thyristor Surge Protection Devices 180V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 180(Min) | 180(Min) | 4@1A | 240 | 5000(Min) | 150 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||
NP0640SAMCT3G
Thyristor Surge Protection Devices 58V 20A 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 58 | 58 | 4@2.2A | 77 | 150 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |