Omron 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S8VK-S24024
AC/DC Power Supply Single-OUT 24V 10A 240W
|
库存
1
$283.00
每个
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | 1 | Fixed | 24 | 10(Typ) | 240(Typ) | 85 | 264 | 90 | 350 | 3000VAC | 0.5% | 1.5% | 2.4(Typ) | 50|60 | 93(Typ) | Push-In Connection | Yes | 100mV(Max) | No | No | No | No | EAR99 | Yes | Yes | ||||||||
S8JX-G10024C
AC/DC Power Supply Single-OUT 24V 4.5A 100W 5-Pin
|
|
Omron | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 4.5 | 100 | 85 | 264 | 80 | 370 | 3000VAC | 0.4% | 0.8% | 2.5 | 47 to 450 | -10/15 | 83(Min) | No | Screw Terminal Block | Yes | 2%(Max) | No | 5 | No | Yes | No | No | No | No | EAR99 | No | ||
S8VM-10012CD
AC/DC Power Supply Single-OUT 12V 8.5A 100W 8-Pin
|
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 12 | 8.5 | 100 | 85 | 264 | 3000VAC | 0.4% | 0.8% | 1.4 | 47 to 63 | ±20 | 81(Min) | No | Screw Terminal Block | Yes | 1.5%(Max) | No | 8 | No | No | No | No | EAR99 | No | ||||||
S8FS-G05005C
AC/DC Power Supply Single-OUT 5V 8A 50W 7-Pin
|
从 $69.85 到 $75.70
每个
|
Omron | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 5 | 8 | 50 | 85 | 264 | 80 | 370 | 3000VAC | 0.5% | 1% | 1.1(Typ) | 47 to 450 | 82(Typ) | No | Screw Terminal Block | Yes | 40mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||
S8FS-G05015CD
AC/DC Power Supply Single-OUT 15V 3.5A 50W 7-Pin
|
$76.24
每个
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 15 | 3.5 | 50 | 85 | 264 | 80 | 370 | 3000VAC | 0.5% | 1% | 1.1(Typ) | 47 to 450 | 88(Typ) | No | Screw Terminal Block | Yes | 40mV(Max) | No | 7 | No | No | No | No | EAR99 | Yes | Yes | ||||
S8FS-G10015C
AC/DC Power Supply Single-OUT 15V 7A 100W 9-Pin
|
从 $85.11 到 $92.23
每个
|
Omron | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 15 | 7 | 100 | 85 | 264 | 80 | 370 | 3000VAC | 0.5% | 1% | 2.1(Typ) | 47 to 450 | 87(Typ) | No | Screw Terminal Block | Yes | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | No | |||||
S8FS-G15048CD
AC/DC Power Supply Single-OUT 18V 3.3A 150W 9-Pin
|
从 $122.84 到 $133.13
每个
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 18 | 3.3 | 150 | 85 | 264 | 80 | 370 | 3000VAC | 0.5% | 1% | 3(Typ) | 47 to 450 | 88(Typ) | No | Screw Terminal Block | Yes | 120mV(Max) | No | 9 | No | No | No | No | EAR99 | No | |||||
S8VK-X09024-EIP
AC/DC Power Supply Single-OUT 24V 3.75A 90W 10-Pin
|
从 $245.68 到 $266.25
每个
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 3.75 | 90 | 85 | 264 | 90 | 350 | 3000VAC | 0.5% | 1.5% | 1.7(Typ) | 47 to 450 | 88(Typ) | No | Spring Clamp Connector | Yes | 300mV(Max) | No | 10 | No | No | No | No | EAR99 | No | |||||
S8VK-X12024-EIP
AC/DC Power Supply Single-OUT 24V 5A 120W 10-Pin
|
从 $290.65 到 $314.98
每个
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 5 | 120 | 85 | 264 | 90 | 350 | 3000VAC | 0.5% | 1.5% | 1.2(Typ) | 47 to 63 | 92(Typ) | No | Spring Clamp Connector | Yes | 150mV(Max) | No | 10 | No | No | No | No | EAR99 | Yes | Yes | ||||
S8VK-X09024A-EIP
AC/DC Power Supply Single-OUT 24V 3.75A 90W 10-Pin
|
从 $339.62 到 $368.06
每个
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 3.75 | 90 | 85 | 264 | 90 | 350 | 3000VAC | 0.5% | 1.5% | 1.7(Typ) | 47 to 450 | 97(Typ) | No | Spring Clamp Connector | Yes | 300mV(Max) | No | 10 | No | No | No | No | EAR99 | Yes | Yes | ||||
S8FS-G05015C
AC/DC Power Supply Single-OUT 15V 3.5A 50W 7-Pin
|
从 $69.85 到 $75.70
每个
|
Omron | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 15 | 3.5 | 50 | 85 | 264 | 80 | 370 | 3000VAC | 0.5% | 1% | 1.1(Typ) | 47 to 450 | 88(Typ) | No | Screw Terminal Block | Yes | 40mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||
S8VK-X24024A-EIP
AC/DC Power Supply Single-OUT 24V 10A 240W 10-Pin
|
从 $563.63 到 $610.82
每个
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 10 | 240 | 85 | 264 | 90 | 350 | 3000VAC | 0.5% | 1.5% | 2.4(Typ) | 47 to 63 | 93(Typ) | No | Spring Clamp Connector | Yes | 140mV(Max) | No | 10 | No | No | No | No | EAR99 | Yes | Yes | ||||
S8FS-G03015C
AC/DC Power Supply Single-OUT 15V 2.4A 30W 7-Pin
|
从 $61.82 到 $67.00
每个
|
Omron | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 15 | 2.4 | 30 | 85 | 264 | 80 | 370 | 3000VAC | 0.5% | 1% | 0.72(Typ) | 47 to 450 | 88(Typ) | No | Screw Terminal Block | Yes | 50mV(Max) | No | 7 | No | No | No | No | EAR99 | Yes | Yes | ||||
S8VK-X24024-EIP
AC/DC Power Supply Single-OUT 24V 10A 240W 10-Pin
|
从 $415.90 到 $450.72
每个
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 10 | 240 | 85 | 264 | 90 | 350 | 3000VAC | 0.5% | 1.5% | 2.4(Typ) | 47 to 63 | 93(Typ) | No | Spring Clamp Connector | Yes | 140mV(Max) | No | 10 | No | No | No | No | EAR99 | Yes | Yes | ||||
S8FSG15012CD
AC/DC Power Supply Single-OUT 12V 13A 150W 9-Pin
|
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 12 | 13 | 150 | 85 | 264 | 80 | 370 | 3000VAC | 0.5% | 1% | 3(Typ) | 47 to 450 | 87(Typ) | No | Screw Terminal Block | Yes | 110mV(Max) | No | 9 | No | No | No | No | EAR99 | Yes | Yes | ||||
S8VM-01512CD
AC/DC Power Supply Single-OUT 12V 1.3A 15W 5-Pin
|
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 12 | 1.3 | 15 | 85 | 264 | 3000VAC | 0.4% | 0.8% | 0.5 | 47 to 63 | ±20 | 78(Min) | No | Screw Terminal Block | Yes | 1.5%(Max) | No | 5 | No | No | No | No | EAR99 | No | ||||||
CJ1W-PA202
AC/DC Power Supply Dual-OUT 5V/24V 2.8A/0.4A 14W 6-Pin
|
|
Omron | 交流至直流电源供应器 | Enclosed | AC/DC | 2 | Fixed | 5|24 | 2.8|0.4 | 14 | 85 | 264 | 47 to 63 | No | Screw Terminal Block | Yes | No | 6 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
S8VS48024A
AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin
|
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 20 | 480 | 85 | 264 | 80 | 370 | 3000VAC | 0.5% | 1.5% | 7.4 | 47 to 63 | -10/15 | 89(Typ) | No | Screw Terminal Block | Yes | 310mV(Max) | No | 9 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |
S8TS-06024F-E1
AC/DC Power Supply Single-OUT 24V 2.5A 60W
|
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.5 | 60 | 85 | 264 | 80 | 370 | 3000VAC | 0.5% | 2% | 1 | 47 to 63 | 75(Min) | No | Yes | 2%(Max) | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
CJ1W-PA205R
AC/DC Power Supply Dual-OUT 5V/24V 5A/0.8A 25W 6-Pin
|
|
Omron | 交流至直流电源供应器 | Enclosed | AC/DC | 2 | Fixed | 5|24 | 5|0.8 | 25 | 85 | 264 | 47 to 63 | No | Screw Terminal Block | Yes | No | 6 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
S8VS-12024
AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin
|
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 5 | 120 | 85 | 264 | 80 | 370 | 3000VAC | 1.9 | 47 to 63 | 87(Typ) | No | Screw Terminal Block | Yes | 60mV(Max) | No | 7 | No | No | No | No | EAR99 | Yes | Yes | ||||||
S8VS03024
AC/DC Power Supply Single-OUT 24V 1.3A 30W 5-Pin
|
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 1.3 | 30 | 85 | 264 | 80 | 370 | 3000VAC | 0.9 | 47 to 450 | 85(Typ) | No | Screw Terminal Block | Yes | 150mV(Max) | No | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||
S8VS06024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin
|
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.5 | 60 | 85 | 264 | 80 | 370 | 3000VAC | 1.7 | 47 to 450 | 84(Typ) | No | Screw Terminal Block | Yes | 70mV(Max) | No | 7 | No | No | No | No | EAR99 | Yes | Yes | ||||||
S8VK-T12024
AC/DC Power Supply Single-OUT 24V 5A 120W 6-Pin
|
|
Omron | 交流至直流电源供应器 | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 5 | 120 | 320 | 576 | 450 | 810 | 3000VAC | 0.38(Typ) | 47 to 63 | 89(Typ) | No | Screw Terminal Block | Yes | 160mV(Max) | No | 6 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
NJ-PA3001
AC/DC Power Supply Dual-OUT 5V/24V 6A/1A 30W 6-Pin
|
|
Omron | 交流至直流电源供应器 | Enclosed | AC/DC | 2 | Fixed | 5|24 | 6|1 | 30 | 100 | 240 | No | Screw Terminal Block | Yes | No | 6 | Unknown | No | No | No | No | EAR99 | Yes | Yes |