Ohmite 定值电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Termination Style | Size - (mm) | Polarity | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| OU470KE Composite Film Ceramic Composition |
库存
500
$0.7521
每个
|
Ohmite | 塑料薄膜电容器 | No | EAR99 | ||||||||||||||||||||
LT055474A
Cap Supercap 0.47F 5.5V -20% to 80% ( 16.5 X 21.5mm ) Radial Aluminum Cylindrical Can 5.1mm 100 Ohm 1000h 85°C
|
库存
140
从 $6.23 到 $7.50
每个
|
Ohmite | 双电层电容器 - 超级电容器 | No | No | No | No | No | |||||||||||||||||
LJ055474A
Cap Supercap 0.47F 5.5V -20% to 80% ( 16.5 X 13mm ) Radial Aluminum Cylindrical Can 5.1mm 6.5 Ohm 1000h 85°C
|
$3.5342
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 0.47F | -20% to 80% | 5.5VDC | Low | 6.5 | 0.00071 | Aluminum Cylindrical Can | 1000 | 5.1 | Radial | 16.5 X 13 | Polar | No | No | No | No | No | |||||
LJ055225A
Cap Supercap 2.2F 5.5V -20% to 80% ( 28.5 X 14mm ) Radial Aluminum Cylindrical Can 10.2mm 1.8 Ohm 1000h 85°C
|
从 $10.601 到 $11.488
每个
|
Ohmite | 双电层电容器 - 超级电容器 | No | No | No | No | No | |||||||||||||||||
LC055105A
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 16mm ) Radial Aluminum Cylindrical Can 7.6mm 35 Ohm 1000h 70°C
|
$4.365
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | Standard | 35 | 0.0015 | Aluminum Cylindrical Can | 1000 | 7.6 | Radial | 21.5 X 16 | Polar | No | No | No | No | No | |||||
LK055473A
Cap Supercap 47000uF 5.5V -20% to 80% ( 13 X 7mm ) Radial Aluminum Cylindrical Can 5.1mm 100 Ohm 1000h 70°C
|
$1.3168
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 47000uF | -20% to 80% | 5.5VDC | Standard | 100 | 0.000071 | Aluminum Cylindrical Can | 1000 | 5.1 | Radial | 13 X 7 | Polar | No | No | No | No | No | |||||
LK055105A
Cap Supercap 1F 5.5V -20% to 80% ( 28.5 X 11mm ) Radial Aluminum Cylindrical Can 10.2mm 20 Ohm 1000h 70°C
|
$5.754
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | Standard | 20 | 0.0015 | Aluminum Cylindrical Can | 1000 | 10.2 | Radial | 28.5 X 11 | Polar | No | No | No | No | No | |||||
LP055473A
MAXCAP DOUBLE LAYER CAPACITORS
|
$1.4463
每个
|
Ohmite | 双电层电容器 - 超级电容器 | No | No | No | No | No | |||||||||||||||||
LJ055224A
Cap Supercap 0.22F 5.5V -20% to 80% ( 14.5 X 12mm ) Radial Aluminum Cylindrical Can 5.1mm 10 Ohm 1000h 85°C
|
|
Ohmite | 双电层电容器 - 超级电容器 | 0.22F | -20% to 80% | 5.5VDC | Low | 10 | 0.00033 | Aluminum Cylindrical Can | 1000 | 5.1 | Radial | 14.5 X 12 | Polar | No | No | No | No | No | |||||
LJ055104A
Cap Supercap 0.1F 5.5V -20% to 80% (14.5 X 15.5mm) Radial Aluminum Cylindrical Can 5.1mm 16 Ohm 1000h 85°C Carton
|
从 $1.49 到 $1.631
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 0.1F | -20% to 80% | 5.5VDC | Low | 16 | 0.00015 | Aluminum Cylindrical Can | 1000 | 5.1 | Radial | 14.5 X 15.5 | Polar | Carton | No | No | No | No | No | ||||
LC055474A
Cap Supercap 0.47F 5.5V -20% to 80% (16.5 X 15mm) SMD Aluminum Cylindrical Can 65 Ohm 1000h 70°C
|
$2.842
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 0.47F | -20% to 80% | 5.5VDC | Standard | 65 | Aluminum Cylindrical Can | 1000 | 16.5 X 15 | Polar | No | No | No | No | No | ||||||||
LT055223A
Cap Supercap 22000uF 5.5V -20% to 80% ( 11.5 X 14mm ) Radial Aluminum Cylindrical Can 5.1mm 220 Ohm 1000h 85°C
|
|
Ohmite | 双电层电容器 - 超级电容器 | 22000uF | -20% to 80% | 5.5VDC | Standard | 220 | 0.000033 | Aluminum Cylindrical Can | 1000 | 5.1 | Radial | 11.5 X 14 | Polar | No | No | No | No | No | |||||
LP055474A
Cap Supercap 0.47F 5.5V -20% to 80% ( 21 X 13mm ) Radial Aluminum Cylindrical Can 7.6mm 13 Ohm 1000h 70°C
|
从 $4.225 到 $4.42
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 0.47F | -20% to 80% | 5.5VDC | Very Low | 13 | 0.00071 | Aluminum Cylindrical Can | 1000 | 7.6 | Radial | 21 X 13 | Polar | No | No | No | No | No | |||||
LK055474A
Cap Supercap 0.47F 5.5V -20% to 80% ( 21.5 X 10mm ) Radial Aluminum Cylindrical Can 7.6mm 35 Ohm 1000h 70°C
|
|
Ohmite | 双电层电容器 - 超级电容器 | 0.47F | -20% to 80% | 5.5VDC | Standard | 35 | 0.00071 | Aluminum Cylindrical Can | 1000 | 7.6 | Radial | 21.5 X 10 | Polar | No | No | No | No | No | |||||
LC055225A
Cap Supercap 2.2F 5.5V -20% to 80% (28.5 X 22.1mm) Radial 10.2mm 35 Ohm 1000h 70°C
|
|
Ohmite | 双电层电容器 - 超级电容器 | No | No | No | No | No | |||||||||||||||||
LX055224A
MAXCAP DOUBLE LAYER CAPACITORS
|
|
Ohmite | 双电层电容器 - 超级电容器 | No | No | No | No | No | |||||||||||||||||
LT055104A
Cap Supercap 0.1F 5.5V -20% to 80% ( 14.5 X 15.5mm ) Radial Aluminum Cylindrical Can 5.1mm 150 Ohm 1000h 85°C Carton
|
$2.717
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 0.1F | -20% to 80% | 5.5VDC | Low | 150 | 0.00015 | Aluminum Cylindrical Can | 1000 | 5.1 | Radial | 14.5 X 15.5 | Polar | Carton | No | No | No | No | No | ||||
LT055105A
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 22mm ) Radial Aluminum Cylindrical Can 7.6mm 60 Ohm 1000h 85°C
|
从 $6.061 到 $6.635
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | Standard | 60 | Low Leakage Current | 0.0015 | Aluminum Cylindrical Can | 1000 | 7.6 | Radial | 21.5 X 22 | Polar | No | No | No | No | No | ||||
LX055475A
MAXCAP DOUBLE LAYER CAPACITORS
|
从 $12.845 到 $13.327
每个
|
Ohmite | 双电层电容器 - 超级电容器 | No | No | No | No | No | |||||||||||||||||
LC055145A
MAXCAP DOUBLE LAYER CAPACITORS
|
|
Ohmite | 双电层电容器 - 超级电容器 | No | No | No | No | No | |||||||||||||||||
LK055223A
MAXCAP DOUBLE LAYER CAPACITORS
|
|
Ohmite | 双电层电容器 - 超级电容器 | No | No | No | No | No | |||||||||||||||||
LM035474A
Cap Supercap 0.47F 3.5V -20% to 80% (10.5 X 8.5mm) SMD Cylindrical 25 Ohm 1000h 70°C
|
|
Ohmite | 双电层电容器 - 超级电容器 | 0.47F | -20% to 80% | 3.5VDC | Standard | 25 | Cylindrical | 1000 | 10.5 X 8.5 | Polar | Unknown | No | No | No | No | No | |||||||
LJ055105A
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 13mm) Radial Aluminum Cylindrical Can 7.6mm 3.5 Ohm 1000h 85°C Carton
|
从 $4.838 到 $5.296
每个
|
Ohmite | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | Low | 3.5 | 0.0015 | Aluminum Cylindrical Can | 1000 | 7.6 | Radial | 21.5 X 13 | Polar | Carton | No | No | No | No | No | ||||
LP055104A
Cap Supercap 0.1F 5.5V -20% to 80% ( 16 X 8.5mm ) Radial Aluminum Cylindrical Can 5.1mm 25 Ohm 1000h 70°C
|
|
Ohmite | 双电层电容器 - 超级电容器 | 0.1F | -20% to 80% | 5.5VDC | Very Low | 25 | 0.00015 | Aluminum Cylindrical Can | 1000 | 5.1 | Radial | 16 X 8.5 | Polar | No | No | No | No | No |