Octavo Systems LLC 评估、开发板和套件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | CAN | SATA | UART | ADC | Display Interface | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OSD32MP1-BRK
OSD32MP157C Application Processor and SOC Development Board 0.032MHz CPU 512MB RAM
|
库存
96
$71.35
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | Development Board | OSD32MP157C | Application Processor and SOC | 512MB | 1 | 1 | SD | No | No | Yes | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||
OSD3358-SM-RED
OSD335X Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 16GB eMMC Flash Linux Kernel
|
从 $354.98 到 $384.70
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | Development Board | OSD335X | Application Processor and SOC | 512MB | 16GB | eMMC Flash | 5 | 1 | HDMI | SD | No | No | Yes | No | Unknown | Unknown | Unknown | 5A992.c | No | ||||||
OSD32MP1-RED
STM32MP1/OSD32MP15X Microprocessor Development Board 512MB RAM Linux
|
从 $266.23 到 $288.52
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | Development Board | STM32MP1/OSD32MP15X | Microprocessor | 512MB | 2 | 1 | 1 | 1 | eMMC/micro SD | Yes | No | Yes | No | Unknown | Unknown | Unknown | 5A002a.1. | No | |||||||
OSDZU3-REF
OSDZU3EG1-2G-BFA-ES System on Module - SOM Development Platform 2GB RAM EEPROM/QSPI Flash Linux/Win
|
从 $1,269.57 到 $1,586.23
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | Development Platform | OSDZU3EG1-2G-BFA-ES | System on Module - SOM | 2GB | EEPROM/QSPI Flash | 1 | 1 | 1 | 1 | LVDS | eMMC/micro SD | Yes | No | Yes | EAR99 | No | |||||||||
OSD62-PM-BRK
OSD6254-1G-IPM Application Processor and SOC Development Platform Yocto Linux
|
从 $109.03 到 $118.16
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | Development Platform | OSD6254-1G-IPM | Application Processor and SOC | 2 | 1 | 2 | CSI/LVDS | micro SD | Yes | No | Yes |