Octavo Systems LLC Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Supported Device | Device Core | Supported Device Technology | Program Memory Type | Minimum Operating Supply Voltage - (V) | Maximum Clock Rate - (MHz) | Type | Program Memory Size | Processing Unit | RAM Size | Programmability | SATA | GPIO | ADC | I2C | I2S | Display Interface | Number of DACs | Operating Systems | Data Cache Size | ADC Resolution - (bit) | USB | PC Card Interface | DAC Resolution - (bit) | JTAG Support | Instruction Cache Size | USART | UART | Audio Interfaces | SPI | PCI | Core Architecture | CAN | Ethernet | Daughter Cards | Ethernet Speed | Packaging | Number of ADCs | Maximum Operating Supply Voltage - (V) | Interface Type | Data Bus Width - (bit) | ADC Channels | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OSD32MP1-BRK
OSD32MP157C Application Processor and SOC Development Board 0.032MHz CPU 512MB RAM
|
库存
94
$71.44
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | OSD32MP157C | Application Processor and SOC | 0.032 | Development Board | 512MB | 1 | SD | No | 1 | No | Yes | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||||||||||||||||||||||
OSD3358-512M-ICB
SOC OSD335x ARM Cortex A8 400-Pin BGA Tray
|
库存
408
从 $61.1592 到 $48.67
每个
|
Octavo Systems LLC | 应用处理器和 SOC | OSD335x | ARM Cortex A8 | 1000 | System-On-Chip | Microprocessor | 128KB | Yes | 3 | 0 | LCD | 8 | 2 | 0 | 6 | 2 | 0 | ARM | 2 | 2 | Tray | 1 | CAN/Ethernet/I2C/McASP/SPI/UART/USB | 12 | 400 | BGA | BGA | No | Unknown | Unknown | Unknown | 5A992c. | No | ||||||||||||||||||||||
OSD32MP153C-512M-IAA
SOC ARM Cortex A7/ARM Cortex M4 302-Pin BGA
|
从 $50.95 到 $55.35
每个
|
Octavo Systems LLC | 应用处理器和 SOC | ARM Cortex A7|ARM Cortex M4 | 800/209 | System-On-Chip | Microcontroller | 708KB | No | 148 | 6 | 3 | 2 | 32KB | 16/16 | 3 | 12/12 | 32KB | 4 | 4 | 6 | 0 | ARM | 2 | 1 | 2 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 22/22 | 302 | BGA | BGA | No | Unknown | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||
OSD32MP157C-512M-IAA
SOC ARM Cortex A7/ARM Cortex M4 302-Pin TFBGA Tray
|
从 $53.71 到 $56.67
每个
|
Octavo Systems LLC | 应用处理器和 SOC | ARM Cortex A7|ARM Cortex M4 | 650/209 | System-On-Chip | Microcontroller | 708KB | No | 148 | 6 | 3 | MIPI | 2 | 32KB | 16/16 | 2 | 12/12 | 32KB | 4 | 4 | 6 | 0 | ARM | 2 | 1 | 10Mbps/100Mbps/1000Mbps | Tray | 2 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 22/22 | 302 | TFBGA | BGA | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||
OSD3358-SM-RED
OSD335X Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 16GB eMMC Flash Linux Kernel
|
从 $350.87 到 $380.25
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | OSD335X | Application Processor and SOC | eMMC Flash | 1000 | Development Board | 16GB | 512MB | HDMI | 5 | SD | No | No | 1 | Yes | No | Unknown | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||
| OSD32MP157F-512M-BAA SOC ARM Cortex A7/ARM Cortex M4 302-Pin TFBGA |
从 $49.15 到 $53.40
每个
|
Octavo Systems LLC | 应用处理器和 SOC | ARM Cortex A7|ARM Cortex M4 | 800/209 | System-On-Chip | Microcontroller | 708KB | No | 148 | 6 | 3 | MIPI | 2 | 32KB | 16/16 | 2 | 12/12 | 32KB | 4 | 4 | 6 | 0 | ARM | 2 | 1 | 10Mbps/100Mbps/1000Mbps | 2 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 22/22 | 302 | TFBGA | BGA | No | Unknown | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||
| OSD32MP153C-512M-BAA SOC ARM Cortex A7/ARM Cortex M4 302-Pin BGA |
从 $53.40 到 $53.41
每个
|
Octavo Systems LLC | 应用处理器和 SOC | ARM Cortex A7|ARM Cortex M4 | 650/209 | System-On-Chip | Microcontroller | 708KB | No | 148 | 6 | 3 | 2 | 32KB | 16/16 | 2 | 12/12 | 32KB | 4 | 4 | 6 | 0 | ARM | 2 | 1 | 10Mbps/100Mbps/1000Mbps | 2 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 22/22 | 302 | BGA | BGA | Unknown | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||
OSD3358-512M-BAS
SOC OSD335x ARM Cortex A8 400-Pin BGA Tray
|
|
Octavo Systems LLC | 应用处理器和 SOC | OSD335x | ARM Cortex A8 | 1000 | System-On-Chip | Microprocessor | 128KB | No | 3 | 0 | LCD | 8 | 2 | 0 | 6 | 2 | 0 | ARM | 2 | 2 | Tray | 1 | CAN/Ethernet/I2C/McASP/SPI/UART/USB | 12 | 400 | BGA | BGA | No | Unknown | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||||
OSD32MP157C-512M-BAA
SOC ARM Cortex A7/ARM Cortex M4 302-Pin TFBGA
|
$47.79
每个
|
Octavo Systems LLC | 应用处理器和 SOC | ARM Cortex A7|ARM Cortex M4 | 650/209 | System-On-Chip | Microcontroller | 708KB | No | 148 | 6 | 3 | MIPI | 2 | 32KB | 16/16 | 2 | 12/12 | 32KB | 4 | 4 | 6 | 0 | ARM | 2 | 1 | 10Mbps/100Mbps/1000Mbps | 2 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 22/22 | 302 | TFBGA | BGA | Yes | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||
OSD3358-512M-IND
SOC OSD335x ARM Cortex A8 400-Pin BGA Tray
|
|
Octavo Systems LLC | 应用处理器和 SOC | OSD335x | ARM Cortex A8 | 1000 | System-On-Chip | Microprocessor | 128KB | No | 3 | 0 | LCD | 8 | 2 | 0 | 6 | 2 | 0 | ARM | 2 | 2 | Tray | 1 | CAN/Ethernet/I2C/McASP/SPI/UART/USB | 12 | 400 | BGA | BGA | No | Unknown | Unknown | Unknown | 5A992c. | No | ||||||||||||||||||||||
OSD32MP1-RED
STM32MP1/OSD32MP15X Microprocessor Development Board 512MB RAM Linux
|
从 $263.15 到 $285.18
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | STM32MP1/OSD32MP15X | Microprocessor | Development Board | 512MB | 2 | eMMC/micro SD | Yes | 1 | No | 1 | 1 | Yes | No | Unknown | Unknown | Unknown | 5A002a.1. | No | ||||||||||||||||||||||||||||||||||||
OSD3358-512M-BSM
SOC OSD335x ARM Cortex A8 256-Pin BGA Tray
|
$36.91
每个
|
Octavo Systems LLC | 应用处理器和 SOC | OSD335x | ARM Cortex A8 | 1000 | System-On-Chip | Microprocessor | 128KB | No | 3 | 0 | LCD | 8 | 2 | 0 | 6 | 2 | 0 | ARM | 2 | 2 | Tray | 1 | CAN/Ethernet/I2C/McASP/SPI/UART/USB | 12 | 256 | BGA | BGA | No | Unknown | Unknown | Unknown | 5A992c. | No | ||||||||||||||||||||||
OSD3358-1G-ISM
SOC ARM Cortex A8 256-Pin BGA
|
从 $67.95 到 $68.15
每个
|
Octavo Systems LLC | 应用处理器和 SOC | ARM Cortex A8 | ROM | 1000 | Applications Processor | 176KB | Microprocessor | 64KB | Yes | 1 | 0 | 12 | 1 | 0 | 1 | 1 | ARM | 1 | 2 | 1 | CAN/Ethernet/I2C/SPI/UART/USB | 8 | 256 | BGA | BGA | No | Unknown | Unknown | Unknown | 5A992c. | No | ||||||||||||||||||||||||
OSD62-PM-BRK
OSD6254-1G-IPM Application Processor and SOC Development Platform Yocto Linux
|
$107.50
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | OSD6254-1G-IPM | Application Processor and SOC | Development Platform | 2 | CSI/LVDS | 2 | micro SD | Yes | 1 | No | Yes | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
OSD3358-512M-ISM
SOC OSD335x ARM Cortex A8 256-Pin BGA Tray
|
从 $47.79 到 $50.60
每个
|
Octavo Systems LLC | 应用处理器和 SOC | OSD335x | ARM Cortex A8 | 1000 | System-On-Chip | Microprocessor | 128KB | No | 3 | 0 | LCD | 8 | 2 | 0 | 6 | 2 | 0 | ARM | 2 | 2 | Tray | 1 | CAN/Ethernet/I2C/McASP/SPI/UART/USB | 12 | 256 | BGA | BGA | No | Unknown | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||||
OSD32MP157F-512M-EAA
SOC ARM Cortex A7/ARM Cortex M4
|
从 $55.16 到 $59.93
每个
|
Octavo Systems LLC | 应用处理器和 SOC | ARM Cortex A7|ARM Cortex M4 | 800/209 | System-On-Chip | Microcontroller | 708KB | 148 | 6 | 3 | 2 | 16/16 | 2 | 12/12 | 4 | 4 | 6 | 2 | 1 | 2 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 22/22 | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||
OSDZU3-REF
OSDZU3EG1-2G-BFA-ES System on Module - SOM Development Platform 2GB RAM EEPROM/QSPI Flash Linux/Win
|
从 $1,100.44 到 $1,170.67
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | OSDZU3EG1-2G-BFA-ES | System on Module - SOM | EEPROM/QSPI Flash | Development Platform | 2GB | 1 | LVDS | 1 | eMMC/micro SD | Yes | 1 | No | 1 | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
OSD6254-1G-IPM
SOC ARM Cortex A53/ARM Cortex M4F
|
从 $23.75 到 $25.17
每个
|
Octavo Systems LLC | 应用处理器和 SOC | ARM Cortex A53|ARM Cortex M4F | 1400/400 | System-On-Chip | Microprocessor | 6 | 0 | 2 | 0 | 9 | 5 | 3 | 1 | CAN/Ethernet/I2C/McASP/SPI/UART/USB | 64 | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||
OSD3358-512M-BCB
SOC OSD335x ARM Cortex A8 400-Pin BGA Tray
|
$53.75
每个
|
Octavo Systems LLC | 应用处理器和 SOC | OSD335x | ARM Cortex A8 | 1000 | System-On-Chip | Microprocessor | 128KB | Yes | 3 | 0 | LCD | 8 | 2 | 0 | 6 | 2 | 0 | ARM | 2 | 2 | Tray | 1 | CAN/Ethernet/I2C/McASP/SPI/UART/USB | 12 | 400 | BGA | BGA | No | Unknown | Unknown | Unknown | 5A992.c | No |