NXP Semiconductors Memory
| 型号 | 价格 | 库存 | 供应商 | 类别 | Process Technology | Density - (bit) | Programmability | Organization | Number of Words | Number of Bits per Word - (bit) | Minimum Operating Supply Voltage - (V) | Data Retention - (Year) | Data Rate Architecture | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Address Bus Width - (bit) | Number of Ports | Maximum Clock Rate - (MHz) | Interface Type | Data Bus Width - (bit) | Timing Type | Maximum Access Time - (ns) | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Density in Bits - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCA24S08ADP,118
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V 8-Pin TSSOP T/R
|
|
NXP Semiconductors | EEPROM | 8K | Yes | 1Kx8 | 10(Min) | Serial-I2C | 600 | 1 | Yes | Tape and Reel | 8192 | 8 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
|
Top Searched
82S137/BVA
PROM 4K-bit 18-Pin CDIP
|
|
NXP Semiconductors | PROM | 4K | Yes | 1Kx4 | 70 | 140 | Military | 4096 | 18 | CDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PCA24S08AD,118
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V 8-Pin SO T/R
|
|
NXP Semiconductors | EEPROM | 8K | Yes | 1Kx8 | 10(Min) | Serial-I2C | 600 | 1 | Yes | Tape and Reel | 8192 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
| 82S181A/B3A PROM Parallel 8K-bit 5V 28-Pin CLLCC |
|
NXP Semiconductors | PROM | 8K | Yes | 1Kx8 | Parallel | 55 | 185 | 8192 | 28 | CLLCC | LCC | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
MR2A16AYS35R
MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II T/R
|
|
NXP Semiconductors | MRAM | 180nm | 4M | 256Kx16 | Parallel | 16 | 35 | 155 | Commercial | Tape and Reel | 4194304 | 44 | TSOP-II | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NXH5104UK/A1Z
EEPROM Serial-SPI 4M-bit 512K x 8 1.6V 13-Pin WLCSP T/R
|
$5.448
每个
|
NXP Semiconductors | EEPROM | 4M | Yes | 512Kx8 | 8 | 10(Min) | 16 | Serial-SPI | 64 | 0.7(Typ) | Yes | Tape and Reel | 4194304 | 13 | WLCSP | CSP | No | No | No | No | 3A991 | No | No | ||||||||||||||
PCF85103C-2T/00,11
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SO T/R
|
|
NXP Semiconductors | EEPROM | 2K | Yes | 256x8 | 10(Min) | Serial-I2C | 2 | No | Tape and Reel | 2048 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
| 82S130/BEA PROM Parallel 2K-bit 5V 16-Pin CDIP |
|
NXP Semiconductors | PROM | 2K | Yes | 512x4 | Parallel | 60 | 130 | Military | 2048 | 16 | CDIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||
PCA24S08AD,112
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V 8-Pin SO Bulk
|
|
NXP Semiconductors | EEPROM | 8K | Yes | 1Kx8 | 10(Min) | Serial-I2C | 600 | 1 | Yes | Bulk | 8192 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
| 82S191/B3A PROM Parallel 16K-bit 5V 28-Pin CLLCC |
|
NXP Semiconductors | PROM | 16K | Yes | 2Kx8 | Parallel | 100 | 185 | Military | 16384 | 28 | CLLCC | LCC | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| S9S12ZVL32ACLC S12Z CPU, 32K Flash |
从 $2.544 到 $2.785
每个
|
NXP Semiconductors | Flash | Unknown | Unknown | Unknown | 3A991.a.2 | ||||||||||||||||||||||||||||||||
| M38510/20404BFA PROM Parallel 2K-bit 5V 16-Pin CFPAK |
|
NXP Semiconductors | PROM | 2K | 512x4 | Parallel | 35 | 140 | Military | 2048 | 16 | CFPAK | FPAK | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||
PCF85103C-2T/00:11
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SO Tube
|
|
NXP Semiconductors | EEPROM | 2K | Yes | 256x8 | 10(Min) | Serial-I2C | 2 | No | Tube | 2048 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MR2A16AVYS35
MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
|
|
NXP Semiconductors | MRAM | 180nm | 4M | 256Kx16 | Parallel | 16 | 35 | 165 | Extended | Tray | 4194304 | 44 | TSOP-II | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
PCA24S08D/DG,118
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V 8-Pin SO T/R
|
|
NXP Semiconductors | EEPROM | 8K | Yes | 1Kx8 | 8 | 10(Min) | 1 | Serial-I2C | 600 | 1 | Yes | Tape and Reel | 8192 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||
PCF8570T/F5,118
SRAM Chip Sync Single 3.3V/5V 2K-bit 256 x 8 3.4us 8-Pin SO T/R
|
|
NXP Semiconductors | SRAM 芯片 | 2K | 256 | 8 | SDR | 3 | 1 | 0.1 | Synchronous | 3400 | 0.2 | Tape and Reel | 2048 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| M38510/20602BVA BIPOLAR PROGRAMMABLE READ-ONLY MEMORY |
|
NXP Semiconductors | PROM | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MR2A16ACYS35
MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
|
|
NXP Semiconductors | MRAM | 180nm | 4M | 256Kx16 | Parallel | 16 | 35 | 165 | Industrial | Tray | 4194304 | 44 | TSOP-II | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
| M38510/21004BKA Digital, 16,384 bit schottky, bipolar, programmable read-only memory |
|
NXP Semiconductors | PROM | 24 | CFPAK | FPAK | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| M38510/20604BVA Digital, 4096-bit schottky, bipolar, programmable read-only memory |
|
NXP Semiconductors | PROM | 18 | CDIP | DIP | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| S912ZVL12AVLF S12Z CPU, 128K Flash |
从 $4.118 到 $4.508
每个
|
NXP Semiconductors | Flash | Unknown | Unknown | Unknown | 3A991.a.2 | ||||||||||||||||||||||||||||||||
MR2A16ATS35C
NVRAM MRAM Parallel 4Mbit 3.3V 44-Pin TSOP-II
|
|
NXP Semiconductors | MRAM | 44 | TSOP-II | SO | No | No | Unknown | Unknown | EAR99 | No | No |