NKK Switches Rotary Switch
| 型号 | 价格 | 库存 | 供应商 | 类别 | Switch Configuration | Actuator Style | Pole Throw Configuration | Number of Positions | Angle of Throw - (°) | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MRB14B
Switch Rotary ON ON ON SP3T 3 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
从 $14.766 到 $17.17
每个
|
NKK Switches | Switch Rotary | ON ON ON | Flatted Shaft | SP3T | 3 | 45 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 80 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
NR01103ANG13-2C
Switch Rotary ON ON ON SP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
|
NKK Switches | Switch Rotary | ON ON ON | Knob Shaft | SP3T | 3 | 45 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 100 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No | ||||||||
MRF112/328
Half-Inch Diameter Process Sealed Rotary
|
从 $11.234 到 $12.60
每个
|
NKK Switches | Switch Rotary | 30 | Through Hole | PC Pins | Phosphor Bronze | No | No | No | No | EAR99 | ||||||||||||||||||
MRX204-CA
Switch Rotary DP4T 4 Knob Shaft PC Turret 2A 125VAC 30VDC
|
从 $22.47 到 $26.15
每个
|
NKK Switches | Switch Rotary | Knob Shaft | DP4T | 4 | 45 | 7500 | 15000 | Panel Mount/Through Hole | PC Turret | Straight | 100 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
MRK112-A
Switch Rotary SP11T 11 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
从 $11.364 到 $14.53
每个
|
NKK Switches | Switch Rotary | Knob Shaft | SP11T | 11 | 30 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
MRX204-A
Switch Rotary DP4T 4 Knob Shaft PC Turret 2A 125VAC 30VDC
|
从 $20.32 到 $23.64
每个
|
NKK Switches | Switch Rotary | Knob Shaft | DP4T | 4 | 45 | 7500 | 15000 | Panel Mount/Through Hole | PC Turret | Straight | 100 | 10 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
NR01105ANG13-2H
Switch Rotary ON ON ON ON ON SP5T 5 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
|
从 $12.564 到 $13.059
每个
|
NKK Switches | Switch Rotary | ON ON ON ON ON | Knob Shaft | SP5T | 5 | 45 | 10000 | 30000 | Panel Mount/Through Hole | PC Pins | Straight | 100 | 100 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No |