NIDEC Copal Electronics Thermal Management
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Category | Maximum Voltage Rating - (V) | Noise Level - (dBA) | Input Voltage Range - (V) | Line Current - (A) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TF037E-2000-F
Aerodynamic Bearings Micro Blowers
|
|
NIDEC Copal Electronics | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
F412R-05MB
DC Fan Ball-Sleeve Bearing 5V 0.1A 5400RPM 5.3CFM 23dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 23 | 4.2 to 5.7 | 0.1 | 5400 | 5.3 | 26Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Ball-Sleeve | 41 X 41 X 12.2 | Square | 20 | 41 | 12.2 | 41 | No | No | No | No | No | EAR99 | |||
F16EA-03LLC
DC Fan Sleeve Bearing 3.3V 0.02A 6500RPM 0.42CFM 3dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 3 | 3.2 to 3.5 | 0.02 | 6500 | 0.42 | 4.7Pa | Sleeve | 16 | 4 | 16 | No | No | No | No | EAR99 | ||||||||
F412R-12MB
DC Fan Ball-Sleeve Bearing 12V 0.06A 5400RPM 5.3CFM 23dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 23 | 10.2 to 13.8 | 0.06 | 5400 | 5.3 | 26Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Ball-Sleeve | 41 X 41 X 12.2 | Square | 20 | 41 | 12.2 | 41 | No | No | No | No | No | EAR99 | |||
F251R-05LLC
DC Fan Sleeve Bearing 5V 0.05A 6500RPM 1.41CFM 11dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 11 | 4.2 to 5.7 | 0.06 | 6500 | 1.41 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Sleeve | 25 X 25 X 10 | Square | 25 | 10 | 25 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||
F310R-12LC
DC Fan Sleeve Bearing 12V 0.04A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 17 | 10.2 to 13.8 | 0.04 | 7000 | 3.18 | 23Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Sleeve | 30 X 30 X 10 | Square | 30 | 10 | 30 | No | No | No | No | No | EAR99 | ||||
F251R-12LLC
DC Fan Sleeve Bearing 12V 0.03A 6500RPM 1.41CFM 11dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 11 | 10.2 to 13.8 | 0.04 | 6500 | 1.41 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Sleeve | 25 X 25 X 10 | Square | 25 | 10 | 25 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||
F251RF-05LLB
DC Fan Ball-Sleeve Bearing 5V 0.05A 6500RPM 1.41CFM 11dB Flange Mount
|
库存
54
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 11 | 4.2 to 5.7 | 0.05 | 6500 | 1.41 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Ball-Sleeve | 25 X 25 X 10 | Square | 7 | 25 | 10 | 25 | No | No | No | No | EAR99 |