NIDEC Copal Electronics Thermal Management
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F251R-12LB
DC Fan Ball-Sleeve Bearing 12V 0.04A 8000RPM 1.77CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.8 | 0.04 | 8000 | 1.77 | 30Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 15 | Ball-Sleeve | Square | 25 X 25 X 10 | 7 | 25 | 10 | 25 | No | No | No | No | EAR99 | ||||
F410T-05LC
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.7V 3.88CFM 12dB 40 X 40 X 10mm
|
|
NIDEC Copal Electronics | 排风机和风扇 | Axial | DC Fan | 4.5 to 5.7 | 0.08 | 4600 | 3.88 | 10Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 12 | Sleeve | Square | 40 X 40 X 10 | 40 | 10 | 40 | No | No | No | No | EAR99 | ||||
F251R-12MB
DC Fan Ball-Sleeve Bearing 12V 0.05A 10000RPM 2.12CFM 20dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.8 | 0.05 | 10000 | 2.12 | 47Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 20 | Ball-Sleeve | Square | 25 X 25 X 10 | 7 | 25 | 10 | 25 | No | No | No | No | EAR99 | ||||
TF037C-2000-F
Aerodynamic Bearings Micro Blowers
|
|
NIDEC Copal Electronics | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
F410T-12LC
DC Fan Sleeve Bearing 12V 0.04A 4600RPM 3.88CFM 12dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.2 | 0.04 | 4600 | 3.88 | 10Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 12 | Sleeve | Square | 40 X 40 X 10 | 40 | 10 | 40 | No | No | No | No | No | EAR99 | ||||
F310R-12LLC
DC Fan Sleeve Bearing 12V 0.025A 5500RPM 2.19CFM 13dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.8 | 0.025 | 5500 | 2.19 | 14Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 13 | Sleeve | Square | 30 X 30 X 10 | 30 | 10 | 30 | No | No | No | No | No | EAR99 | ||||
| C34246-16 Fan 5V Strut Side Discharge |
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
TF029B-1000-F
Compact and Light Weight Aerodynamic Bearings
|
|
NIDEC Copal Electronics | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
F310R-05LB
DC Fan Ball-Sleeve Bearing 5V 0.07A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 4.2 to 5.7 | 0.07 | 7000 | 3.18 | 23Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 17 | Ball-Sleeve | Square | 30 X 30 X 10 | 8 | 30 | 10 | 30 | No | No | No | No | EAR99 | ||||
F410T-05MC
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.7V 5.3CFM 18dB 40 X 40 X 10mm
|
|
NIDEC Copal Electronics | 排风机和风扇 | Axial | DC Fan | 4.5 to 5.7 | 0.12 | 5800 | 5.3 | 23Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 18 | Sleeve | Square | 40 X 40 X 10 | 40 | 10 | 40 | No | No | No | No | EAR99 | ||||
F17HA-05MC
DC Fan Sleeve Bearing 5V 0.03A 8000RPM 0.53CFM 7dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 0.03 | 8000 | 0.53 | 10Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 7 | Sleeve | Square | 2.3 | 17 | 8 | 17 | No | No | No | No | No | EAR99 | ||||
F412R-12LB
DC Fan Ball-Sleeve Bearing 12V 0.04A 4200RPM 3.88CFM 16dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.8 | 0.04 | 4200 | 3.88 | 15Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 16 | Ball-Sleeve | Square | 41 X 41 X 12.2 | 20 | 41 | 12.2 | 41 | No | No | No | No | No | EAR99 | |||
F17FA-03MC
DC Fan Ball-Sleeve Bearing 3.3V 0.07A 7000RPM 0.35CFM 5dB/35.5dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | Axial | DC Fan | 3.1 to 3.5 | 0.07 | 7000 | 0.35 | 6Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 5 | Sleeve | Square | 17 X 17 X 5 | 17 | 5 | 17 | No | No | No | No | No | EAR99 | |||
F310R-05LLC
DC Fan Sleeve Bearing 5V 0.05A 5500RPM 2.19CFM 13dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.7 | 0.05 | 5500 | 2.19 | 14Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 13 | Sleeve | Square | 30 X 30 X 10 | 30 | 10 | 30 | No | No | No | No | No | EAR99 | ||||
F614T-12MC
DC Fan Ball-Sleeve Bearing 12V 0.06A 2900RPM 12.54CFM 23dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.8 | 0.06 | 2900 | 12.54 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 23 | Sleeve | Square | 62 X 62 X 14.5 | 40 | 62 | 14.5 | 62 | No | No | No | No | EAR99 | ||||
F251R-05LB
DC Fan Ball-Sleeve Bearing 5V 0.06A 8000RPM 1.77CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 4.2 to 5.7 | 0.06 | 8000 | 1.77 | 30Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 15 | Ball-Sleeve | Square | 25 X 25 X 10 | 7 | 25 | 10 | 25 | No | No | No | No | EAR99 | ||||
F310R-12LB
DC Fan Ball-Sleeve Bearing 12V 0.04A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.8 | 0.04 | 7000 | 3.18 | 23Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 17 | Ball-Sleeve | Square | 30 X 30 X 10 | 8 | 30 | 10 | 30 | No | No | No | No | EAR99 | ||||
F310RF-12LB
DC Fan Ball-Sleeve Bearing 12V 0.04A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.8 | 0.04 | 7000 | 3.18 | 23Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 17 | Ball-Sleeve | Square | 30 X 30 X 10 | 8 | 30 | 10 | 30 | No | No | No | No | EAR99 | ||||
F412R-24MB
DC Fan Ball-Sleeve Bearing 24V 0.04A 5400RPM 5.3CFM 23dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 20.4 to 26.4 | 0.04 | 5400 | 5.3 | 26Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 23 | Ball-Sleeve | Square | 41 X 41 X 12.2 | 20 | 41 | 12.2 | 41 | No | No | No | No | EAR99 | ||||
F310R-05LC
DC Fan Sleeve Bearing 5V 0.07A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.7 | 0.07 | 7000 | 3.18 | 23Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 17 | Sleeve | Square | 30 X 30 X 10 | 30 | 10 | 30 | No | No | No | No | No | EAR99 | ||||
F17HA-05HC
DC Fan Sleeve Bearing 5V 0.06A 11000RPM 0.64CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 0.06 | 11000 | 0.64 | 17Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 15 | Sleeve | Square | 17 X 17 X 8 | 2.3 | 17 | 8 | 17 | No | No | No | No | No | EAR99 | |||
F251R-12LC
DC Fan Sleeve Bearing 12V 0.05A 8000RPM 1.77CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.8 | 0.05 | 8000 | 1.77 | 30Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 15 | Sleeve | Square | 25 X 25 X 10 | 25 | 10 | 25 | No | No | No | No | EAR99 | |||||
F251R-05LC
BRUSHLESS DC FANS
|
|
NIDEC Copal Electronics | 排风机和风扇 | No | No | No | No | EAR99 | |||||||||||||||||||
F614T-05MC
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 12.71CFM 23dB 60 X 60 X 14.5mm
|
|
NIDEC Copal Electronics | 排风机和风扇 | Axial | DC Fan | 4.5 to 5.5 | 0.1 | 2900 | 12.71 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 23 | Sleeve | Square | 62 X 62 X 14.5 | 40 | 62 | 14.5 | 62 | No | No | No | No | No | EAR99 | ||
F412R-05LB
DC Fan Ball-Sleeve Bearing 5V 0.08A 4200RPM 3.88CFM 16dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.7 | 0.08 | 4200 | 3.88 | 15Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | 16 | Ball-Sleeve | Square | 41 X 41 X 12.2 | 20 | 41 | 12.2 | 41 | No | No | No | No | No | EAR99 |