Nichicon Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPA1E102MHD3
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.89A 5000h 105°C Bulk Automotive AEC-Q200
|
库存
300
从 $0.479 到 $1.38
每个
|
Nichicon | 铝电容器 | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.89 | 750@1Min | 5 | 0.14 | Radial | 5000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1H101MPD1TA
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 0.485A 3000h 105°C Ammo Automotive AEC-Q200
|
库存
8,835
从 $0.1421 到 $0.467
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.485 | 150@1Min | 5 | 0.1 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UTH2G820MND
Cap Aluminum Lytic 82uF 400V 20% (16 X 26mm) Radial 7.5mm 0.62A 5000h 105°C
|
库存
300
从 $1.1804 到 $0.8763
每个
|
Nichicon | 铝电容器 | Electrolytic | 82uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.62 | 1412@1Min|681@5Min | 7.5 | 0.2 | Radial | 5000 | 2 | 16 X 26 | 26 | 16 | Polar | No | No | No | EAR99 | ||||||||||||||||||
UWT1A471MNL1GS
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 0.21A 1000h 105°C T/R Automotive AEC-Q200
|
库存
9,278
从 $0.143 到 $0.548
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 10VDC | 20% | Cylindrical | 0.21 | 47@2Min | 0.24 | 1000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UCY2G680MHD3TN
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 0.735A 12000h 105°C Ammo Automotive AEC-Q200
|
库存
2,500
从 $0.9967 到 $1.052
每个
|
Nichicon | 铝电容器 | Electrolytic | 68uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.735 | 1188@1Min | 7.5 | 0.24 | Radial | 12000 | 2 | 18 X 25 | 25 | 18 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPS2W4R7MHD1TO
Cap Aluminum Lytic 4.7uF 450V 20% (12.5 X 20mm) Radial 5mm 0.049A 3000h 105°C Ammo
|
库存
2
$0.1188
每个
|
Nichicon | 铝电容器 | Electrolytic | 4.7uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.049 | 184.6@1Min | 5 | 0.25 | Radial | 3000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
库存
950
从 $0.181 到 $0.501
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 141@1Min | 3.5 | 0.19 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVZ1H332MHD
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1.77A 2000h 105°C Bulk
|
库存
257
从 $1.37 到 $2.51
每个
|
Nichicon | 铝电容器 | Electrolytic | 3300uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.77 | 4950@1Min|1650@2Min | 7.5 | 0.16 | Radial | 2000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCR1V271MCL1GS
Cap Aluminum Polymer 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.1A 4000h 125°C T/R Automotive AEC-Q200
|
库存
1,010
$1.556
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 35VDC | 20% | 0.02 | Low | Cylindrical | 3.1 | 283@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCD1A102MNL1GS
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
库存
70
从 $0.421 到 $0.848
每个
|
Nichicon | 铝电容器 | Electrolytic | 1000uF | 10VDC | 20% | Low | Cylindrical | 0.85 | 100@2Min | 0.19 | 5000 | Low Impedance | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW2A331MHD
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 1.08A 8000h 105°C Bulk Automotive AEC-Q200
|
库存
161
$0.7481
每个
|
Nichicon | 铝电容器 | Electrolytic | 330uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.08 | 990@1Min | 7.5 | 0.08 | Radial | 8000 | High Reliability|Low Impedance | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (16 X 30.5mm) Radial 7.5mm 0.115A 8000h 105°C Bulk Automotive AEC-Q200
|
库存
464
从 $1.4745 到 $1.7196
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.115 | 496@1Min | 7.5 | 0.25 | Radial | 8000 | 2 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UBT1H101MPD1TD
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 0.555A 5000h 125°C Automotive Ammo
|
库存
578
从 $0.402 到 $0.631
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.555 | 150@1Min | 5 | 0.1 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUE1C221MNS1GS
Cap Aluminum Lytic 220uF 16V 20% (10 X 10mm) SMD 0.19A 2000h 125°C T/R Automotive AEC-Q200
|
库存
200
从 $0.657 到 $1.45
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 16VDC | 20% | Cylindrical with Vibration Proof | 0.19 | 105.6@1Min | 0.2 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
PCJ0G122MCL1GS
Cap Aluminum Polymer 1200uF 4VDC 20%( 8 X 12mm) SMD 0.009 Ohm 5.4A 2000h 105°C T/R Automotive AEC-Q200
|
库存
90
$0.5293
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1200uF | 4VDC | 20% | 0.009 | Low | Cylindrical | 5.4 | 960@2Min | 0.12 | 2000 | 2 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
QXK2E224KTP
Cap Film 0.22uF 250V PET 10% (13.5 X 5.9 X 13.5mm) Radial 10mm 105°C
|
库存
24
$0.229
每个
|
Nichicon | 塑料薄膜电容器 | 0.22uF | 250VDC|125VAC | 10% | 10 | Radial | PET | 13.5 X 5.9 X 13.5 | 11(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UVZ0J471MED
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.23A 1000h 105°C Bulk
|
库存
8,000
从 $0.0443 到 $0.0474
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.23 | 88.83@1Min|29.61@2Min | 2.5 | 0.28 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUA1E470MCL1GS
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 0.063A 3000h 105°C T/R Automotive AEC-Q200
|
库存
45,309
从 $0.151 到 $0.419
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 25VDC | 20% | Cylindrical | 0.063 | 11.75@2Min | 0.16 | 3000 | 2 | 6.3 X 7.7 | 6.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UKT1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 1000h 105°C Bulk Automotive AEC-Q200
|
库存
2,719
从 $0.266 到 $0.748
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.26 | 4@1Min|3@2Min | 3.5 | 0.16 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LLS2G101MELY
Cap Aluminum Lytic 100uF 400V 20% (20 X 30mm) Snap-In 10mm 0.95A 3000h 85°C Bulk
|
库存
414
从 $1.0871 到 $1.154
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.95 | 600@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 20 X 30 | 30 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UVZ1V222MHD
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1.26A 2000h 105°C Bulk
|
库存
400
$0.6724
每个
|
Nichicon | 铝电容器 | Electrolytic | 2200uF | 35VDC | 20% | Aluminum Cylindrical Can | 1.26 | 770@2Min|2310@1Min | 7.5 | 0.16 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
库存
467
从 $0.207 到 $0.518
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 165@1Min | 3.5 | 0.14 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RHT1A561MDN1
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 12.5mm) Radial 5mm 0.013 Ohm 5.25A 1000h 125°C Bulk
|
库存
48,696
$0.3045
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 10VDC | 20% | 0.013 | Low | Aluminum Cylindrical Can | 5.25 | 1120@2Min | 5 | 0.12 | Radial | 1000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
UUT1C470MCL1GS
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.05A 2000h 105°C T/R Automotive AEC-Q200
|
库存
383
从 $0.163 到 $0.368
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 16VDC | 20% | Cylindrical | 0.05 | 7.52@2Min | 0.2 | 2000 | 2 | 6.3 X 5.8 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVZ2A220MED
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.093A 1000h 105°C Bulk
|
库存
307
$1.26
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.093 | 66@1Min|22@2Min | 2.5 | 0.08 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |