Nichicon Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UWF1C470MCL1GB
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 0.115A 1000h 105°C T/R Automotive AEC-Q200
|
库存
3
$0.1217
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 16VDC | 20% | Low | Cylindrical | 0.115 | 7.52@2Min | 0.16 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LNT1V224MSE
Cap Aluminum Lytic 0.22F 35V 20% (90 X 140mm) Clamp Mount Screw 17.4A 2000h 105°C Bulk
|
库存
3
$69.63
每个
|
Nichicon | 铝电容器 | Electrolytic | 0.22F | 35VDC | 20% | Aluminum Cylindrical Can | 17.4 | 5@5Min | 1 | Screw | 2000 | 2 | 90 X 140 | 140 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UHW1V102MHD
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C
|
库存
500
从 $0.4145 到 $1.2268
每个
|
Nichicon | 铝电容器 | Electrolytic | 1000uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.6 | 350@2Min | 5 | 0.11 | Radial | 10000 | High Reliability|Low Impedance | 2 | 12.5 X 20 | 20 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCM1H101MCL1GS
Cap Aluminum Lytic 100uF 50V 20% (6.3 X 7.7mm) SMD 0.35A 2000h 105°C T/R Automotive AEC-Q200
|
库存
18,900
$0.1519
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 50VDC | 20% | Low | Cylindrical | 0.35 | 50@2Min | 0.1 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UUD1C681MNL1GS
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
库存
400
从 $0.2116 到 $0.4025
每个
|
Nichicon | 铝电容器 | Electrolytic | 680uF | 16VDC | 20% | Low | Cylindrical | 0.67 | 108.8@2Min | 0.2 | 5000 | Low Impedance | 2 | 10 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCD1V470MCL1GS
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
库存
282
从 $0.101 到 $0.228
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 35VDC | 20% | Low | Cylindrical | 0.24 | 16.45@2Min | 0.12 | 2000 | Low Impedance | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
RSB0E561MCN1GS
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.7mm) SMD 0.01 Ohm 3.8A 2000h 105°C T/R
|
库存
995
从 $0.328 到 $0.908
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 2.5VDC | 20% | 0.01 | Low | Cylindrical | 3.8 | 700@2Min | 0.12 | 2000 | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPW1J122MHD
Cap Aluminum Lytic 1200uF 63V 20% (18 X 30.5mm) Radial 7.5mm 2.95A 8000h 105°C Bulk Automotive AEC-Q200
|
库存
300
从 $1.21 到 $1.32
每个
|
Nichicon | 铝电容器 | Electrolytic | 1200uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.95 | 2268@1Min | 7.5 | 0.09 | Radial | 8000 | High Reliability|Low Impedance | 2 | 18 X 30.5 | 30.5 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LNR1H334MSE
Cap Aluminum Lytic 0.33F 50V 20% (90 X 170mm) Clamp Mount Screw 25.3A 5000h 85°C Bulk
|
库存
6
$114.43
每个
|
Nichicon | 铝电容器 | Electrolytic | 0.33F | 50VDC | 20% | Aluminum Cylindrical Can | 25.3 | 5000@5Min | Screw | 5000 | 2 | 90 X 170 | 170 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
LNUN7102MSEF
Cap Aluminum Lytic 1000uF 525V 20% (51 X 95mm) Clamp Mount Screw 5.4A 5000h 105°C Bulk
|
库存
1
$29.81
每个
|
Nichicon | 铝电容器 | Electrolytic | 1000uF | 525VDC | 20% | Aluminum Cylindrical Can | 5.4 | 2170@5Min | 0.2 | Screw | 5000 | 2 | 51 X 95 | 95 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
GYC1J330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.9A 4000h 135°C Tape Automotive AEC-Q200
|
库存
500
从 $0.4086 到 $0.2204
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 33uF | 63VDC | 20% | 0.04 | Low | Cylindrical | 1.9 | 20.79@2Min | 0.08 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UPJ1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 30.5mm) Radial 5mm 1.13A 5000h 105°C Bulk
|
库存
1,040
从 $0.43 到 $1.07
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.13 | 493.5@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 30.5 | 30.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
GYF1V471MCQ1GS
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
库存
400
从 $1.6565 到 $1.7404
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 470uF | 35VDC | 20% | 0.016 | Low | Cylindrical | 3.5 | 164.5@2Min | 0.12 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
PCV1C221MCL1GS
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 8mm) SMD 0.031 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
库存
100
$0.9399
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 220uF | 16VDC | 20% | 0.031 | Low | Cylindrical | 2 | 704@2Min | 0.12 | 3000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
QXK2G103KTP
Cap Film 0.01uF 400V PET 10% (11 X 4.4 X 11mm) Radial 7.5mm 105°C Bulk
|
库存
3,051
从 $0.563 到 $1.02
每个
|
Nichicon | 塑料薄膜电容器 | 0.01uF | 400VDC|200VAC | 10% | 7.5 | Radial | PET | 11 X 4.4 X 11 | 8.1(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
PCV1V151MCL1GS
Cap Aluminum Polymer 150uF 35VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 2.6A 3000h 105°C T/R Automotive AEC-Q200
|
库存
18
从 $1.707 到 $2.583
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 35VDC | 20% | 0.028 | Low | Cylindrical | 2.6 | 1050@2Min | 0.12 | 3000 | High Ripple Current|High Voltage|Long Life | 2 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCD1H470MCL6GS
Cap Aluminum Lytic 47uF 50V 20% (8 X 6.2mm) SMD 0.2A 2000h 105°C T/R Automotive AEC-Q200
|
库存
3,884
$0.1413
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 50VDC | 20% | Low | Cylindrical | 0.2 | 23.5@2Min | 0.1 | 2000 | Low Impedance | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1A332MHD
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 1.95A 7000h 105°C Bulk Automotive AEC-Q200
|
库存
229
$0.378
每个
|
Nichicon | 铝电容器 | Electrolytic | 3300uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.95 | 990@1Min | 5 | 0.23 | Radial | 7000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCM1E821MNL1GS
Cap Aluminum Lytic 820uF 25V 20% (10 X 10mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
库存
125
从 $0.7102 到 $1.22
每个
|
Nichicon | 铝电容器 | Electrolytic | 820uF | 25VDC | 20% | Low | Cylindrical | 1.19 | 205@2Min | 0.14 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPM1E331MPD6
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.63A 5000h 105°C Bulk Automotive AEC-Q200
|
库存
275
从 $0.1459 到 $0.1487
每个
|
Nichicon | 铝电容器 | Electrolytic | 330uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.63 | 247.5@1Min | 5 | 0.14 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCB1C220MCL1GS
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) SMD 0.03A 7000h 105°C T/R Automotive AEC-Q200
|
库存
403
从 $0.25 到 $0.559
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 16VDC | 20% | Cylindrical | 0.03 | 10.56@2Min | 0.26 | 7000 | 2 | 5 X 7 | 7 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UCD1E101MCL6GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
库存
36,000
从 $0.1239 到 $0.1302
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 25VDC | 20% | Low | Cylindrical | 0.3 | 25@2Min | 0.14 | 2000 | Low Impedance | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
GYA1E101MCQ1GS
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
库存
202
从 $0.425 到 $1.06
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 100uF | 25VDC | 20% | 0.03 | Low | Cylindrical | 1.4 | 25@2Min | 0.14 | 4000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
URS2E220MHD
Cap Aluminum Lytic 22uF 250V 20% (16 X 15mm) Radial 7.5mm 0.28A 2000h 85°C Bulk
|
库存
147
$0.1901
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 250VDC | 20% | Aluminum Cylindrical Can | 0.28 | 320@1Min | 7.5 | 0.2 | Radial | 2000 | 2 | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RPS0J471MCN1GS
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 11.7mm) SMD 0.015 Ohm 4.3A 2000h 105°C T/R
|
库存
21,000
从 $0.4032 到 $0.4428
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 6.3VDC | 20% | 0.015 | Low | Cylindrical | 4.3 | 592@2Min | 0.15 | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | 2 | 8 X 11.7 | 11.7 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No |