Nichicon Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UBT2A220MPD
Cap Aluminum Lytic 22uF 100V 20% (10 X 12.5mm) Radial 5mm 0.48A 3000h 125°C Bulk Automotive AEC-Q200
|
库存
40
$0.898
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 20% | 100VDC | 0.48 | 3000 | 66@1Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.08 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UHE1H471MHD3
Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 1.69A 10000h 105°C Bulk
|
库存
920
从 $0.4463 到 $1.53
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 20% | 50VDC | Low | High Reliability|Low Impedance | 1.69 | 10000 | 235@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 15 | 7.5 | 15 | 16 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
LGY1H472MELA35
Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 2.1A 5000h 105°C Bulk
|
库存
2,250
从 $1.8975 到 $2.1077
每个
|
Nichicon | 铝电容器 | Electrolytic | 4700uF | 20% | 50VDC | 2.1 | 5000 | 1450@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 35 | 10 | 35 | 25 | Polar | Bulk | 0.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
GYB1K220MCW1GS
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.3A 10000h 105°C Automotive AEC-Q200
|
库存
500
从 $0.9526 到 $0.9878
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 80VDC | Low | 0.045 | 1.3 | 10000 | 88@2Min | Cylindrical with Vibration Proof | 2 | 8 X 10 | 10 | 8 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GYF1C561MCW1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 8 X 10mm) SMD 0.025 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
库存
500
从 $0.3921 到 $0.252
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 560uF | 20% | 16VDC | Low | 0.025 | 2 | 4000 | 89.6@2Min | Cylindrical with Vibration Proof | 2 | 8 X 10 | 10 | 8 | Polar | 0.16 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UPM1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 0.84A 5000h 105°C Bulk Automotive AEC-Q200
|
库存
140
从 $0.2563 到 $0.4623
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 20% | 50VDC | Low | High Reliability|Low Impedance | 0.84 | 5000 | 330@1Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bulk | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
USV0J221MFD
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 7mm) Radial 3.5mm 0.13A 5000h 105°C Bulk
|
库存
320
从 $0.0701 到 $0.0846
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 20% | 6.3VDC | 0.13 | 5000 | 13.86@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 7 | 3.5 | 7 | 8 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
JUWT1476MHD
Cap Supercap 47F 2.7V 20% (18 X 31.5mm) Radial 7.5mm 0.2 Ohm 1000h 70°C Bulk
|
库存
81
从 $6.85 到 $10.60
每个
|
Nichicon | 双电层电容器 - 超级电容器 | 47F | 20% | 2.7VDC | Standard | 0.2 | 1000 | 2 | Radial | 18 X 31.5 | 7.5 | 31.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
GYC1H121MCQ1GS
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.6A 4000h 135°C T/R Automotive AEC-Q200
|
库存
370
从 $0.4139 到 $0.6167
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 120uF | 20% | 50VDC | Low | 0.028 | 2.6 | 4000 | 60@2Min | Cylindrical | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.1 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UUX2E100MNL1GS
Cap Aluminum Lytic 10uF 250V 20% (10 X 10mm) SMD 0.064A 3000h 105°C T/R Automotive AEC-Q200
|
库存
1,346
从 $0.223 到 $0.728
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 20% | 250VDC | 0.064 | 3000 | 200@1Min | Cylindrical | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
GYB1K330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.6A 10000h 105°C Automotive AEC-Q200
|
库存
500
从 $1.1634 到 $1.2075
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 80VDC | Low | 0.036 | 1.6 | 10000 | 132@2Min | Cylindrical with Vibration Proof | 2 | 10 X 10 | 10 | 10 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
UBT1C101MPD
Cap Aluminum Lytic 100uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.34A 2000h 125°C Bulk Automotive AEC-Q200
|
库存
302
$0.273
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 20% | 16VDC | 0.34 | 2000 | 48@1Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWT1V331MNL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.3A 1000h 105°C T/R Automotive AEC-Q200
|
库存
69,500
$0.1604
每个
|
Nichicon | 铝电容器 | Electrolytic | 330uF | 20% | 35VDC | 0.3 | 1000 | 115.5@2Min | Cylindrical | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
GYE1V101MCW1GS
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
|
库存
900
从 $0.3613 到 $0.1855
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 35VDC | Low | 0.035 | 1.7 | 4000 | 35@2Min | Cylindrical | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.12 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GXC1H680MCW1GS
Cap Aluminum Polymer 68uF 50VDC 20%( 8 X 10mm) SMD 0.024 Ohm 3.6A 4000h 135°C Automotive AEC-Q200
|
库存
500
从 $0.4384 到 $0.3333
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 68uF | 20% | 50VDC | Low | 0.024 | 3.6 | 4000 | 34@2Min | Cylindrical | 2 | 8 X 10 | 10 | 8 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
GYC1J220MCQ1GS
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.3A 2000h 135°C T/R Automotive AEC-Q200
|
库存
790
从 $0.2393 到 $0.2553
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 63VDC | Low | 0.08 | 1.3 | 2000 | 13.86@2Min | Cylindrical | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UUX1V101MNL1GS
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.304A 2000h 105°C T/R Automotive AEC-Q200
|
库存
8,000
$0.1107
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 20% | 35VDC | 0.304 | 2000 | 105@1Min | Cylindrical | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
GWC1V471MNU1GS
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4.1A 4000h 135°C Automotive AEC-Q200
|
库存
300
从 $1.725 到 $1.7792
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 470uF | 20% | 35VDC | Low | 0.011 | 4.1 | 4000 | 164.5@2Min | Cylindrical | 2 | 10 X 16.5 | 16.5 | 10 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
UWZ1H470MCL1GS
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.063A 1000h 105°C T/R Automotive AEC-Q200
|
库存
1,800
从 $0.0998 到 $0.1008
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 20% | 50VDC | 0.063 | 1000 | 23.5@2Min | Cylindrical | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
GXC1V221MCQ1GS
Cap Aluminum Polymer 220uF 35VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 4000h 135°C Automotive AEC-Q200
|
库存
435
从 $0.4965 到 $0.6414
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 220uF | 20% | 35VDC | Low | 0.016 | 4.5 | 4000 | 77@2Min | Cylindrical | 2 | 10 X 10 | 10 | 10 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
PLF1E6R8MCL2
Cap Aluminum Polymer 6.8uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1.2A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
6
$0.5186
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 6.8uF | 20% | 25VDC | Ultra Low | 0.08 | 1.2 | 2000 | 85@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 6 | 2.5 | 6 | 6.3 | Polar | Bulk | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LLS1J472MELB
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 3.54A 3000h 85°C Bulk
|
库存
630
$2.142
每个
|
Nichicon | 铝电容器 | Electrolytic | 4700uF | 20% | 63VDC | 3.54 | 3000 | 1630@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UCS2W100MHD1TO
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.45A 10000h 105°C Ammo
|
库存
104
从 $0.5267 到 $1.1976
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 20% | 450VDC | Low | Long Life|Miniature Sized | 0.45 | 10000 | 280@1Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Ammo | 0.24 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCW0G122MCO1GS
Cap Aluminum Polymer 1200uF 4VDC 20%( 8 X 10mm) SMD 0.014 Ohm 2.3A 2000h 125°C Automotive AEC-Q200
|
库存
500
从 $1.1187 到 $1.1609
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1200uF | 20% | 4VDC | Low | 0.014 | 2.3 | 2000 | 1440@2Min | Cylindrical | 2 | 8 X 10 | 10 | 8 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | |||||||||||||||||
UVR1E470MDD
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.115A 2000h 85°C Bulk
|
库存
6,190
从 $0.112 到 $0.1179
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 20% | 25VDC | 0.115 | 2000 | 35.25@1Min|11.75@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |