Nichicon Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UCD1E222MNQ1MS
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
库存
2
$1.3732
每个
|
Nichicon | 铝电容器 | Electrolytic | 2200uF | 25VDC | 20% | Low | Cylindrical | 1.8 | 550@2Min | 0.16 | 5000 | Low Impedance | 2 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PLG1C471MDO1
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5.4A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
90
从 $0.614 到 $0.754
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 16VDC | 20% | 0.011 | Low | Aluminum Cylindrical Can | 5.4 | 1504@2Min | 3.5 | 0.08 | Radial | 2000 | High Capacitance|High Ripple Current | 2 | 8 X 12 | 12(Max) | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
URZ1V222MHD1TN
Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 1.11A 1000h 105°C Ammo
|
库存
7,549
从 $0.7076 到 $0.9002
每个
|
Nichicon | 铝电容器 | Electrolytic | 2200uF | 35VDC | 20% | Aluminum Cylindrical Can | 1.11 | 2310@1Min|770@2Min | 7.5 | 0.16 | Radial | 1000 | 2 | 18 X 20 | 20 | 18 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWT1A151MCL1GS
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.086A 1000h 105°C T/R Automotive AEC-Q200
|
库存
1
$0.3572
每个
|
Nichicon | 铝电容器 | Electrolytic | 150uF | 10VDC | 20% | Cylindrical | 0.086 | 15@2Min | 0.24 | 1000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
RR50J821MDN1
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.005 Ohm 7.22A 2000h 105°C Bulk
|
库存
1,000
从 $0.3518 到 $0.7064
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 820uF | 6.3VDC | 20% | 0.005 | Low | Aluminum Cylindrical Can | 7.22 | 1291@2Min | 5 | 0.15 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
UZR1V100MCL1GB
Cap Aluminum Lytic 10uF 35V 20% (5 X 3.9mm) SMD 0.029A 1000h 85°C T/R Automotive AEC-Q200
|
库存
1
$0.2502
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 35VDC | 20% | Cylindrical | 0.029 | 3.5@2Min | 0.14 | 1000 | 2 | 5 X 3.9 | 3.9 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
URZ1E100MDD
Cap Aluminum Lytic 10uF 25V 20% (5 X 9mm) Radial 2mm 0.035A 1000h 105°C Bulk
|
库存
5
$0.245
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.035 | 7.5@1Min|3@2Min | 2 | 0.16 | Radial | 1000 | 2 | 5 X 9 | 9 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPV1H220MGD
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.195A 5000h 105°C Bulk
|
库存
1
$0.399
每个
|
Nichicon | 铝电容器 | Electrolytic | 22uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.195 | 33@1Min | 2.5 | 0.1 | Radial | 5000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LLG2E681MELA35
Cap Aluminum Lytic 680uF 250V 20% (25 X 35mm) Snap-In 10mm 2.5A 2000h 85°C Bulk
|
库存
762
$2.428
每个
|
Nichicon | 铝电容器 | Electrolytic | 680uF | 250VDC | 20% | Aluminum Cylindrical Can | 2.5 | 1230@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
RNE1C102MDNASQPH
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C Tape
|
库存
960
$0.4957
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1000uF | 16VDC | 20% | 0.01 | Low | Aluminum Cylindrical Can | 6.1 | 3200@2Min | 5 | 0.08 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Tape | No | No | No | No | EAR99 | No | No | |||||||||||||
UVY2W4R7MPD
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 0.032A 2000h 105°C Bulk
|
库存
1,106
从 $0.2125 到 $0.2437
每个
|
Nichicon | 铝电容器 | Electrolytic | 4.7uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.032 | 184.6@1Min | 5 | 0.25 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCL1A330MCL1GS
Cap Aluminum Polymer 33uF 10VDC 20%( 5 X 6mm) SMD 0.07 Ohm 1.1A 20000h 105°C Box/Carton Automotive AEC-Q200
|
库存
360
从 $0.228 到 $0.2435
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 33uF | 10VDC | 20% | 0.07 | Low | Cylindrical | 1.1 | 165@2Min | 0.12 | 20000 | 2 | 5 X 6 | 6 | 5 | Polar | Box|Carton | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
RHA0G561MCN1GS
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 7.7mm) SMD 0.008 Ohm 5A 2000h 105°C T/R
|
库存
3
$0.5212
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 4VDC | 20% | 0.008 | Low | Cylindrical | 5 | 700@2Min | 0.12 | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | 2 | 8 X 7.7 | 7.7 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
PCV1C271MCL1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) SMD 0.026 Ohm 2.3A 3000h 105°C T/R Automotive AEC-Q200
|
库存
100
从 $0.182 到 $0.1912
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 16VDC | 20% | 0.026 | Low | Cylindrical | 2.3 | 864@2Min | 0.12 | 3000 | 2 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVZ1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 0.035A 1000h 105°C Bulk
|
库存
1
$0.0753
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.035 | 4.8@1Min|3@2Min | 2 | 0.2 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCL1D270MCL1GS
Cap Aluminum Polymer 27uF 20VDC 20%( 6.3 X 6mm) SMD 0.06 Ohm 1.4A 20000h 105°C Box/Carton Automotive AEC-Q200
|
库存
388
从 $0.3034 到 $0.324
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 27uF | 20VDC | 20% | 0.06 | Low | Cylindrical | 1.4 | 108@2Min | 0.12 | 20000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Box|Carton | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVZ2G221MRD
Cap Aluminum Lytic 220uF 400V 20% (25 X 50mm) Radial 12.5mm 0.66A 2000h 105°C Bulk
|
库存
111
从 $2.912 到 $3.774
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.66 | 12.5 | 0.25 | Radial | 2000 | 2 | 25 X 50 | 50 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
PLF0G102MDO1TD
Cap Aluminum Polymer 1000uF 4VDC 20%( 10 X 13mm) Radial 5mm 0.006 Ohm 6.64A 2000h 105°C Ammo Automotive AEC-Q200
|
库存
244
$0.3908
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1000uF | 4VDC | 20% | 0.006 | Low | Aluminum Cylindrical Can | 6.64 | 800@2Min | 5 | 0.08 | Radial | 2000 | 2 | 10 X 13 | 13 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW1H2R2MDD1TD
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 0.055A 2000h 105°C Ammo Automotive AEC-Q200
|
库存
1
$0.048
每个
|
Nichicon | 铝电容器 | Electrolytic | 2.2uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.055 | 4@1Min | 2.5 | 0.1 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPS1A470MDD
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 0.16A 2000h 105°C Bulk
|
库存
5,000
$0.0427
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.16 | 14.1@1Min | 2 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUT1C100MCL1GS
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.018A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1
$0.252
每个
|
Nichicon | 铝电容器 | Electrolytic | 10uF | 16VDC | 20% | Cylindrical | 0.018 | 3@2Min | 0.2 | 2000 | 2 | 4 X 5.8 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UBT1H470MPD
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 2000h 125°C Bulk Automotive AEC-Q200
|
库存
10
$0.2105
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.44 | 70.5@1Min | 3.5 | 0.1 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LQR2V103MSEH
Cap Aluminum Lytic 10000uF 350V 20% (76.2 X 170mm) Clamp Mount Screw 31.1A 5000h 85°C Bulk
|
库存
2
$83.79
每个
|
Nichicon | 铝电容器 | Electrolytic | 10000uF | 350VDC | 20% | Aluminum Cylindrical Can | 31.1 | 5000@5Min | 0.15 | Screw | 5000 | 2 | 76.2 X 170 | 170 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UUD1A151MCL1GS
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1
$0.371
每个
|
Nichicon | 铝电容器 | Electrolytic | 150uF | 10VDC | 20% | Low | Cylindrical | 0.23 | 15@2Min | 0.2 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCV1E151MCL2GS
Cap Aluminum Polymer 150uF 25VDC 20%( 10 X 8mm) SMD 0.026 Ohm 3A 3000h 105°C T/R Automotive AEC-Q200
|
库存
5
$1.8565
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 25VDC | 20% | 0.026 | Low | Cylindrical | 3 | 750@2Min | 0.12 | 3000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |