Nichicon 电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UWD1C101MCL1GS
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
库存
9,080
从 $0.16 到 $0.517
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 16VDC | 20% | Low | Cylindrical | 0.23 | 16@2Min | 0.16 | 2000 | 2 | 6.3 X 5.8 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UHD1C102MPD1TD
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Ammo
|
库存
500
$0.1348
每个
|
Nichicon | 铝电容器 | Electrolytic | 1000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.82 | 160@2Min | 5 | 0.16 | Radial | 4000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCM1E471MNL1GS
Cap Aluminum Lytic 470uF 25V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
库存
140
从 $0.443 到 $1.01
每个
|
Nichicon | 铝电容器 | Electrolytic | 470uF | 25VDC | 20% | Low | Cylindrical | 0.85 | 117.5@2Min | 0.14 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPM1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 3.5mm 0.455A 3000h 105°C Bulk Automotive AEC-Q200
|
库存
30,102
从 $0.129 到 $0.413
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.455 | 165@1Min | 3.5 | 0.14 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCD1H330MCL1GS
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
库存
899
从 $0.184 到 $0.265
每个
|
Nichicon | 铝电容器 | Electrolytic | 33uF | 50VDC | 20% | Low | Cylindrical | 0.195 | 16.5@2Min | 0.1 | 2000 | Low Impedance | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LGU2W101MELA
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 0.69A 3000h 105°C Bulk
|
库存
818
从 $2.13 到 $4.52
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.69 | 630@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 25 X 30 | 30 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
| GYA1V680MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
库存
5,400
从 $0.2982 到 $0.3122
每个
|
Nichicon | 铝聚合物电容器 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||
UPS1E102MHD
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.25A 3000h 105°C Bulk
|
库存
2,355
从 $0.249 到 $0.761
每个
|
Nichicon | 铝电容器 | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.25 | 750@1Min | 5 | 0.14 | Radial | 3000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVY1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.25A 1000h 105°C Bulk
|
库存
2,100
从 $0.1857 到 $0.423
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.25 | 231@1Min|77@2Min | 3.5 | 0.14 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
ULR2W6R8MNL1GS
Cap Aluminum Lytic 6.8uF 450V 20% (10 X 10mm) SMD 0.04A 3000h 105°C T/R Automotive AEC-Q200
|
库存
21,500
从 $0.3125 到 $0.5429
每个
|
Nichicon | 铝电容器 | Electrolytic | 6.8uF | 450VDC | 20% | Cylindrical | 0.04 | 222.4@1Min | 0.3 | 3000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVZ1H332MHD
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1.77A 2000h 105°C Bulk
|
库存
257
从 $1.37 到 $2.51
每个
|
Nichicon | 铝电容器 | Electrolytic | 3300uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.77 | 4950@1Min|1650@2Min | 7.5 | 0.16 | Radial | 2000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1V560MED1TA
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
|
库存
3,900
$0.0483
每个
|
Nichicon | 铝电容器 | Electrolytic | 56uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.18 | 58.8@1Min | 5 | 0.12 | Radial | 2000 | High Reliability|Low Impedance | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LGX2G271MELZ50
Cap Aluminum Lytic 270uF 400V 20% (22 X 50mm) Snap-In 10mm 1.23A 5000h 105°C Bulk
|
库存
246
从 $4.193 到 $7.54
每个
|
Nichicon | 铝电容器 | Electrolytic | 270uF | 400VDC | 20% | Aluminum Cylindrical Can | 1.23 | 980@5Min | 10 | 0.15 | Snap-In | 5000 | 2 | 22 X 50 | 50 | 22 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||
PCR1V271MCL1GS
Cap Aluminum Polymer 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.1A 4000h 125°C T/R Automotive AEC-Q200
|
库存
1,010
$1.556
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 35VDC | 20% | 0.02 | Low | Cylindrical | 3.1 | 283@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVZ1C221MED1TD
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.19A 1000h 105°C Ammo
|
库存
9,415
从 $0.0519 到 $0.219
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.19 | 105.6@1Min|35.2@2Min | 2.5 | 0.2 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPJ1E152MHD
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 30.5mm) Radial 5mm 1.78A 5000h 105°C Bulk
|
库存
590
$0.1949
每个
|
Nichicon | 铝电容器 | Electrolytic | 1500uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.78 | 1125@1Min | 5 | 0.14 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UBT1H331MHD
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1.33A 10000h 125°C Bulk Automotive AEC-Q200
|
库存
168
从 $0.572 到 $1.57
每个
|
Nichicon | 铝电容器 | Electrolytic | 330uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.33 | 495@1Min | 5 | 0.1 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
| PCZ1J120MCL1GS Cap Aluminum Polymer 12uF 63VDC 20%( 8 X 7mm) SMD 0.052 Ohm 0.4A 2000h 150°C Tape Automotive AEC-Q200 |
库存
1,000
从 $0.993 到 $2.21
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 12uF | 63VDC | 20% | 0.052 | Low | Cylindrical | 0.4 | 22@2Min | 0.08 | 2000 | 2 | 8 X 7 | 7 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
UCY2D101MHD
Cap Aluminum Lytic 100uF 200V 20% (12.5 X 25mm) Radial 5mm 0.695A 12000h 105°C Bulk Automotive AEC-Q200
|
库存
1,800
从 $0.6354 到 $0.6679
每个
|
Nichicon | 铝电容器 | Electrolytic | 100uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 0.695 | 900@1Min | 5 | 0.2 | Radial | 12000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LNT2E102MSE
Cap Aluminum Lytic 1000uF 250V 20% (35 X 100mm) Clamp Mount Screw 1.9A 2000h 105°C Bulk
|
库存
6
$9.667
每个
|
Nichicon | 铝电容器 | Electrolytic | 1000uF | 250VDC | 20% | Aluminum Cylindrical Can | 1.9 | 1.5@5Min | 0.15 | Screw | 2000 | 2 | 35 X 100 | 100 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ULH2G5R6MNL1GS
Cap Aluminum Lytic 5.6uF 400V 20% (10 X 10mm) SMD 0.045A 4000h 125°C T/R Automotive AEC-Q200
|
库存
5,690
从 $0.578 到 $1.04
每个
|
Nichicon | 铝电容器 | Electrolytic | 5.6uF | 400VDC | 20% | Cylindrical | 0.045 | 189.6@1Min | 0.25 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LGG2W221MELA35
Cap Aluminum Lytic 220uF 450V 20% (25 X 35mm) Snap-In 10mm 0.87A 2000h 105°C Bulk
|
库存
100
从 $3.128 到 $3.347
每个
|
Nichicon | 铝电容器 | Electrolytic | 220uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.87 | 940@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UWT0G152MNL1GS
Cap Aluminum Lytic 1500uF 4V 20% (10 X 10mm) SMD 0.31A 1000h 105°C T/R Automotive AEC-Q200
|
库存
2
$0.0893
每个
|
Nichicon | 铝电容器 | Electrolytic | 1500uF | 4VDC | 20% | Cylindrical | 0.31 | 60@2Min | 0.4 | 1000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVY1E222MHD
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1.09A 2000h 105°C Bulk
|
库存
7,800
从 $0.4375 到 $0.5521
每个
|
Nichicon | 铝电容器 | Electrolytic | 2200uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.09 | 550@2Min|1650@1Min | 5 | 0.18 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVP1H470MPD
Cap Aluminum Lytic 47uF 50V 20% (10 X 12.5mm) Radial 5mm 0.15A 2000h 85°C Bulk Automotive AEC-Q200
|
库存
3,303
从 $0.283 到 $0.848
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.15 | 70.5@5Min | 5 | 0.14 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |