NIC Components Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMC0603NPO560J100TRPF
Cap Ceramic 56pF 100V C0G 5% Pad SMD 0603 125°C T/R
|
库存
3,000
从 $0.0026 到 $0.0008
每个
|
NIC Components | 多层陶瓷电容器 | 56pF | 5% | 100VDC | C0G | Standard | No | Flat | 2 | 0.1 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0805Y5V475Z16TRPLPF
Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R
|
库存
43
从 $0.0151 到 $0.0034
每个
|
NIC Components | 多层陶瓷电容器 | 4.7uF | -20% to 80% | 16VDC | Ultra Low | Y5V | Standard | No | Flat | 2 | 9 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0805Y5V475Z10TRPLPF
Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R
|
库存
694
$0.0289
每个
|
NIC Components | 多层陶瓷电容器 | 4.7uF | -20% to 80% | 10VDC | Ultra Low | Y5V | Standard | No | Flat | 2 | 12.5 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0805Y5V334Z50TRPF
Cap Ceramic 0.33uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R
|
库存
201
$0.011
每个
|
NIC Components | 多层陶瓷电容器 | 0.33uF | -20% to 80% | 50VDC | Y5V | Standard | No | Flat | 2 | 7 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.3 | Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | 1.3(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC-H1808X7R103K1KVTRPLPF
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1808 125°C T/R
|
库存
119
从 $0.0864 到 $0.0908
每个
|
NIC Components | 多层陶瓷电容器 | 0.01uF | 10% | 1000VDC | X7R | Standard | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 1808 | 4.6 X 2 X 2.2 | 2.2(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRLMW471M450V35X50F
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.353 Ohm 1.74A 2000h 105°C Bulk
|
库存
9
$3.87
每个
|
NIC Components | 铝电容器 | Electrolytic | 470uF | 20% | 450VDC | Low | 0.353 | 1.74 | 1379.67@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 35 X 50 | 50 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRLMW102M100V25X30F
Cap Aluminum Lytic 1000uF 100V 20% (25 X 30mm) Snap-In 10mm 0.182 Ohm 1.7A 2000h 105°C Bulk
|
库存
250
从 $1.3379 到 $0.3062
每个
|
NIC Components | 铝电容器 | Electrolytic | 1000uF | 20% | 100VDC | Low | 0.182 | 1.7 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 25 X 30 | 30 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRLM822M35V25X35F
Cap Aluminum Lytic 8200uF 35V 20% (25 X 35mm) Snap-In 10mm 0.057 Ohm 4A 2000h 85°C Bulk
|
库存
323
$1.374
每个
|
NIC Components | 铝电容器 | Electrolytic | 8200uF | 20% | 35VDC | Low | 0.057 | 4 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.35 | Snap-In | 25 X 35 | 35 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLM682M63V30X40F
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 0.061 Ohm 5.84A 2000h 85°C Bulk
|
库存
74
$2.137
每个
|
NIC Components | 铝电容器 | Electrolytic | 6800uF | 20% | 63VDC | Low | 0.061 | 5.84 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Snap-In | 30 X 40 | 40 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRLM471M250V30X25F
Cap Aluminum Lytic 470uF 250V 20% (30 X 25mm) Snap-In 10mm 2000h 85°C
|
库存
70
$1.506
每个
|
NIC Components | 铝电容器 | Electrolytic | 470uF | 20% | 250VDC | Low | 1028.35@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 30 X 25 | 25 | 30 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NRLM332M50V22X30F
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.1 Ohm 2.73A 2000h 85°C Bulk
|
库存
400
$0.8687
每个
|
NIC Components | 铝电容器 | Electrolytic | 3300uF | 20% | 50VDC | Low | 0.1 | 2.73 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.3 | Snap-In | 22 X 30 | 30 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLM223M35V35X40F
Cap Aluminum Lytic 22000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.026 Ohm 6.1A 2000h 85°C Bulk
|
库存
564
从 $2.497 到 $2.622
每个
|
NIC Components | 铝电容器 | Electrolytic | 22000uF | 20% | 35VDC | Low | 0.026 | 6.1 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.35 | Snap-In | 35 X 40 | 40 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLM222M200V35X50F
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.098 Ohm 4.92A 2000h 85°C Bulk
|
库存
6,240
从 $5.597 到 $6.406
每个
|
NIC Components | 铝电容器 | Electrolytic | 2200uF | 20% | 200VDC | Low | 0.098 | 4.92 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 35 X 50 | 50 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRLM221M400V25X40F
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.754 Ohm 1.49A 2000h 85°C Bulk
|
库存
3
$1.828
每个
|
NIC Components | 铝电容器 | Electrolytic | 220uF | 20% | 400VDC | Low | 0.754 | 1.49 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 25 X 40 | 40 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLFW101M200V22X20F
Cap Aluminum Lytic 100uF 200V 20% (22 X 20mm) Snap-In 10mm 1.989 Ohm 0.5A 2000h 105°C
|
库存
13
$0.825
每个
|
NIC Components | 铝电容器 | Electrolytic | 100uF | 20% | 200VDC | Low | 1.989 | 0.5 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 22 X 20 | 20 | 22 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NRLF682M16V25X20F
Cap Aluminum Lytic 6800uF 16V 20% (25 X 20mm) Snap-In 10mm 0.11 Ohm 1.8A 2000h 85°C Bulk
|
库存
86
$0.8276
每个
|
NIC Components | 铝电容器 | Electrolytic | 6800uF | 20% | 16VDC | Low | 0.11 | 1.8 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.5 | Snap-In | 25 X 20 | 20 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
NRWP101M10V5X11F
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 3.98 Ohm 0.105A 1000h 105°C Bulk
|
库存
10,985
$0.0329
每个
|
NIC Components | 铝电容器 | Electrolytic | 100uF | 20% | 10VDC | Standard | 3.98 | 0.105 | 10@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.24 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRWP102M35V10X20F
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 0.23 Ohm 0.865A 2000h 105°C Bulk
|
库存
2,000
从 $0.44 到 $0.6815
每个
|
NIC Components | 铝电容器 | Electrolytic | 1000uF | 20% | 35VDC | Standard | 0.23 | 0.865 | 350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-L227K10TRDF
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.1 Ohm 125°C T/R
|
库存
4
$0.6375
每个
|
NIC Components | 固体钽电容器 | Solid | 220uF | 10% | 10VDC | Low | 0.1 | 1.1 | 22 | Flat | 2 | 10 | Molded | D | Inward L | 7343-30 | 7.3 X 4.3 X 2.8 | Low ESR|High Ripple Current | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-L226K25TRDF
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.3 Ohm 125°C T/R
|
库存
575
$0.3896
每个
|
NIC Components | 固体钽电容器 | Solid | 22uF | 10% | 25VDC | Low | 0.3 | 0.63 | 5.5 | Flat | 2 | 6 | Molded | D | Inward L | 7343-30 | 7.3 X 4.3 X 2.8 | Low ESR|High Ripple Current | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-T225K35TRCF
Cap Tant Solid 2.2uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3 Ohm 125°C T/R
|
库存
150
$0.1437
每个
|
NIC Components | 固体钽电容器 | Solid | 2.2uF | 10% | 35VDC | Standard | 3 | 0.191 | 0.77 | Flat | 2 | 4 | Molded | C | Inward L | 6032-28 | 6 X 3.2 X 2.6 | Molded Case | 2.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTM334K100TRF
Cap Film 0.33uF 100V PET 10% (7.5 X 14mm) Axial 85°C T/R
|
库存
1
$0.1488
每个
|
NIC Components | 塑料薄膜电容器 | 0.33uF | 10% | 100VDC|63VAC | PET | Axial | 7.5 X 14 | 7.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
NTC-T686K4TRBF
Cap Tant Solid 68uF 4V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
|
库存
2,000
从 $0.1682 到 $0.1711
每个
|
NIC Components | 固体钽电容器 | Solid | 68uF | 10% | 4VDC | Standard | 2 | 0.2 | 2.72 | Flat | 2 | 8 | Molded | B | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | Molded Case | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-T105K35TRB-13F
Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 4.8 Ohm 125°C T/R
|
库存
13
从 $0.0038 到 $0.0168
每个
|
NIC Components | 固体钽电容器 | Solid | 1uF | 10% | 35VDC | Standard | 4.8 | 0.129 | 0.5 | Flat | 2 | 4 | Molded | B | Inward L | 3528 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NTC-L476K20TRDF
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.2 Ohm 125°C T/R
|
库存
410
从 $0.4941 到 $0.5193
每个
|
NIC Components | 固体钽电容器 | Solid | 47uF | 10% | 20VDC | Low | 0.2 | 830 | 9.4 | Flat | 2 | 6 | Molded | D | Inward L | 7343-30 | 7.3 X 4.3 X 2.8 | High Ripple Current|Low ESR | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No |