NIC Components Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NACE4R7M25V4X5.5TR15F
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.5mm) SMD 49.41 Ohm 0.019A 2000h 85°C T/R
|
库存
6,000
从 $0.1067 到 $0.1523
每个
|
NIC Components | 铝电容器 | Electrolytic | 4.7uF | 20% | 25VDC | Standard | 49.41 | 0.019 | 2000 | 3 | Cylindrical | 2 | 4 X 5.5 | 5.5(Max) | 4 | Polar | Tape and Reel | 0.14 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603NPO102F25TRPF
Cap Ceramic 0.001uF 25V C0G 1% Pad SMD 0603 125°C T/R
|
库存
40,000
$0.0127
每个
|
NIC Components | 多层陶瓷电容器 | 0.001uF | 1% | 25VDC | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | C0G | Flat | 2 | Ceramic Chip | Pad | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRSG102M6.3V10X12.5TBF
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Ammo
|
库存
1,975
$0.0805
每个
|
NIC Components | 铝电容器 | Electrolytic | 1000uF | 20% | 6.3VDC | Ultra Low | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | 1.03 | 4000 | 63@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Ammo | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0603X7R332K50TRPF
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
库存
13,432
从 $0.0033 到 $0.018
每个
|
NIC Components | 多层陶瓷电容器 | 0.0033uF | 10% | 50VDC | Standard | No | Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | X7R | 1000 | Flat | ±15% | 2 | 0.95 | Ceramic Chip | Pad | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | 2.5 | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NTC-T336K20TRCF
Cap Tant Solid 33uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 125°C T/R
|
库存
250
$0.2012
每个
|
NIC Components | 固体钽电容器 | Solid | 33uF | 10% | 20VDC | Standard | Flat | 2 | Molded | C | Inward L | 6 X 3.2 X 2.6 | 2.6 | Polar | Tape and Reel | 6032-28 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NSPE-HC391M35V10X12.8NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.8mm) SMD 0.017 Ohm 4A 5000h 105°C Automotive T/R
|
库存
400
$0.3287
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 390uF | 20% | 35VDC | Standard | 0.017 | 4 | 5000 | 136.5@2Min | Cylindrical | 2 | 10 X 12.8 | 12.8(Max) | 10 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||||||||||
NMC0402X7R224K10TRPF
Cap Ceramic 0.22uF 10V X7R 10% Pad SMD 0402 125°C T/R
|
库存
3,902
从 $0.0144 到 $0.0032
每个
|
NIC Components | 多层陶瓷电容器 | 0.22uF | 10% | 10VDC | Standard | No | X7R | Flat | 2 | 0.55 | Ceramic Chip | Pad | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACEW221M25V10X8TR13F
Cap Aluminum Lytic 220uF 25V 20% (10 X 8mm) SMD 1.21 Ohm 0.175A 1000h 105°C T/R
|
库存
160
$0.2218
每个
|
NIC Components | 铝电容器 | Electrolytic | 220uF | 20% | 25VDC | Standard | 1.21 | 0.175 | 1000 | 55@2Min | Cylindrical | 2 | 10 X 8 | 8(Max) | 10 | Polar | Tape and Reel | 0.16 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603NPO2R7C50TRPF
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
|
库存
1
$0.0306
每个
|
NIC Components | 多层陶瓷电容器 | 2.7pF | 0.25pF | 50VDC | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | C0G | Flat | 2 | Ceramic Chip | Pad | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSG102M10V8X20F
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.25A 3000h 105°C Bulk
|
库存
215
$0.0908
每个
|
NIC Components | 铝电容器 | Electrolytic | 1000uF | 20% | 10VDC | Ultra Low | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | 1.25 | 3000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 3.5 | 20 | 8 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0603NPO560J100TRPF
Cap Ceramic 56pF 100V C0G 5% Pad SMD 0603 125°C T/R
|
库存
3,000
从 $0.0026 到 $0.0008
每个
|
NIC Components | 多层陶瓷电容器 | 56pF | 5% | 100VDC | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | C0G | Flat | 2 | Ceramic Chip | Pad | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRE-HW220M450V16X25F
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 18.8 Ohm 0.125A 2000h 105°C Bulk
|
库存
15
$0.5862
每个
|
NIC Components | 铝电容器 | Electrolytic | 22uF | 20% | 450VDC | Standard | 18.8 | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes | 0.125 | 2000 | 223@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NACE471M25V10X10.5TR15F
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.56 Ohm 0.43A 2000h 85°C T/R
|
库存
17,500
从 $0.1624 到 $0.1689
每个
|
NIC Components | 铝电容器 | Electrolytic | 470uF | 20% | 25VDC | Standard | 0.56 | 0.43 | 2000 | 3@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | 0.16 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603NPO222J50TRPF
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 125°C T/R
|
库存
50
$0.0007
每个
|
NIC Components | 多层陶瓷电容器 | 0.0022uF | 5% | 50VDC | Standard | No | C0G | Flat | 2 | Ceramic Chip | Pad | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRE-HL821M63V16X31.5F
Cap Aluminum Lytic 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 0.05 Ohm 1.65A 10000h 105°C Bulk
|
库存
769
$0.5919
每个
|
NIC Components | 铝电容器 | Electrolytic | 820uF | 20% | 63VDC | Low | 0.05 | 1.65 | 10000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 31.5 | 7.5 | 31.5 | 16 | Polar | Bulk | 0.09 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
NACV3R3M400V10X10.8TR15F
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 10.8mm) SMD 125.7 Ohm 0.036A 2000h 105°C
|
库存
1,500
$0.2297
每个
|
NIC Components | 铝电容器 | Electrolytic | 3.3uF | 20% | 400VDC | Standard | 125.7 | 0.036 | 2000 | 54.6@2Min | Cylindrical | 2 | 10 X 10.8 | 10.8(Max) | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC-P1206X7R123K630TRPLPF
Cap Ceramic 0.012uF 630V X7R 10% Pad SMD 1206 OMD-CAP with Soft Termination 125°C T/R
|
库存
72,000
从 $0.1687 到 $0.2814
每个
|
NIC Components | 多层陶瓷电容器 | 0.012uF | 10% | 630VDC | Open Mode with Soft Termination | No | X7R | Flat | 2 | Ceramic Chip | Pad | 3.2 X 1.6 X 3.1 | 3.1(Max) | Non Polar | Tape and Reel | 1206 | 2.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NMC0805X7R474K50TRPLPF
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125°C T/R
|
库存
3,910
从 $0.0358 到 $0.0077
每个
|
NIC Components | 多层陶瓷电容器 | 0.47uF | 10% | 50VDC | Standard | No | X7R | Flat | 2 | Ceramic Chip | Pad | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NRB-XL6R8M250V8X11.5F
Cap Aluminum Lytic 6.8uF 250V 20% (8 X 11.5mm) Radial 3.5mm 58.54 Ohm 0.068A 15000h 105°C Bulk
|
库存
2,000
从 $0.1364 到 $0.2276
每个
|
NIC Components | 铝电容器 | Electrolytic | 6.8uF | 20% | 250VDC | Ultra Low | 58.54 | 0.068 | 15000 | 210@1Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0402Y5V104Z25TRPF
Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0402 85°C T/R
|
库存
2,188
$0.0019
每个
|
NIC Components | 多层陶瓷电容器 | 0.1uF | -20% to 80% | 25VDC | Standard | No | Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | Y5V | Flat | 2 | Ceramic Chip | Pad | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | 7 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603X7R103K50TRP15F
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
库存
30,000
$0.0116
每个
|
NIC Components | 多层陶瓷电容器 | 0.01uF | 10% | 50VDC | Standard | No | X7R | Flat | 2 | Ceramic Chip | Pad | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | 2.5 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NACY470M6.3V5X6.3TR13F
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 6.3mm) SMD 0.7 Ohm 0.17A 1000h 105°C T/R
|
库存
2,213
从 $0.0729 到 $0.0791
每个
|
NIC Components | 铝电容器 | Electrolytic | 47uF | 20% | 6.3VDC | Low | 0.7 | 0.17 | 1000 | 3@2Min | Cylindrical | 2 | 5 X 6.3 | 6.3(Max) | 5 | Polar | Tape and Reel | 0.24 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSX102M25V12.5X20F
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.6A 5000h 105°C
|
库存
1
$0.2115
每个
|
NIC Components | 铝电容器 | Electrolytic | 1000uF | 20% | 25VDC | Very Low | 1.6 | 5000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603NPO150G50TRPF
Cap Ceramic 15pF 50V C0G 2% Pad SMD 0603 125°C T/R
|
库存
4,000
$0.0056
每个
|
NIC Components | 多层陶瓷电容器 | 15pF | 2% | 50VDC | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | C0G | Flat | 2 | Ceramic Chip | Pad | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0402NPO1R0B50TRPF
Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
|
库存
2,858
从 $0.0025 到 $0.0008
每个
|
NIC Components | 多层陶瓷电容器 | 1pF | 0.1pF | 50VDC | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | C0G | Flat | 2 | Ceramic Chip | Pad | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | No | Unknown | No | No | No | No | EAR99 | No | No |