NIC Components Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-TC181M35V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 180uF 35VDC 20%( 8 X 10.5mm) SMD 0.033 Ohm 1.95A 4000h 125°C Automotive T/R
|
库存
500
$0.2347
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 180uF | 20% | 35VDC | Low | 0.033 | 1.95 | 4000 | 63@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TC391M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.5mm) SMD 0.02 Ohm 3A 4000h 125°C Automotive T/R
|
库存
400
$0.3443
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 390uF | 20% | 35VDC | Low | 0.02 | 3 | 4000 | 136.5@2Min | Cylindrical | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TC101M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.7A 4000h 125°C Automotive T/R
|
库存
900
$0.1963
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 35VDC | Low | 0.035 | 1.7 | 4000 | 35@2Min | Cylindrical | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TF470M80V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 80VDC 20%( 10 X 10.5mm) SMD 0.036 Ohm 1.27A 4000h 125°C T/R Automotive AEC-Q200
|
库存
500
$0.3424
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 80VDC | Low | 0.036 | 1.27 | 4000 | 37.6@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TF270M80V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 27uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.03A 4000h 125°C T/R Automotive AEC-Q200
|
库存
500
$0.2758
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 27uF | 20% | 80VDC | Low | 0.045 | 1.03 | 4000 | 21.6@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TF101M63V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.022 Ohm 1.65A 4000h 125°C T/R Automotive AEC-Q200
|
库存
400
$0.3114
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 63VDC | Low | 0.022 | 1.65 | 4000 | 63@2Min | Cylindrical | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-HF270M80V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 27uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.55A 10000h 105°C T/R Automotive AEC-Q200
|
库存
500
$0.2593
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 27uF | 20% | 80VDC | Low | 0.045 | 1.55 | 10000 | 21.6@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-HC391M35V10X12.8NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.8mm) SMD 0.017 Ohm 4A 5000h 105°C Automotive T/R
|
库存
400
$0.3287
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 390uF | 20% | 35VDC | Standard | 0.017 | 4 | 5000 | 136.5@2Min | Cylindrical | 2 | 10 X 12.8 | 12.8(Max) | 10 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||||||||||
NSPE-HF560M80V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 56uF 80VDC 20%( 10 X 12.5mm) SMD 0.032 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
库存
400
$0.3606
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 56uF | 20% | 80VDC | Low | 0.032 | 1.8 | 10000 | 44.8@2Min | Cylindrical | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-HF820M63V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
库存
500
$0.2556
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 82uF | 20% | 63VDC | Low | 0.03 | 1.8 | 10000 | 51.66@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-HF470M63V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
库存
500
$0.21
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 63VDC | Low | 0.04 | 1.7 | 10000 | 29.61@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-HF220M63V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.08 Ohm 1.5A 10000h 105°C T/R Automotive AEC-Q200
|
库存
900
$0.1608
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 63VDC | Low | 0.08 | 1.5 | 10000 | 13.86@2Min | Cylindrical | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-HF470M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.3A 5000h 105°C Automotive T/R
|
库存
1,000
$0.1315
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 35VDC | Low | 0.06 | 1.3 | 5000 | 16.45@2Min | Cylindrical | 2 | 6.3 X 6.1 | 6.1 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
| NACK470M50V6.3X8TR15F Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 0.195A 2000h 105°C T/R |
库存
1,800
$0.0805
每个
|
NIC Components | 铝电容器 | Electrolytic | 47uF | 20% | 50VDC | Very Low | 0.195 | 2000 | 23.5@2Min | Cylindrical | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NSPE-TS151M6.3V6.3X6.3NLBYF
Cap Aluminum Polymer Hybrid 150uF 6.3VDC 20%( 6.3 X 6.3mm) SMD 0.036 Ohm 1.7A 2000h 125°C T/R Automotive AEC-Q200
|
库存
1,000
$0.1151
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 150uF | 20% | 6.3VDC | Low | 0.036 | 1.7 | 2000 | 9.45@2Min | Cylindrical | 2 | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-YP561M35V10X13.8NLBYF
Cap Aluminum Polymer Hybrid 560uF 35VDC 20%( 10 X 13.8mm) SMD 0.015 Ohm 4.3A 4000h 135°C T/R
|
库存
400
$0.6254
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 560uF | 20% | 35VDC | Low | 0.015 | 4.3 | 4000 | 196@2Min | Cylindrical | 2 | 10 X 13.8 | 13.8(Max) | 10 | Polar | Tape and Reel | 0.12 | No | No | |||||||||||||||||||||||||
NSPE-YP391M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 3.6A 4000h 135°C Automotive T/R
|
库存
500
$0.4502
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 390uF | 20% | 35VDC | Low | 0.02 | 3.6 | 4000 | 136.5@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||
NACE220M35V6.3X5.5TR13F
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.5mm) SMD 9.05 Ohm 0.054A 2000h 85°C T/R
|
库存
141,000
从 $0.07 到 $0.0934
每个
|
NIC Components | 铝电容器 | Electrolytic | 22uF | 20% | 35VDC | Standard | 9.05 | 0.054 | 2000 | 7.7@2Min | Cylindrical | 2 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACE220M16V5X5.5TR13F
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.5mm) SMD 12.1 Ohm 0.039A 2000h 85°C T/R
|
库存
38,000
$0.0333
每个
|
NIC Components | 铝电容器 | Electrolytic | 22uF | 20% | 16VDC | Standard | 12.1 | 0.039 | 2000 | 3.52@2Min | Cylindrical | 2 | 5 X 5.5 | 5.5(Max) | 5 | Polar | Tape and Reel | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACE100M35V5X5.5TR13F
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.5mm) SMD 19.9 Ohm 0.03A 2000h 85°C T/R
|
库存
251,000
从 $0.0374 到 $0.0743
每个
|
NIC Components | 铝电容器 | Electrolytic | 10uF | 20% | 35VDC | Standard | 19.9 | 0.03 | 2000 | 3.5@2Min | Cylindrical | 2 | 5 X 5.5 | 5.5(Max) | 5 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACE101M10V6.3X5.5TR13F
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.5mm) SMD 3.32 Ohm 0.076A 2000h 85°C T/R
|
库存
8,800
从 $0.1783 到 $0.1801
每个
|
NIC Components | 铝电容器 | Electrolytic | 100uF | 20% | 10VDC | Standard | 3.32 | 0.076 | 2000 | 10@2Min | Cylindrical | 2 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACC330M50V8X10.5TR13F
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.5mm) SMD 6.03 Ohm 0.091A 5000h 105°C T/R
|
库存
300
$0.3103
每个
|
NIC Components | 铝电容器 | Electrolytic | 33uF | 20% | 50VDC | Standard | 6.03 | 0.091 | 5000 | 3@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSS471M25V10X12.5F
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.56 Ohm 0.52A 2000h 85°C Bulk
|
库存
3,093
$0.08
每个
|
NIC Components | 铝电容器 | Electrolytic | 470uF | 20% | 25VDC | Standard | 0.56 | 0.52 | 2000 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.18 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRWS330M63V6.3X11F
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 1.4 Ohm 0.2A 1000h 105°C Bulk
|
库存
4,800
$0.0368
每个
|
NIC Components | 铝电容器 | Electrolytic | 33uF | 20% | 63VDC | Low | 1.4 | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | 0.2 | 1000 | 62.37@1Min|20.79@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NASE100M25V4X5.5NBF
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.5mm) SMD 26.54 Ohm 0.025A 2000h 85°C T/R
|
库存
38
从 $0.0682 到 $0.0706
每个
|
NIC Components | 铝电容器 | Electrolytic | 10uF | 20% | 25VDC | Standard | 26.54 | 0.025 | 2000 | 3@2Min | Cylindrical | 2 | 4 X 5.5 | 5.5(Max) | 4 | Polar | Tape and Reel | 0.16 | No | No | No | No | No | EAR99 | No | No |