NIC Components Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMC0603NPO560J100TRPF
Cap Ceramic 56pF 100V C0G 5% Pad SMD 0603 125°C T/R
|
库存
3,000
从 $0.0026 到 $0.0008
每个
|
NIC Components | 多层陶瓷电容器 | 56pF | 100VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0805Y5V475Z16TRPLPF
Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R
|
库存
43
从 $0.0151 到 $0.0034
每个
|
NIC Components | 多层陶瓷电容器 | 4.7uF | 16VDC | -20% to 80% | No | Standard | Ultra Low | Flat | 9 | Pad | Y5V | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0805Y5V475Z10TRPLPF
Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R
|
库存
694
$0.0289
每个
|
NIC Components | 多层陶瓷电容器 | 4.7uF | 10VDC | -20% to 80% | No | Standard | Ultra Low | Flat | 12.5 | Pad | Y5V | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0805Y5V334Z50TRPF
Cap Ceramic 0.33uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R
|
库存
201
$0.011
每个
|
NIC Components | 多层陶瓷电容器 | 0.33uF | 50VDC | -20% to 80% | No | Standard | Flat | 7 | Pad | Y5V | Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.3 | 1.3(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC-H1808X7R103K1KVTRPLPF
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1808 125°C T/R
|
库存
119
从 $0.0864 到 $0.0908
每个
|
NIC Components | 多层陶瓷电容器 | 0.01uF | 1000VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 1808 | 4.6 X 2 X 2.2 | 2.2(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRLMW471M450V35X50F
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.353 Ohm 1.74A 2000h 105°C Bulk
|
库存
9
$3.87
每个
|
NIC Components | 铝电容器 | Electrolytic | 470uF | 450VDC | 20% | 0.353 | Low | Aluminum Cylindrical Can | 1.74 | 1379.67@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 35 X 50 | 50 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRLMW102M100V25X30F
Cap Aluminum Lytic 1000uF 100V 20% (25 X 30mm) Snap-In 10mm 0.182 Ohm 1.7A 2000h 105°C Bulk
|
库存
250
从 $1.3379 到 $0.3062
每个
|
NIC Components | 铝电容器 | Electrolytic | 1000uF | 100VDC | 20% | 0.182 | Low | Aluminum Cylindrical Can | 1.7 | 10 | 0.15 | Snap-In | 2000 | 2 | 25 X 30 | 30 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRLM822M35V25X35F
Cap Aluminum Lytic 8200uF 35V 20% (25 X 35mm) Snap-In 10mm 0.057 Ohm 4A 2000h 85°C Bulk
|
库存
323
$1.374
每个
|
NIC Components | 铝电容器 | Electrolytic | 8200uF | 35VDC | 20% | 0.057 | Low | Aluminum Cylindrical Can | 4 | 10 | 0.35 | Snap-In | 2000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLM682M63V30X40F
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 0.061 Ohm 5.84A 2000h 85°C Bulk
|
库存
74
$2.137
每个
|
NIC Components | 铝电容器 | Electrolytic | 6800uF | 63VDC | 20% | 0.061 | Low | Aluminum Cylindrical Can | 5.84 | 10 | 0.25 | Snap-In | 2000 | 2 | 30 X 40 | 40 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRLM471M250V30X25F
Cap Aluminum Lytic 470uF 250V 20% (30 X 25mm) Snap-In 10mm 2000h 85°C
|
库存
70
$1.506
每个
|
NIC Components | 铝电容器 | Electrolytic | 470uF | 250VDC | 20% | Low | Aluminum Cylindrical Can | 1028.35@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 30 X 25 | 25 | 30 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NRLM332M50V22X30F
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.1 Ohm 2.73A 2000h 85°C Bulk
|
库存
400
$0.8687
每个
|
NIC Components | 铝电容器 | Electrolytic | 3300uF | 50VDC | 20% | 0.1 | Low | Aluminum Cylindrical Can | 2.73 | 10 | 0.3 | Snap-In | 2000 | 2 | 22 X 30 | 30 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLM223M35V35X40F
Cap Aluminum Lytic 22000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.026 Ohm 6.1A 2000h 85°C Bulk
|
库存
564
从 $2.497 到 $2.622
每个
|
NIC Components | 铝电容器 | Electrolytic | 22000uF | 35VDC | 20% | 0.026 | Low | Aluminum Cylindrical Can | 6.1 | 10 | 0.35 | Snap-In | 2000 | 2 | 35 X 40 | 40 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLM222M200V35X50F
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.098 Ohm 4.92A 2000h 85°C Bulk
|
库存
6,240
从 $5.597 到 $6.406
每个
|
NIC Components | 铝电容器 | Electrolytic | 2200uF | 200VDC | 20% | 0.098 | Low | Aluminum Cylindrical Can | 4.92 | 10 | 0.15 | Snap-In | 2000 | 2 | 35 X 50 | 50 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRLM221M400V25X40F
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.754 Ohm 1.49A 2000h 85°C Bulk
|
库存
3
$1.828
每个
|
NIC Components | 铝电容器 | Electrolytic | 220uF | 400VDC | 20% | 0.754 | Low | Aluminum Cylindrical Can | 1.49 | 10 | 0.15 | Snap-In | 2000 | 2 | 25 X 40 | 40 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLFW101M200V22X20F
Cap Aluminum Lytic 100uF 200V 20% (22 X 20mm) Snap-In 10mm 1.989 Ohm 0.5A 2000h 105°C
|
库存
13
$0.825
每个
|
NIC Components | 铝电容器 | Electrolytic | 100uF | 200VDC | 20% | 1.989 | Low | Aluminum Cylindrical Can | 0.5 | 10 | 0.15 | Snap-In | 2000 | 2 | 22 X 20 | 20 | 22 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NRLF682M16V25X20F
Cap Aluminum Lytic 6800uF 16V 20% (25 X 20mm) Snap-In 10mm 0.11 Ohm 1.8A 2000h 85°C Bulk
|
库存
86
$0.8276
每个
|
NIC Components | 铝电容器 | Electrolytic | 6800uF | 16VDC | 20% | 0.11 | Low | Aluminum Cylindrical Can | 1.8 | 10 | 0.5 | Snap-In | 2000 | 2 | 25 X 20 | 20 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
NRWP101M10V5X11F
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 3.98 Ohm 0.105A 1000h 105°C Bulk
|
库存
10,985
$0.0329
每个
|
NIC Components | 铝电容器 | Electrolytic | 100uF | 10VDC | 20% | 3.98 | Standard | Aluminum Cylindrical Can | 0.105 | 10@2Min | 2 | 0.24 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRWP102M35V10X20F
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 0.23 Ohm 0.865A 2000h 105°C Bulk
|
库存
2,000
从 $0.44 到 $0.6815
每个
|
NIC Components | 铝电容器 | Electrolytic | 1000uF | 35VDC | 20% | 0.23 | Standard | Aluminum Cylindrical Can | 0.865 | 350@2Min | 5 | 0.14 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-L227K10TRDF
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.1 Ohm 125°C T/R
|
库存
4
$0.6375
每个
|
NIC Components | 固体钽电容器 | Solid | 220uF | 10VDC | 10% | 0.1 | Low | Flat | 1.1 | 22 | 10 | Inward L | Low ESR|High Ripple Current | 2 | Molded | D | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-L226K25TRDF
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.3 Ohm 125°C T/R
|
库存
575
$0.3896
每个
|
NIC Components | 固体钽电容器 | Solid | 22uF | 25VDC | 10% | 0.3 | Low | Flat | 0.63 | 5.5 | 6 | Inward L | Low ESR|High Ripple Current | 2 | Molded | D | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-T225K35TRCF
Cap Tant Solid 2.2uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3 Ohm 125°C T/R
|
库存
150
$0.1437
每个
|
NIC Components | 固体钽电容器 | Solid | 2.2uF | 35VDC | 10% | 3 | Standard | Flat | 0.191 | 0.77 | 4 | Inward L | Molded Case | 2 | Molded | C | 6032-28 | 6 X 3.2 X 2.6 | 2.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTM334K100TRF
Cap Film 0.33uF 100V PET 10% (7.5 X 14mm) Axial 85°C T/R
|
库存
1
$0.1488
每个
|
NIC Components | 塑料薄膜电容器 | 0.33uF | 100VDC|63VAC | 10% | Axial | PET | 7.5 X 14 | 7.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
NTC-T686K4TRBF
Cap Tant Solid 68uF 4V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
|
库存
2,000
从 $0.1682 到 $0.1711
每个
|
NIC Components | 固体钽电容器 | Solid | 68uF | 4VDC | 10% | 2 | Standard | Flat | 0.2 | 2.72 | 8 | Inward L | Molded Case | 2 | Molded | B | 3528-21 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-T105K35TRB-13F
Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 4.8 Ohm 125°C T/R
|
库存
13
从 $0.0038 到 $0.0168
每个
|
NIC Components | 固体钽电容器 | Solid | 1uF | 35VDC | 10% | 4.8 | Standard | Flat | 0.129 | 0.5 | 4 | Inward L | 2 | Molded | B | 3528 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NTC-L476K20TRDF
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.2 Ohm 125°C T/R
|
库存
410
从 $0.4941 到 $0.5193
每个
|
NIC Components | 固体钽电容器 | Solid | 47uF | 20VDC | 10% | 0.2 | Low | Flat | 830 | 9.4 | 6 | Inward L | High Ripple Current|Low ESR | 2 | Molded | D | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No |