MOONS INDUSTRIES 无刷直流电机
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Motor Current - (A) | DC Motor Voltage - (V) | Terminal Resistance - (Ohm) | Power Rating - (W) | Maximum Operating Speed - (r/min) | Maximum Operating Torque - (N.m) | Rotor Inertia | Motor Configuration | Motor Shape | Number of Shafts | Number of Poles | Rotor Inductance - (mH) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80BLD300L4
Brushless DC Motors Square 48V 22.47A 300W 4500r/min 2.16N.m 1Shaft 1080g.cm²
|
|
MOONS INDUSTRIES | 无刷直流电机 | 3-Phase | 22.47 | 48 | 0.2 | 1080g.cm² | Motor Only | Square | 1 | 8 | 0.47 | No | EAR99 | |||||||
80BLD200L4
Brushless DC Motors Square 48V 15.18A 200W 4500r/min 1.44N.m 1Shaft 740g.cm²
|
|
MOONS INDUSTRIES | 无刷直流电机 | 3-Phase | 15.18 | 48 | 0.32 | 740g.cm² | Motor Only | Square | 1 | 8 | 0.7 | No | EAR99 | |||||||
57BL120L2
Brushless DC Motors Square 24V 6.9A 120W 5000r/min 0.58N.m 1Shaft 278.81g.cm²
|
|
MOONS INDUSTRIES | 无刷直流电机 | 3-Phase | 6.9 | 24 | 0.18 | 278.81g.cm² | Motor Only | Square | 1 | 8 | 0.18 | No | No | No | No | EAR99 | ||||
80BL300L4
Brushless DC Motors Square 48V 7.6A 300W 5000r/min 1.44N.m 1Shaft 1080g.cm²
|
|
MOONS INDUSTRIES | 无刷直流电机 | 3-Phase | 7.6 | 48 | 0.168 | 1080g.cm² | Motor Only | Square | 1 | 8 | 0.56 | No | No | No | No | EAR99 | ||||
R36BLB4L1
Brushless DC Motors Cylindrical 12V 0.75A 4W 3000r/min 0.05N.m 1Shaft 4.2g.cm²
|
|
MOONS INDUSTRIES | 无刷直流电机 | 3-Phase | 0.75 | 12 | 5.5 | 4.2g.cm² | Motor Only | Cylindrical | 1 | 4 | 7.8 | No | EAR99 |