MEAN WELL 不间断电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | UPS Type | Input/Output Type | Maximum Active Power - (W) | Maximum Apparent Power - (VA) | Output Voltage - (V) | Maximum Output Current - (A) | Output Voltage Waveform | Typical Input Voltage - (V) | Input Voltage Range - (V) | Input Frequency - (Hz) | Output Frequency - (Hz) | Efficiency - (%) | Input Power Factor | Input Connector Type | Output Connector Type | Battery Voltage Rating - (VDC) | Typical Battery Capacity - (Ah) | Interface | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DUPS40
24V/40A DIN Rail Type Uninterruptible DC-UPS Module
|
从 $30.54 到 $33.30
每个
|
Mean Well Enterprises | 不间断电源 | 24 | 40 | 10 | No | No | No | No | ||||||||||||||||||||
DUPS20
Din Rail Type Uninterruptible DC-UPS Module
|
从 $27.31 到 $29.80
每个
|
Mean Well Enterprises | 不间断电源 | 24 | 20 | No | No | No | EAR99 | No | ||||||||||||||||||||
DR-UPS40
UPS DC DIN Rail 21V to 29V
|
|
Mean Well Enterprises | 不间断电源 | DC | DC/DC | 21 to 29 | 40 | 24 to 29 | Screw Terminal Block | Screw Terminal Block | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||
ES-SU6K-TH
UPS Online Tower 208V/220V/230V/240V 6000W 6000VA
|
$737.89
每个
|
Mean Well Enterprises | 不间断电源 | Online | 6000 | 6000 | 208|220|230|240 | Pure Sine Wave | 110|300 | 46 to 54|56 to 64|40 to 70 | 46 to 54|56 to 64 | 95 | 0.99 | Screw Terminal Block | Screw Terminal Block | RS232/USB | No | No | No | No | ||||||||||
ES-SU10K-RH
UPS Online Rack Mount 208V/220V/230V/240V 10000W 10000VA
|
$1,019.51
每个
|
Mean Well Enterprises | 不间断电源 | Online | 10000 | 10000 | 208|220|230|240 | Pure Sine Wave | 176|300 | 46 to 54|56 to 64|40 to 70 | 46 to 54|56 to 64 | 95 | 0.99 | Screw Terminal Block | Screw Terminal Block | RS232/USB | No | No | No | No | ||||||||||
ES-SU10K-TH
UPS Online Tower 208V/220V/230V/240V 10000W 10000VA
|
$889.99
每个
|
Mean Well Enterprises | 不间断电源 | Online | 10000 | 10000 | 208|220|230|240 | Pure Sine Wave | 176|300 | 46 to 54|56 to 64|40 to 70 | 46 to 54|56 to 64 | 95 | 0.99 | Screw Terminal Block | Screw Terminal Block | RS232/USB | No | No | No | No | ||||||||||
ES-SU3K-RH
UPS Online Rack Mount 200V/208V/220V/230V/240V 3000W 3000VA
|
$417.07
每个
|
Mean Well Enterprises | 不间断电源 | Online | 3000 | 3000 | 200/208/220/230/240 | Pure Sine Wave | 110|300 | 40 to 70 | 47 to 53|57 to 63 | 97 | 0.99 | RS232/USB | No | No | No | No | ||||||||||||
ES-TU6K-RL
UPS Online Rack Mount 100V/200V/110V/220V/120V/208V/120V/240V/127V/220V 6000W 6000VA
|
$2,012.87
每个
|
Mean Well Enterprises | 不间断电源 | Online | 6000 | 6000 | 220|120|100|200|110|208|240|127 | Pure Sine Wave | 220|120|100|200|110|208|240|127 | 88 to 155|152 to 269 | 40 to 70 | 46 to 54|56 to 64 | 97 | 0.99 | 9 | RS232/USB | No | No | No | No | ||||||||||
ES-SU6K-RL
UPS Online Rack Mount 208V/220V/230V/240V 6000W 6000VA
|
$992.18
每个
|
Mean Well Enterprises | 不间断电源 | Online | 6000 | 6000 | 208|220|230|240 | Pure Sine Wave | 208|220|230|240 | 176 to 300 | 50|60 | 46 to 54|56 to 64 | 95 | 0.99 | Screw Terminal Block | Screw Terminal Block | RS232/USB | No | No | No | No | |||||||||
ES-SU3K-TH
UPS Online Tower 200V/208V/220V/230V/240V 3000W 3000VA
|
$377.86
每个
|
Mean Well Enterprises | 不间断电源 | Online | 3000 | 3000 | 200/208/220/230/240 | Pure Sine Wave | 110|300 | 40 to 70 | 47 to 53|57 to 63 | 97 | 0.99 | RS232/USB | No | No | No | No | ||||||||||||
ES-SU6K-RH
UPS Online Rack Mount 208V/220V/230V/240V 6000W 6000VA
|
$867.41
每个
|
Mean Well Enterprises | 不间断电源 | Online | 6000 | 6000 | 208|220|230|240 | Pure Sine Wave | 110|300 | 46 to 54|56 to 64|40 to 70 | 46 to 54|56 to 64 | 95 | 0.99 | Screw Terminal Block | Screw Terminal Block | RS232/USB | No | No | No | No |