MEAN WELL 电池充电器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Style | Battery Type | Battery Cell Size | Input Voltage - (V) | Input/Output Type | Number of Outputs | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input Frequency - (Hz) | Power Indicator | Protection | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DBR-3200-24
Battery Chargers 1-OUT 28.8V 110A 3200W
|
库存
3
$830.10
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 28.8 | 110 | 3200 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage | No | EAR99 | No | ||||||||
DBR-3200-48
Battery Chargers 1-OUT 57.6V 55A 3200W
|
库存
2
$693.67
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 57.6 | 55 | 3200 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage | No | EAR99 | No | ||||||||
RCB-1600-12
Battery Chargers 1-OUT 14.4V 100A 1600W
|
库存
5
$507.83
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 12V | 90 to 264 | AC/DC | 1 | 14.4 | 100 | 1600 | 3000VAC | 47 to 63 | No | Over Temperature|Over Voltage | No | No | No | No | No | EAR99 | No | |||
ENC-360-48
Battery Chargers 1-OUT 57.6V 6A 360W
|
库存
1
$106.40
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Li-Ion | 90 to 264 | AC/DC | 1 | 57.6 | 6 | 360 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
NPP-750-12
Battery Chargers 1-OUT 12V 43A 722.4W Box
|
库存
1
$248.47
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 90 to 264 | AC/DC | 1 | 12 | 43 | 722.4 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | ||||
ENC-120-12
Battery Chargers 1-OUT 14.4V 8A 115.2W
|
库存
1
$92.51
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Lead-Acid | 90 to 264 | AC/DC | 1 | 14.4 | 8 | 115.2 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
NPP-750-24
Battery Chargers 1-OUT 24V 22.5A 756W Box
|
库存
1
$356.02
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 90 to 264 | AC/DC | 1 | 24 | 22.5 | 756 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | ||||
ENC-240-12
Battery Chargers 1-OUT 14.4V 16A 230.4W
|
库存
2
$154.31
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Li-Ion | 90 to 264 | AC/DC | 1 | 14.4 | 16 | 230.4 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Short Circuit|Reverse Polarity | No | No | No | No | EAR99 | No | |||||
GC220A48-AD1
Battery Chargers 1-OUT 54.4V 4A 217.6W
|
库存
3
$83.30
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 54.4 | 4(Typ) | 217.6 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||
ENC-180-48
Battery Chargers 1-OUT 57.6V 3A 172.8W
|
库存
2
$92.63
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Li-Ion | 90 to 264 | AC/DC | 1 | 57.6 | 3 | 172.8 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Short Circuit|Reverse Polarity | No | No | No | No | EAR99 | No | |||||
GC120A12-AD1
Battery Chargers 1-OUT 13.6V 7.5A 102W
|
库存
29
从 $30.55 到 $31.12
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | 12V | 85 to 264 | AC/DC | 1 | 13.6 | 7.5 | 102 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
NPP-450-72
Battery Chargers 1-OUT 72V 5.5A 462W Box
|
库存
1
$143.27
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 90 to 264 | AC/DC | 1 | 72 | 5.5 | 462 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | ||||
ENC-180-12
Battery Chargers 1-OUT 14.4V 12A 172.8W
|
库存
2
$106.52
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Li-Ion | 90 to 264 | AC/DC | 1 | 14.4 | 12 | 172.8 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Short Circuit|Reverse Polarity | No | No | No | No | EAR99 | No | |||||
ENC-360-12
Battery Chargers 1-OUT 14.4V 24A 360W
|
库存
1
$157.27
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Li-Ion | 90 to 264 | AC/DC | 1 | 14.4 | 24 | 360 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
PB-600-48
Battery Chargers 1-OUT 57.6V 10.5A
|
库存
2
$215.32
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 48V | 90 to 264 | AC/DC | 1 | 57.6 | 10.5 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature | No | No | No | No | EAR99 | No | |||||
GC160A48-AD1
Battery Chargers 1-OUT 54.4V 2.95A 160.5W
|
库存
1
$66.15
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | 48V | 85 to 264 | AC/DC | 1 | 54.4 | 2.95(Typ) | 160.5 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||
ENC-120-48
Battery Chargers 1-OUT 57.6V 2A 115.2W
|
库存
1
$80.44
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Lead-Acid | 90 to 264 | AC/DC | 1 | 57.6 | 2 | 115.2 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
GC220A12-R7B
Battery Chargers 1-OUT 13.6V 13.5A 183.6W
|
库存
2
$118.67
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 13.6 | 13.5(Typ) | 183.6 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
GC220A12-AD1
Battery Chargers 1-OUT 13.6V 13.5A 183.6W
|
库存
6
$136.47
每个
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 13.6 | 13.5(Typ) | 183.6 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||
RCB-1600-24
Battery Chargers 1-OUT 28.8V 55A 1600W
|
$507.83
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 24V | 90 to 264 | AC/DC | 1 | 28.8 | 55 | 1600 | 3000VAC | 47 to 63 | No | Over Temperature|Over Voltage | No | No | No | No | No | EAR99 | No | |||
PB-1000-12
Battery Chargers 1-OUT 14.4V 60A
|
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 12V | 90 to 264 | AC/DC | 1 | 14.4 | 60 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Short Circuit|Reverse Polarity | No | No | No | No | No | EAR99 | No | ||||
GC220A48-R7B
Battery Chargers 1-OUT 54.4V 4A 217.6W
|
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 54.4 | 4(Typ) | 217.6 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||
NPP-750-48
Battery Chargers 1-OUT 48V 11.3A 759.36W Box
|
$182.54
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 90 to 264 | AC/DC | 1 | 48 | 11.3 | 759.36 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | ||||
GC160A24-R7B
Battery Chargers 1-OUT 27.2V 5.89A 160.2W
|
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | 24V | 85 to 264 | AC/DC | 1 | 27.2 | 5.89(Typ) | 160.2 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||
GC160A12-R7B
Battery Chargers 1-OUT 13.6V 10A 136W
|
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | 12V | 85 to 264 | AC/DC | 1 | 13.6 | 10(Typ) | 136 | 3000VAC | 47 to 63 | Yes | Overload|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No |