Matrix Orbital TFT Modules
| 型号 | 价格 | 库存 | 供应商 | 类别 | Display Mode | Display Size - (in) | Pixel Format - (Pixels) | Resolution Standard | Aspect Ratio | Typical Contrast Ratio | Typical Brightness - (cd/m2) | Backlight | Display Color - (Colors) | Viewing Angle - (°) | Touchscreen | Active Area - (mm) | Outline Dimensions - (mm) | Typical Response Time - (ms) | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Power Consumption - (W) | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HTT50ATPCBLMB0H5CHV5
5in TFT WVGA 800x480Pixels HDMI 520cd/m2 0°C to 70°C
|
从 $87.75 到 $91.35
每个
|
Matrix Orbital | TFT 模块 | 5 | 800x480 | WVGA | 5:3 | 500:1 | 520 | 130 | Yes | 153.84x85.63 | 164.9x115.88x12.77 | HDMI | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
GTT70A-TPR-BLM-B0-H1-CT-V5
7in TFT 800x480Pixels 450cd/m2 -20°C to 70°C
|
从 $222.07 到 $231.18
每个
|
Matrix Orbital | TFT 模块 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
MOP-TFT320102-29A-BLM-TPN
2.89in TFT 320x102Pixels 24 Bit Parallel 600cd/m2 LED Backlight -20°C to 70°C
|
从 $74.41 到 $75.92
每个
|
Matrix Orbital | TFT 模块 | Transmissive | 2.89 | 320x102 | 500:1 | 600(Max) | LED | 150/150 | No | 70.08x22.34 | 76.9x36x3.2 | 25 | 24 Bit Parallel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
HTT70G-TPC-BLM-B0-H5-CH-VPT
7in TFT HDMI 0°C to 70°C
|
从 $122.89 到 $127.93
每个
|
Matrix Orbital | TFT 模块 | 7 | 500:1 | 70/60 | Yes | 153.84x85.63 | 164.90x115.88x12.77 | HDMI | No | Unknown | Unknown | Unknown | EAR99 | No |