Lumissil Microsystems Microcontrollers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Channels | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IS31CS8975-ZNLS2-TR MCU with 1KB SRAM and 16Kx16 ECC E-Flash |
从 $0.544 到 $0.5895
每个
|
Lumissil Microsystems | Microcontrollers - MCUs | 16 | TSSOP | EAR99 | No | ||||||||||||||||||||||||||||||||||
| IS31CS8975-QFLS2-TR MCU with 1KB SRAM and 16Kx16 ECC E-Flash |
从 $0.5042 到 $0.5464
每个
|
Lumissil Microsystems | Microcontrollers - MCUs | 16 | QFN EP | No | |||||||||||||||||||||||||||||||||||
| IS31CS9310-LQLS2-TR MCU 32-bit RISC 256KB Flash 3.3V/5V |
从 $3.166 到 $3.409
每个
|
Lumissil Microsystems | Microcontrollers - MCUs | RISC | 32 | 32 | 32 | Flash | 256KB | 32KB | Yes | I2C/SPI/UART | 35 | 3 | 1 | 9 | 12 | 1 | 2 | 10 | 0 | 2 | 0 | 1 | 2 | 0 | 0 | 0 | 3A991.a.2 | ||||||||||||
| IS31CS8975-GRLS2-TR MCU with 1KB SRAM and 16Kx16 ECC E-Flash |
从 $0.4909 到 $0.532
每个
|
Lumissil Microsystems | Microcontrollers - MCUs | 8 | SOP | No | |||||||||||||||||||||||||||||||||||
| IS31CS8974-QFLS2-TR MCU with 2KB SRAM |
|
Lumissil Microsystems | Microcontrollers - MCUs | 24 | QFN EP | QFN | EAR99 | No | |||||||||||||||||||||||||||||||||
IS31CS8974A-QFLS2-TR
MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V
|
从 $0.5572 到 $0.6039
每个
|
Lumissil Microsystems | Microcontrollers - MCUs | CISC | 8051 | 8051 | 25 | 25 | 8 | Flash | 32KB | 2KB | Yes | I2C/SPI/UART | 20 | 6 | 0 | 2 | 0 | 1 | 2 | 0 | 0 | 0 | |||||||||||||||||
| IS32CS8974-ZNLA3-TR Automotive MCU |
|
Lumissil Microsystems | Microcontrollers - MCUs | 24 | TSSOP | EAR99 | No | ||||||||||||||||||||||||||||||||||
| IS32CS8974-QWLA3-TR MCU with 2KB SRAM and 32Kx16 ECC E-Flash for Touch Key Applications |
|
Lumissil Microsystems | Microcontrollers - MCUs | 24 | WQFN EP | No | |||||||||||||||||||||||||||||||||||
| IS32CS8975-GRLA3-TR Automotive MCU |
从 $0.6236 到 $0.6758
每个
|
Lumissil Microsystems | Microcontrollers - MCUs | 8 | SOP | Unknown | Unknown | Unknown | EAR99 | No |