Littelfuse Switch Detector
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Total Travel - (mm) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KSC4D2J 50SH LFS
Switch Detector N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA SMD T/R
|
|
Littelfuse | Switch Detector | N.O. | Round Button | SPST | 2000000 | Surface Mount | Gull Wing | 4 | Straight | 0.6 | Tape and Reel | >1000 | <100 | No | No | No | Yes | No | EAR99 | No | ||||||||||||
| DDS004 Micro Mini Detect Switch |
|
Littelfuse | Switch Detector | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
KSC4D3J 50SH ULC LFG
Switch Detector N.O. SPST Round Button J-Lead 0.01A 32VDC 0.2VA SMD
|
|
Littelfuse | Switch Detector | N.O. | Round Button | SPST | 500000 | Surface Mount | J-Lead | 4 | Straight | 0.6 | >=1000 | <=100 | No | No | Yes | No | EAR99 | No | ||||||||||||||
MDS6500AL03RL
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Bulk
|
从 $1.159 到 $1.2445
每个
|
Littelfuse | Switch Detector | Micro Snap-Acting | N.O./N.C. | Lever | SPDT | 30000 | 30000 | Through Hole | PC Pins | 3 | Right Angle | 2.9 | Bulk | 100 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
MDS6500AL03LL
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Bulk
|
|
Littelfuse | Switch Detector | Micro Snap-Acting | N.O./N.C. | Lever | SPDT | 30000 | 30000 | Through Hole | PC Pins | 3 | Right Angle | 2.9 | Bulk | 100 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
KSU211W LFS
Switch Detector N.O. SPST Plunger Gull Wing 0.05A 32VDC 0.1VA SMD T/R
|
|
Littelfuse | Switch Detector | Micro Mini Surface Mount | N.O. | Plunger | SPST | 100000 | Surface Mount | Gull Wing | 4 | Straight | 0.65 | Tape and Reel | 1000 | <=100 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MDS6500AL03CL
Micro Snap-acting Detect Switches
|
|
Littelfuse | Switch Detector | SPDT | 30000 | Surface Mount | Gull Wing | Tape and Reel | 100 | No | No | No | No | EAR99 | No | |||||||||||||||||||
MDS6500AL03SL
Switch Detector N.O./N.C. SPDT Lever Gull Wing 0.3A 30VDC SMD T/R
|
|
Littelfuse | Switch Detector | Micro Snap-Acting | N.O./N.C. | Lever | SPDT | 30000 | 30000 | Surface Mount | Gull Wing | 3 | Right Angle | Tape and Reel | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||
MDS6500AL03CR
Micro Snap-acting Detect Switches
|
|
Littelfuse | Switch Detector | SPDT | 30000 | Surface Mount | Gull Wing | Tape and Reel | 100 | No | No | No | No | EAR99 | No | |||||||||||||||||||
MDS6500AL03BR
Micro Snap-acting Detect Switches
|
|
Littelfuse | Switch Detector | SPDT | 30000 | Surface Mount | Gull Wing | Tape and Reel | 100 | No | No | No | No | EAR99 | No | |||||||||||||||||||
MDS6500AL03LS
Micro Snap-acting Detect Switches
|
|
Littelfuse | Switch Detector | SPDT | 30000 | PC Pins | Bulk | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MDS6500AL02RS
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Bulk
|
|
Littelfuse | Switch Detector | Micro Snap-Acting | N.O./N.C. | Lever | SPDT | 30000 | 30000 | Through Hole | PC Pins | 3 | Right Angle | 2.9 | Bulk | 100 | No | No | No | No | No | EAR99 | No |