Lite-On Technology 静电防护二极管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Direction Type | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Capacitance Value - (pF) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L30ESD24VC3-2
ESD Suppressor TVS Uni-Dir/Bi-Dir 24V 3-Pin SOT-23
|
库存
261,000
$0.0231
每个
|
Lite-On Technology | ESD 抑制器 | TVS | Dual Common Anode|Single | Uni-Directional|Bi-Directional | 2 | 43 | 24 | 1 | 60 | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | No | ||||||||||
| LT4ME33CA Diode TVS Single Bi-Dir 33V 400W 2-Pin DO-219 Automotive AEC-Q101 |
从 $0.0631 到 $0.0688
每个
|
Lite-On Technology | 瞬态电压抑制器 (TVS) | Single | Bi-Directional | 1 | 36.7 | 53.3 | 33 | 40.6 | 1 | 7.5 | 1 | 400 | 2 | DO-219 | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||
ASMCJ28CA
Surface Mount Unidirectional And Bidirectional Transient Voltage Suppressor Automotive AEC-Q101
|
|
Lite-On Technology | 瞬态电压抑制器 (TVS) | Tape and Reel | 2 | SMC | DO | Unknown | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes |