Lattice Semiconductor 评估、开发板和套件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | Program Memory Size | Compatible External Board | Program Memory Type | Main Program Memory Type | RAM Size | ADC | PWM Location | JTAG Support | UART | SPI | I2C | GPIO | USB | RS232 | Ethernet | Display Type | Display Interface | Audio Interfaces | Push Buttons and Switches | Number of LEDs | IDE | Operating Systems | Linux | Windows | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LC4256ZE-P-EVN
LC4256ZE-5MN144C CPLD Evaluation Board 5MHz
|
|
Lattice Semiconductor | 可编程逻辑开发板和套件 | Evaluation Board | LC4256ZE-5MN144C | CPLD | Yes | 1 | 1 | No | ispLEVER Classic 1.3/ispVM System 17.5/PAC-Designer 5.1/PicoView 1.04 | 63.5 | 50.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ICE40HX1K-BLINK-EVN
ICE40-HX1K FPGA Evaluation Kit 3.3MHz 125KB PROM
|
|
Lattice Semiconductor | 可编程逻辑开发板和套件 | Evaluation Kit | ICE40-HX1K | FPGA | 125KB | Arduino | PROM | PROM | No | 1 | 1 | No | 4 | iCEcube2 Design | 96.52 | 58.42 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
LC4064ZE-EVN
LC4064ZE-5MN144C CPLD Evaluation Board 24MHz
|
|
Lattice Semiconductor | 可编程逻辑开发板和套件 | Evaluation Board | LC4064ZE-5MN144C | CPLD | Yes | 1 | 7-Segment | No | 8 | ispVM System | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
LFE3-70EA-HDR60-DKN
LFE3-70EA-7FN1156C FPGA Development Kit
|
|
Lattice Semiconductor | 可编程逻辑开发板和套件 | Development Kit | LFE3-70EA-7FN1156C | FPGA | No | 2 | LCD | HDMI | 4 | No | No | Unknown | Yes | Unknown | 4A994i. | No |