Kontron 评估、开发板和套件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | I2C | CAN | SATA | SPI | UART | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51100-0000-00-S
SMARC STARTERKIT
|
|
Kontron | 嵌入式系统开发板和套件 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
| 51300-0000-00-0 SMARC 2.0 System on Module - SOM Evaluation Board |
|
Kontron | 嵌入式系统开发板和套件 | Evaluation Board | SMARC 2.0 | System on Module - SOM | 4 | 2 | 2 | 4 | 12 | DP++/eDP/HDMI | LCD | SD/SIM | No | No | No | No | No | 4A994.b | Yes | Yes | |||||||||||
| 51117-0000-00-0 I.MX7 Application Processor and SOC Development Board 800MHz/1000MHz CPU 2GB RAM 64GB eMMC Flash Linux Yocto |
从 $8.477 到 $9.228
每个
|
Kontron | 嵌入式系统开发板和套件 | Development Board | I.MX7 | Application Processor and SOC | 2GB | 64GB | eMMC Flash | 6 | 2 | 4 | 2 | 1 | 4 | 4 | 12 | HDMI/LVDS | LCD | SD | No | Yes | Yes | No | EAR99 | No |