Keystone Electronics Connector Terminal Blocks
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Gender | Number of Contacts | Terminal Pitch - (mm) | Number of Rows | Termination Method | Body Orientation | Maximum Current Rating - (A) | Maximum Voltage Rating | Wire Size - (AWG) | Contact Plating | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8723
Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 6A
|
库存
400
$1.8349
每个
|
Keystone Electronics | 连接器接线板 | Terminal Block | F | 3 | 3.5 | 1 | Screw | Right Angle | 16-22 | Tin/Zinc | No | No | No | No | No | EAR99 | No | |||
8719
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A
|
|
Keystone Electronics | 连接器接线板 | PC Terminal Block | 3 | 5 | 1 | Solder | Straight | 14-22 | Tin/Zinc | No | No | No | No | No | EAR99 | No | ||||
8377
Conn Terminal Block 4 POS IDT 25A
|
|
Keystone Electronics | 连接器接线板 | Terminal Block | 4 | 1 | IDT | 12-14 | Tin Over Nickel | No | No | No | No | EAR99 | No | |||||||
8372
Conn Terminal Block 4 POS IDT 20A
|
|
Keystone Electronics | 连接器接线板 | Terminal Block | 4 | 1 | IDT | 14 | Nickel | No | No | No | No | EAR99 | No |