IXYS 固态继电器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LCA125L Solid State Relay 50mA 1.5V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 300 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1117N
Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 60 | 0.15 | MOSFET | AC|DC | 1500(RMS) | 1 | 10 | 10 | 1 Form B | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||
CPC1709J
Relay SSR 100mA 1.4V DC-IN 32A 60V DC-OUT Medical 4-Pin(4+Tab) ISOPLUS 264 Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 100 | 60 | 32 | MOSFET | DC | 2500(RMS) | 1 | 20 | 5 | 1 Form A | Tube | 4 | ISOPLUS 264 | SO | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
PM1204
Solid State Relay 100mA 1.5V DC-IN 0.5A 400V AC-OUT 6-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 100 | 400 | 0.5(RMS) | SCR | AC | 3750(RMS) | 12 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1106N
Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 60 | 0.075 | MOSFET | AC|DC | 1500(RMS) | 1 | 10 | 10 | 1 Form B | Tube | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||
LCC120S
Solid State Relay 50mA 1.56V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.56 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form C | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1390G
Solid State Relay 50mA 1.4V DC-IN 0.14A 400V AC/DC-OUT 4-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 400 | 0.14 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 | 0.5 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1510GS
Solid State Relay 50mA 1.45V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.45 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 2 | 2 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | Yes | No | |||||||
LAA100L
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCA125S
Solid State Relay 50mA 1.4V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 300 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PAA191
Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 400 | 0.25 | MOSFET | AC|DC | 5000(RMS) | 1 | 3 | 1 | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PAA190S
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 5000(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1981Y
Solid State Relay 50mA 1.4V DC-IN 0.18A 1000V AC/DC-OUT 4-Pin Power SIP Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 1000 | 0.18(RMS) | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Tube | 4 | Power SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||||
LAA125P
Solid State Relay 50mA 1.5V DC-IN 0.17A 350V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 350 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
LBB110S
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
XAA117
Solid State Relay 50mA 1.4V DC-IN 0.15A 60V AC/DC-OUT 8-Pin DIP Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 60 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 2 Form A | Tube | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PD1201
Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 100 | 400 | 1(RMS) | SCR | AC | 3750(RMS) | 20 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
LBA120LS
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 Form A|1 Form B | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1961G
Solid State Relay 50mA 1.5V DC-IN 0.25A 600V AC-OUT 8-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 600 | 0.25(RMS) | Triac | AC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||
LCA220
Solid State Relay 100mA 1.4V DC-IN 0.12A 250V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 100 | 250 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form 2A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1002N
Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 60 | 0.7 | MOSFET | DC | 1500(RMS) | 1 | 5 | 2 | 1 Form A | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||
OMA160
Solid State Relay 50mA 1.56V DC-IN 0.05A 250V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.56 | 50 | 250 | 0.05 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||
LCB710S
Solid State Relay 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form B | Tube | Unknown | 6 | PDIP SMD | DIP | No | Yes | No | No | No | No | EAR99 | No | No | |||||
PAA127
Solid State Relay 50mA 1.4V DC-IN 0.2A 280V AC/DC-OUT 8-Pin DIP Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 280 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 0.025 | 0.5 | 0.5 | 2 Form A | Tube | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1945Y
Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin Power SIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 100 | 400 | 1(RMS) | SCR | AC | 3750(RMS) | 1 Form A | Tube | 4 | Power SIP | SIP | No | No | No | No | No | EAR99 | No |