IXYS 固态继电器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
CPC1114N
Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 60 | 0.4 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 5 | 1 Form B | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||
|
Top Searched
CPC1017NTR
Relay SSR 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 60 | 0.1 | MOSFET | AC|DC | 1500(RMS) | 1 | 10 | 10 | 1 Form A | Tape and Reel | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||
|
Top Purchased
CPC1998J
Solid State Relay 50mA 1.5V DC-IN 50A 800V AC-OUT 4-Pin i4-PAC Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 800 | 50(RMS) | SCR | AC | 2500(RMS) | 150 | 100 | 8.33 | 8.33 | 1 Form A | Tube | 4 | i4-PAC | No | No | No | No | No | EAR99 | No | ||||||||
CPC1393GR
Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 600 | 0.09 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1393GV
Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 600 | 0.09 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1788J
Relay SSR 100mA 1.4V DC-IN 10.3A 1000V DC-OUT 4-Pin ISOPLUS 264 Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 100 | 1000 | 10.3 | MOSFET | DC | 2500(RMS) | 1 | 20 | 5 | 1 Form A | Tube | 4 | ISOPLUS 264 | SO | No | No | No | No | No | EAR99 | No | ||||||||
LBA127L
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 250 | 0.15 | MOSFET | DC|AC | 3750(RMS) | 1 Form B|1 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PLA134
Solid State Relay 50mA 1.5V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 100 | 0.35 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCB716S
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 60 | 0.5 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form B | Tube | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PM1205
Solid State Relay 100mA 1.5V DC-IN 0.5A 500V AC-OUT 6-Pin DIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 100 | 500 | 0.5(RMS) | SCR | AC | 3750(RMS) | 12 | 1000 | 8.33 | 8.33 | 1 Form A | Tube | 6 | DIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
PLA110
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCB120S
Relay SSR 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 5 | 5 | 1 Form B | Tube | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||
CPC1008N
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 100 | 0.15 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 0.5 | 1 Form A | Tube | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||
PLA150S
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | Unknown | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
CPC1014N
Relay SSR 50mA 1.5V DC-IN 0.4A 60V DC-OUT 4-Pin SOP
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 60 | 0.4 | MOSFET | DC | 1500(RMS) | 1 | 2 | 1 | 1 Form A | 4 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||||
PAA110PL
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
CPC1150N
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | 固态继电器 | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 Form B | Tube | 4 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
CPC1968J
Solid State Relay 100mA 1.56V DC-IN 15A 500V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
|
|
IXYS | 固态继电器 | DC | 1.56 | 100 | 500 | 15 | MOSFET | AC|DC | 2500(RMS) | 1 | 20 | 5 | 1 Form A | Tube | 4 | ISOPLUS 264 | SO | No | No | No | No | No | EAR99 | No | ||||||||
| LCA125L Solid State Relay 50mA 1.5V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 300 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LCA125LS
Solid State Relay 50mA 1.5V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 300 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLA194S
Solid State Relay 50mA 1.5V DC-IN 0.13A 600V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 600 | 0.13 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PLA193E
Solid State Relay 50mA 1.5V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 600 | 0.1 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 6 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||
| LCA125 Solid State Relay 50mA 1.5V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 300 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PLA143S
Solid State Relay 50mA 1.5V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 600 | 0.1 | MOSFET | DC|AC | 4000(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC2317N
Relay SSR 50mA 1.5V DC-IN 0.12A 60V AC/DC-OUT 8-Pin SOIC Tube
|
|
IXYS | 固态继电器 | DC | 1.5 | 50 | 60(Min) | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 | 3 | 3 | 1 Form A|1 Form B | Tube | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No |