IXYS Power Management
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Driver Type | Number of Drivers | Driver Configuration | Bridge Type | High and Low Sides Dependency | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Number of Outputs | Maximum Operating Supply Voltage - (V) | Reference Voltage - (V) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Supplier Temperature Grade | Packaging | Maximum Power Dissipation - (mW) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Purchased
IXDD614YI
Driver 14A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
|
Top Purchased
IXCP10M45S
Switchable Current Regulators 3-Pin(3+Tab) TO-220AB
|
|
IXYS | 专用功率集成电路和模块 | Switchable Current Regulators | 40000 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
IX4428N
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Inverting|Non-Inverting | 4 | 2 | 20 | 20 | 60 | Tube | 0.8(Max) | 2.4(Min) | 1.5 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
IXDN604SIA
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Non-Inverting | 3 | 2 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||
IXDN630CI
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 4 | 1 | 20 | 18 | 65 | Extended | Tube | 0.8(Max) | 3.5(Min) | 30 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXRFD631
Driver 28A 1-OUT Low Side Non-Inv 7-Pin SMD
|
|
IXYS | 栅极和功率驱动器 | MOSFET | Low Side | 1 | Non-Inverting | 5 | 1 | 5(Typ) | 5.5(Typ) | 24(Typ) | 2000 | 2.8 | 3 | 28(Typ) | 7 | SMD | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| IXD5120C302NR-G Ultra Small, Low Power Consumption Voltage Detector |
从 $0.193 到 $0.2113
每个
|
IXYS | Supervisory Circuits | 4 | SSOT-24 | SOT | No | No | No | No | ||||||||||||||||||||||||||||
IXDN609PI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube Automotive AEC-Q100
|
|
IXYS | 栅极和功率驱动器 | MOSFET|IGBT | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IX4427MTR
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN EP T/R
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Non-Inverting | 4 | 2 | 20 | 20 | 60 | Tape and Reel | 0.8(Max) | 2.4(Min) | 1.5 | 8 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
IX4340N
Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
|
|
IXYS | 栅极和功率驱动器 | MOSFET | Low Side | 2 | Non-Inverting | 2.5 | 2 | 15 | 15 | 30 | Extended | Tube | 0.8(Max) | 2.5(Min) | 5 | 8 | SOIC | SO | Yes | No | No | No | No | EAR99 | No | |||||||||||
IXDD604D2TR
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin DFN EP T/R
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Non-Inverting | 3 | 2 | 16 | 14 | 50 | Extended | Tape and Reel | 0.8(Max) | 3(Min) | 4 | 8 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDD604PI
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Non-Inverting | 3 | 2 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDF602SIA
Driver 2A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Inverting|Non-Inverting | 3 | 2 | 15 | 15 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 2 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDN602SIA
Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Non-Inverting | 3 | 2 | 15 | 15 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 2 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDI602SI
Driver 2A 2-OUT Low Side Inv 8-Pin SOIC EP Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Inverting | 3 | 2 | 15 | 15 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 2 | 8 | SOIC EP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDI609SIA
Driver 9A 1-OUT Low Side Inv 8-Pin SOIC Tube Automotive AEC-Q100
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 1 | Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
| IXDI602PI Driver 2A 2-OUT Low Side Inv 8-Pin DIP Tube |
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Inverting | 3 | 2 | 15 | 15 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 2 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDD609CI
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 5 | TO-220 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXRFD630
Driver 28A 1-OUT Low Side Non-Inv 6-Pin SMD
|
|
IXYS | 栅极和功率驱动器 | MOSFET | Low Side | 1 | Non-Inverting | 5 | 1 | 5(Typ) | 5.5(Typ) | 24(Typ) | 2000 | 2.8 | 3 | 28(Typ) | 6 | SMD | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
IXCY10M90STRL
Switchable Current Regulators 3-Pin(2+Tab) TO-252AA T/R
|
|
IXYS | 专用功率集成电路和模块 | Switchable Current Regulators | Tape and Reel | 40000 | 3 | TO-252AA | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
IXDF602PI
Driver 2A 2-OUT Low Side Inv/Non-Inv 8-Pin DIP Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Inverting|Non-Inverting | 3 | 2 | 15 | 15 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 2 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDN604SI
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Non-Inverting | 3 | 2 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDI614PI
Driver 14A 1-OUT Low Side Inv 8-Pin DIP Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 1 | Inverting | 2 | 1 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IX4427NTR
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 2 | Non-Inverting | 4 | 2 | 20 | 20 | 60 | Tape and Reel | 0.8(Max) | 2.4(Min) | 1.5 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||
IXDD614SI
Driver 14A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | 栅极和功率驱动器 | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 8 | SOIC EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |