IXYS Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Multiply Accumulate | Number of ADCs | SPI | Number of Timers | ADC Channels | PWM | Number of DACs | Display Type | Operating Systems | USB | USART | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Programmability | I2S | Core Architecture | Daughter Cards | Maximum Expanded Memory Size | Type | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z8F6481AN024XK
MCU 8-bit eZ8 CISC 64KB Flash 2.5V/3.3V 44-Pin LQFP
|
从 $1.784 到 $1.933
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 24 | CISC | AES | eZ8 | 24 | 8 | Flash | 64KB | 3.75KB | 1 | 36 | No | 1 | 1 | 5 | 10 | 1 | 1 | 1 | 0 | 2 | 0 | 0 | Yes | 0 | I2C/SPI/UART/USB | 1 | 12 | 1 | 12 | 44 | LQFP | QFP | No | Unknown | No | No | No | No | No | No | ||||||||||||||||
Z8F042ASH020SG2156
MCU 8-bit eZ8 CISC 4KB Flash 3.3V 20-Pin SOIC
|
从 $2.111 到 $2.132
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 4KB | 1KB | 1 | 25 | 1 | 0 | 2 | 7 | 1 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | Z8 | UART | 0 | 10 | 20 | SOIC | SO | No | No | No | No | No | No |