IXYS Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Multiply Accumulate | Number of ADCs | SPI | Number of Timers | ADC Channels | PWM | Number of DACs | Display Type | Operating Systems | USB | USART | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Programmability | I2S | Core Architecture | Daughter Cards | Maximum Expanded Memory Size | Type | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z8F1681QK024XK2247
General-Purpose Flash Microcontroller
|
库存
7
$1.536
每个
|
IXYS | Microcontrollers - MCUs | 32 | eZ8 | 8 | Flash | 26 | 32 | QFN | QFN | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||
Z8F1682AT024XK
MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 80-Pin LQFP
|
库存
357
$1.701
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 24 | CISC | AES | eZ8 | 24 | 8 | Flash | 16KB | 2KB | 1 | 67 | No | 1 | 2 | 5 | 12 | 1 | 1 | 1 | 0 | 2 | 0 | 0 | Yes | 0 | I2C/SPI/UART/USB | 1 | 12 | 1 | 12 | 80 | LQFP | QFP | No | Unknown | No | No | No | No | No | |||||||||||||||||
Z8F6082AT024XK
MCU 8-bit eZ8 CISC 60KB Flash 2.5V/3.3V 80-Pin LQFP
|
库存
393
$1.65
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 24 | CISC | AES | eZ8 | 24 | 8 | Flash | 60KB | 3.75KB | 1 | 67 | No | 1 | 2 | 5 | 12 | 1 | 1 | 1 | 0 | 2 | 0 | 0 | Yes | 0 | I2C/SPI/UART/USB | 1 | 12 | 1 | 12 | 80 | LQFP | QFP | No | Unknown | No | No | No | No | No | |||||||||||||||||
Z8S18033FEG
MPU Z80180 CISC 8bit 33MHz 80-Pin PQFP
|
|
IXYS | 微处理器 | Z80180 | CISC | Z80 | 1 | 8 | No | 0 | 0 | 0 | 2 | 0 | 0 | No | 0 | UART | 0 | 80 | PQFP | QFP | No | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||
Z16C0110PSG
Central Processing Unit 16bit 40-Pin PDIP
|
|
IXYS | 处理器杂项 | 10 | 16 | No | Central Processing Unit | 40 | PDIP | DIP | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||
Z8FMC160100KITG
MOTOR CONTROL DEVELOPMENT KIT
|
|
IXYS | 嵌入式系统开发板和套件 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
Z8F4822AR020EG
MCU 8-bit eZ8 CISC 48KB Flash 3.3V 64-Pin LQFP
|
从 $4.828 到 $5.285
每个
|
IXYS | Microcontrollers - MCUs | Z8F | 20 | CISC | eZ8 | 20 | 8 | Flash | 48KB | 4KB | 1 | 46 | 1 | 1 | 4 | 12 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Z8 | 1000 | I2C/SPI/UART | 1 | 10 | 64 | LQFP | QFP | Unknown | No | No | No | No | No | ||||||||||||||||||||||
Z8F4822AR020SG
MCU 8-bit eZ8 CISC 48KB Flash 3.3V 64-Pin LQFP
|
从 $4.828 到 $5.285
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 48KB | 4KB | 1 | 46 | 1 | 1 | 4 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Z8 | 1000 | I2C/SPI/UART | 1 | 10 | 64 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| S3F8S7BXZZ-TW8B S3 Family 8-Bit MCU, 64KB Flash |
|
IXYS | Microcontrollers - MCUs | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| Z8F2421AN020EG MCU 8-bit eZ8 CISC 24KB Flash 3.3V 44-Pin LQFP |
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 24KB | 2KB | 1 | 31 | 1 | 1 | 3 | 8 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Z8 | 750 | I2C/SPI/UART | 1 | 10 | 44 | LQFP | QFP | Unknown | No | No | No | No | No | |||||||||||||||||||||
| Z8F3221AN020EG MCU 8-bit eZ8 CISC 32KB Flash 3.3V 44-Pin LQFP |
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 32KB | 2KB | 1 | 31 | 1 | 1 | 3 | 8 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Z8 | 750 | I2C/SPI/UART | 1 | 10 | 44 | LQFP | QFP | Unknown | No | No | No | No | No | |||||||||||||||||||||
Z8F042AHJ020EG2156
MCU 8-bit eZ8 CISC 4KB Flash 3.3V 28-Pin SSOP
|
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 4KB | 1KB | 1 | 23 | 1 | 0 | 2 | 8 | 1 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | Z8 | 450 | UART | 0 | 10 | 28 | SSOP | SO | No | No | No | No | No | ||||||||||||||||||||||
Z8F0830SH020SG
MCU 8-bit eZ8 CISC 8KB Flash 3.3V 20-Pin SOIC
|
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 8KB | 256B | 1 | 17 | 1 | 0 | 2 | 7 | 1 | 0 | 0 | 0 | 0 | 0 | Yes | 0 | Z8 | 430 | 0 | 10 | 20 | SOIC | SO | No | No | No | No | No | No | ||||||||||||||||||||||
Z16F2810AG20EG
MCU 16-bit ZNEO CISC 128KB Flash 3.3V 64-Pin LQFP
|
从 $5.751 到 $6.233
每个
|
IXYS | Microcontrollers - MCUs | Z16F | 20 | CISC | ZNEO | 20 | 16 | Flash | 128KB | 4KB | 46 | 1 | 1 | 4 | 12 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/SPI/UART | 1 | 10 | 64 | LQFP | QFP | No | No | No | No | No | |||||||||||||||||||||||||
Z8F082AHJ020EG2156
MCU 8-bit eZ8 CISC 8KB Flash 3.3V 28-Pin SSOP
|
$2.335
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 8KB | 1KB | 1 | 23 | 1 | 0 | 2 | 8 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | Z8 | UART | 0 | 10 | 28 | SSOP | SO | No | No | No | No | No | No | No | ||||||||||||||||||||||
| Z8F0822SJ020SG MCU 8-bit eZ8 CISC 8KB Flash 3.3V 28-Pin SOIC |
$2.739
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 8KB | 1KB | 1 | 19 | 1 | 1 | 2 | 5 | 1 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | Z8 | 450 | I2C/SPI/UART | 1 | 10 | 28 | SOIC | SO | No | Unknown | No | No | No | No | No | ||||||||||||||||||||
| Z8F3224QK020XK2258 MCU 8-bit eZ8 CISC 32KB Flash 2.5V/3.3V 32-Pin QFN |
从 $1.0573 到 $1.068
每个
|
IXYS | Microcontrollers - MCUs | Z8F | 20 | CISC | eZ8 | 20 | 8 | Flash | 32KB | 3.75KB | 26 | 1 | 1 | 3 | 12 | 0 | 0 | 1 | 0 | 0 | 0 | Z8 | I2C/SPI/UART | 1 | 12 | 32 | QFN | QFN | No | No | No | No | |||||||||||||||||||||||||||
| Z8F3224QN020XK2258 Up to 20 MHz eZ8 CPU Core, Flash Microcontroller |
|
IXYS | Microcontrollers - MCUs | 44 | QFN | QFN | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
| Z8F0823SJ005EG2156 MCU 8-bit eZ8 CISC 8KB Flash 3.3V 28-Pin SOIC |
从 $2.173 到 $2.378
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 5 | CISC | eZ8 | 5 | 8 | Flash | 8KB | 1KB | 1 | 22 | 1 | 0 | 2 | 8 | 2 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | Z8 | 450 | UART | 0 | 10 | 28 | SOIC | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
Z8F0811HH020SG00TR
MCU 8-bit eZ8 CISC 8KB Flash 3.3V 20-Pin SSOP
|
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 8KB | 1KB | 1 | 11 | 0 | 2 | 2 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | Z8 | 430 | I2C/UART | 1 | 20 | SSOP | SO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
Z8F042ASB020EG
MCU 8-bit eZ8 CISC 4KB Flash 3.3V 8-Pin SOIC
|
从 $1.655 到 $1.79
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 4KB | 1KB | 1 | 6 | 1 | 0 | 2 | 4 | 1 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | Z8 | 220 | UART | 0 | 10 | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| Z8F2421AN020SG MCU 8-bit eZ8 CISC 24KB Flash 3.3V 44-Pin LQFP |
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 24KB | 2KB | 1 | 31 | 1 | 1 | 3 | 8 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Z8 | 750 | I2C/SPI/UART | 1 | 10 | 44 | LQFP | QFP | No | Unknown | No | No | No | No | No | ||||||||||||||||||||
EZ80F92AZ020EG
MCU 8-bit eZ80 CISC 128KB Flash 3.3V 100-Pin LQFP
|
从 $5.803 到 $6.275
每个
|
IXYS | Microcontrollers - MCUs | eZ80A | 20 | CISC | eZ80 | 20 | 8 | Flash | 128KB | 8KB | 1 | 24 | 1 | 6 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Z8 | I2C/SPI/UART | 1 | 100 | LQFP | QFP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| Z8F083AQJ020EG MCU 8-bit Z8 eZ8 CISC 8KB Flash 3.3V 28-Pin QFN |
从 $2.065 到 $2.086
每个
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 8KB | 256B | 1 | 23 | 1 | 0 | 2 | 8 | 1 | 0 | 0 | 0 | 0 | 0 | Yes | 0 | 430 | 0 | 10 | 28 | QFN | QFN | No | No | No | No | No | ||||||||||||||||||||||||
Z8S18020FEG1960
8-bit MPU which provides the benefits of reduced system costs
|
$11.095
每个
|
IXYS | 微处理器 | No | 80 | PQFP | QFP | No | Unknown | No | No | No | No | No |