Isocom Components Optoelectronics
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Logic Gate Type | Zero-Crossing Circuit | Input Type | Minimum Common Mode Rejection - (kV/us) | Gap Width - (mm) | Slit Width - (mm) | Polarity | Output Device | Output Type | Number of Channels per Chip | Minimum Isolation Voltage - (Vrms) | Direction Type | Maximum Propagation Delay Time (tPLH) - (ns) | Repetitive Peak Off-State Voltage - (V) | Maximum Propagation Delay Time (tPHL) - (ns) | Maximum Fall Time - (ns) | Minimum Current Transfer Ratio - (%) | Maximum Reverse Voltage - (V) | Maximum Pulse Width Distortion - (ns) | Maximum Data Rate | Zero-Crossing Voltage - (V) | Minimum Trigger Current - (mA) | Typical Rise Time - (ns) | Maximum Forward Current - (mA) | Maximum Continuous Output Current - (mA) | Maximum Current Transfer Ratio - (%) | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Current - (mA) | Minimum Forward Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Output Voltage - (V) | Maximum Collector-Emitter Saturation Voltage - (mV) | Maximum Propagation Delay Time - (ns) | Maximum Forward Voltage - (V) | Common Mode Voltage - (V) | Maximum Rise Time - (ms) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MCT2202XG
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
|
从 $0.3265 到 $0.3717
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5300 | 63 | 3(Min) | 60 | 125 | 30 | 200 | 400 | 1.5 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
TLP621-4XBLSM
DC Output Transistor IC
|
从 $1.0632 到 $1.1958
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | 16 | DIP SMD | DIP | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
ICPL2631G
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin Tube
|
从 $1.4291 到 $1.6634
每个
|
ISOCOM | 逻辑输出光电耦合器 | Inverter | DC | 10 | Inverting | Open Collector | 2 | 5000 | Uni-Directional | 100 | 100 | 5(Min) | 35 | 10Mbps | 0.04 | 20/ch | 50/ch | 85 | 75 | 1.8 | 1000 | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
H11B2SM
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD
|
从 $0.2212 到 $0.2315
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Darlington With Base | DC | 1 | 5300 | 200 | 3(Min) | 80 | 30 | 250 | 1000 | 1.5 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
| ISP321-2XBLSM Optically Coupled Isolator |
从 $0.2856 到 $0.3002
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | 8 | PDIP SMD | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
MOC3023XSMT&R
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | No | Triac | AC | 1 | 5000 | 400 | 6 | 5(Max) | 30 | 330 | 280 | 1.4 | Tape and Reel | 6 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
IS204
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
|
从 $0.19 到 $0.2016
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5300 | 200 | 6 | 50 | 400 | 70 | 170 | 400 | 1.65 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
SFH609-1SM
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
|
从 $0.1757 到 $0.1848
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5300 | 40 | 6 | 2 | 60 | 80 | 90 | 200 | 400 | 1.65 | 6 | PDIP SMD | DIP | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
TIL194ASM
AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
|
从 $0.1917 到 $0.3087
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | AC | Transistor | DC | 1 | 5300 | 50 | 4 | 50 | 35 | 200 | 400 | 1.4 | 4 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
ISP827-2SM
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD
|
从 $0.2856 到 $0.3002
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | DC | 2 | 5300 | 18 | 50 | 6 | 4 | 50 | 70 | 50 | 200 | 400 | 1.4 | 18 | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
MOC8113SMT&R
DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
|
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | DC | 1 | 5300 | 6 | 2 | 60 | 30 | 10(Min) | 200 | 400 | 1.5 | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
IS608SM
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP SMD
|
从 $0.2883 到 $0.301
每个
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | Yes | Triac | AC | 1 | 5300 | 250 | 6 | 20 | 30(Max) | 50 | 250 | 175 | 1.5 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
ISP827C
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
|
从 $0.2736 到 $0.2855
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | DC | 2 | 5000 | 18 | 200 | 6 | 4 | 50 | 400 | 35 | 50 | 200 | 200 | 1.4 | 18 | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
ISQ201G
Optocoupler DC-IN 4-CH Transistor DC-OUT 6-Pin PDIP
|
从 $1.0016 到 $1.1015
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | DC | 4 | 5000 | 18 | 75 | 6 | 4 | 50 | 70 | 200 | 200 | 1.4 | 18 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
H11J3X
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP
|
从 $0.2709 到 $0.2848
每个
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | No | Triac | AC | 1 | 5300 | 250(Min) | 6 | 10(Max) | 50 | 330 | 175(Min) | 1.5 | 6 | DIP | DIP | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
IS3022SM
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin SMD
|
从 $0.2856 到 $0.3002
每个
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | No | Triac | AC | 1 | 5300 | 400(Min) | 6 | 10(Max) | 50 | 330 | 280(Min) | 1.5 | 6 | SMD | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
ICPL2530G
DC-IN 2-CH Transistor With Base DC-OUT 8-Pin DIP Tube
|
从 $1.1474 到 $1.1945
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 2 | 5000 | 7 | 5 | 1Mbps | 25 | 50 | 8 | 45 | 1.7 | Tube | 8 | DIP | DIP | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
| TLP321XBL Optically Coupled Isolator |
从 $0.1126 到 $0.1465
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | 4 | DIP | DIP | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
MOC5007XSM
MICROPROCESSOR COMPATIBLE SCHMITT TRIGGER OPTICALLY COUPLED ISOLATOR
|
|
ISOCOM | 逻辑输出光电耦合器 | AND Schmitt | Inverting | 1 | 5300 | Uni-Directional | 6 | 0.1 | 50 | 50 | 170 | 1.5 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
ISP620-ISM
AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
|
|
ISOCOM | 晶体管和光伏输出光电耦合器 | AC | Transistor | DC | 1 | 5300 | 50 | 2 | 50 | 600 | 55 | 1 | 200 | 400 | 1.3 | 4 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
TLP321SM
DC-IN 1-CH Transistor 4-Pin PDIP SMD
|
从 $0.1409 到 $0.1466
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | 1 | 5300 | 50 | 6 | 2 | 50 | 600 | 80 | 50 | 1 | 200 | 400 | 1.3 | 4 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
| ISP621-2GR High Density MOUNTING PHOTO TRANSISTOR OPTICALLY Coupled ISOLATORS |
从 $0.2709 到 $0.2848
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | 8 | PDIP | DIP | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
TIL191SM
DC-IN 1-CH Transistor 4-Pin PDIP SMD
|
从 $0.1409 到 $0.1466
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | DC | 1 | 5300 | 20 | 5 | 6 | 50 | 35 | 200 | 400 | 1.4 | 4 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
TLP521-4GR
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin DIP Tube
|
从 $0.6186 到 $0.644
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | DC | 4 | 5300 | 100 | 6 | 4 | 50 | 300 | 55 | 50 | 1 | 200 | 400 | 1.3 | Tube | 16 | DIP | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
MOC3010G
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
从 $0.2883 到 $0.301
每个
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | No | Triac | AC | 1 | 5300 | 250 | 6 | 15(Max) | 50 | 330 | 175 | 1.5 | 6 | PDIP | DIP | No | No | No | No | EAR99 |