Isocom Components Optoelectronics
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Logic Gate Type | Zero-Crossing Circuit | Input Type | Minimum Common Mode Rejection - (kV/us) | Gap Width - (mm) | Slit Width - (mm) | Polarity | Output Device | Output Type | Number of Channels per Chip | Minimum Isolation Voltage - (Vrms) | Direction Type | Maximum Propagation Delay Time (tPLH) - (ns) | Repetitive Peak Off-State Voltage - (V) | Maximum Propagation Delay Time (tPHL) - (ns) | Maximum Fall Time - (ns) | Minimum Current Transfer Ratio - (%) | Maximum Reverse Voltage - (V) | Maximum Pulse Width Distortion - (ns) | Maximum Data Rate | Zero-Crossing Voltage - (V) | Minimum Trigger Current - (mA) | Typical Rise Time - (ns) | Maximum Forward Current - (mA) | Maximum Continuous Output Current - (mA) | Maximum Current Transfer Ratio - (%) | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Current - (mA) | Minimum Forward Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Output Voltage - (V) | Maximum Collector-Emitter Saturation Voltage - (mV) | Maximum Propagation Delay Time - (ns) | Maximum Forward Voltage - (V) | Common Mode Voltage - (V) | Maximum Rise Time - (ms) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IS201G
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
|
从 $0.1757 到 $0.1848
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5300 | 75 | 6 | 50 | 70 | 170 | 400 | 1.65 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
IL2G
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
|
从 $0.1757 到 $0.1848
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5300 | 100 | 6 | 2 | 50 | 500 | 70 | 170 | 400 | 1.65 | 6 | PDIP | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
ISP281D
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R
|
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | DC | 1 | 3750 | 18 | 300 | 6 | 2 | 50 | 600 | 80 | 50 | 200 | 400 | 1.4 | 18 | 4 | SMD | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
H11B1
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP
|
从 $0.2064 到 $0.2161
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Darlington With Base | DC | 1 | 5300 | 500 | 3(Min) | 80 | 30 | 250 | 1000 | 1.5 | 6 | PDIP | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
H11J1SM
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD
|
从 $0.2856 到 $0.3002
每个
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | No | Triac | AC | 1 | 5300 | 250(Min) | 6 | 10(Max) | 50 | 330 | 175(Min) | 1.5 | 6 | PDIP SMD | DIP | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
CNY75AXSM
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
|
从 $0.1757 到 $0.1848
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5300 | 63 | 6 | 2.5 | 60 | 125 | 90 | 50 | 200 | 300 | 1.6 | 6 | PDIP SMD | DIP | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
ISP824G
AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
|
从 $0.4303 到 $0.4479
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | AC | Transistor | DC | 2 | 5300 | 18 | 20 | 4 | 50 | 300 | 35 | 50 | 200 | 200 | 1.4 | 18 | 8 | PDIP | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
IL1G
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
|
从 $0.1757 到 $0.1848
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5300 | 20 | 6 | 2 | 50 | 300 | 50 | 170 | 400 | 1.65 | 6 | PDIP | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
| TLP521-1GR Optically Coupled Isolator |
从 $0.1126 到 $0.1465
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | 4 | DIP | DIP | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
TIL116SM
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
|
从 $0.1769 到 $0.1852
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5300 | 10 | 20 | 6(Min) | 60 | 30 | 200 | 400 | 1.4 | 10 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
| ISP827XASM DC Output Transistor IC |
|
ISOCOM | 晶体管和光伏输出光电耦合器 | Tube | 8 | DIP SMD | DIP | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
IS660SM
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin SMD
|
从 $0.4128 到 $0.4321
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Darlington With Base | DC | 1 | 5300 | 100 | 1000 | 6(Min) | 50 | 4000(Typ) | 200 | 350 | 1200 | 1.4 | 300 | 6 | SMD | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
MOC3061
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
从 $0.3096 到 $0.3241
每个
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | Yes | Triac | AC | 1 | 5300 | 600 | 6 | 20 | 15(Max) | 50 | 250 | 420 | 1.4 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
| TLP321-2XBLSM Optically Coupled Isolator |
从 $0.2856 到 $0.3002
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | 8 | DIP SMD | DIP | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
ISP620-4XSM
AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
|
从 $0.7659 到 $0.7973
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | AC | Transistor | DC | 4 | 5300 | 50 | 2 | 50 | 600 | 55 | 1 | 200 | 400 | 1.3 | 16 | PDIP SMD | DIP | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
IS7000SMT&R
DC-IN 1-CH Darlington DC-OUT 4-Pin DIP SMD T/R
|
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Darlington | DC | 1 | 5000 | 1000 | 6 | 100 | 50 | 4000(Typ) | 300 | 150 | 200 | 1200 | 1.4 | Tape and Reel | 4 | DIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
MOC3031XSM
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD
|
从 $0.5635 到 $0.6381
每个
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | Yes | Triac | AC | 1 | 5300 | 250 | 6 | 20 | 15(Max) | 50 | 250 | 175 | 1.5 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
IS3051SMT&R
Optically Coupled Bilateral Switch Non-Zero Crossing Triac
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
H11D4SM
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
|
从 $0.4036 到 $0.4273
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5300 | 20 | 6 | 60 | 200 | 250 | 400 | 1.5 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
TLP621-4XGRSM
DC Output Transistor IC
|
从 $0.6628 到 $0.69
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | 16 | DIP SMD | DIP | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
MOC3021SM
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD
|
从 $0.2018 到 $0.234
每个
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | No | Triac | AC | 1 | 5000 | 400 | 6 | 15(Max) | 30 | 330 | 280 | 1.4 | 6 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
4N25SMT&R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
|
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor With Base | DC | 1 | 5000 | 8 | 40 | 6 | 2 | 60 | 80 | 70 | 50 | 200 | 400 | 1.7 | 7 | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
H11B3G
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP
|
从 $0.2212 到 $0.2315
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Darlington With Base | DC | 1 | 5300 | 100 | 3(Min) | 80 | 30 | 250 | 1000 | 1.5 | 6 | PDIP | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
ISP827B
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
|
从 $0.2736 到 $0.2855
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | DC | 2 | 5000 | 18 | 130 | 6 | 4 | 50 | 260 | 35 | 50 | 200 | 200 | 1.4 | 18 | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
ISP847C
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
|
从 $0.6186 到 $0.644
每个
|
ISOCOM | 晶体管和光伏输出光电耦合器 | DC | Transistor | DC | 4 | 5000 | 18 | 200 | 6 | 4 | 50 | 400 | 50 | 200 | 200 | 1.4 | 18 | 16 | PDIP | DIP | No | No | No | No | No | EAR99 |