Intel 评估与开发板及套件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device Technology | Number of Outputs | Output Voltage Range - (VDC) | Output Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Supported Device | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EP5358LUI-E
EP5358LUI DC to DC Converter and Switching Regulator Chip 0.8V/1.05V/1.1V/1.15V/1.2V/1.45V/1.5V Output Evaluation Board
|
|
Intel | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 0.8(Typ)|1.05(Typ)|1.1(Typ)|1.15(Typ)|1.2(Typ)|1.45|1.5(Typ) | 600 | 2.4VDC to 5.5VDC | 5000 | EP5358LUI | Bulk | No | No | No | No | No | EAR99 |