Infineon Technologies AG Communication
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Transceivers | Number of Channels per Chip | Data Rate - (Kbps) | Category | Reference Point Interface | On-Chip Ring Relay Driver | PHY Line Side Interface | On-Hook Transmission | Number of Channels | Protocols Supported | Number of ADCs | Longitudinal Balanced - (dB) | JTAG Support | Transmission Media Type | Number of DACs | Number of DAC Outputs | Maximum Data Rate | Interface Type | Integrated CDR | Standard Supported | Polarity Reversal | Number of ADC Inputs | Typical Data Rate - (Mbps) | Process Technology | Minimum Operating Supply Voltage - (V) | Power Down Mode | Loop Current - (mA) | Ethernet Speed | Ethernet Interface Type | Typical Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage - (V) | Power Supply Type | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TLE82642EXUMA2 IC SYSTEM BASIS CHIP DSO-36 |
|
Infineon Technologies AG | 其他通信产品 | 36 | DSO EP | Unknown | Unknown | Unknown | Yes | Unknown | No | |||||||||||||||||||||||||||||||||||||||||||
TLE9254SKXUMA1
CAN 5Mbps Standby 5V Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | 控制器局域网 | 1 | Transceiver | 5Mbps | ISO 11898-2 | Standby | 48 | 14 | DSO | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
| TLE9254VSKXUMA1 High Speed Dual CAN Transceiver with Bus Wake-up Automotive AEC-Q100 |
|
Infineon Technologies AG | 控制器局域网 | 5Mbps | Tape and Reel | 14 | DSO | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 88Q5152-D0-DGH2A000 Ethernet Switch with Integrated PHYs Automotive AEC-Q100 |
|
Infineon Technologies AG | PHY | 288 | TFBGA | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||||||||||||
| 88Q2221-B2-NYA2A0G1 1000Base-T1 PHY Automotive AEC-Q100 |
|
Infineon Technologies AG | PHY | Yes | AEC-Q100 | Yes | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||
| 88EA1512B2-NNP2A000 PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 56-Pin QFN EP Tray Automotive AEC-Q100 |
|
Infineon Technologies AG | PHY | Gigabit Ethernet Transceiver | 1 | 1 | No | No | 1Gbps | No | IEEE 802.3az | 10/100/1000 | 10Mbps/100Mbps/1000Mbps | MII/RGMII/SGMII | Tray | 56 | QFN EP | Yes | AEC-Q100 | Yes | Unknown | 5A991b.1. | No | |||||||||||||||||||||||||||||||
| 88Q1110-B0-NYA2A000-P123 PHY 100BaseT1 Grade 1 Single Port Ethernet PHY, RGMII |
$1.8493
每个
|
Infineon Technologies AG | PHY | No |